12% OFF
Images are for reference only

MSKSEMI AON7544

Manufacturer MSKSEMI
Mfr. Part # AON7544
LCSC Part # C17702946
Package DFN3x3-8L
Customer #
Datasheet MSKSEMI AON7544
EasyEDA
ECCN EAR99
Description 30V 100A 4mΩ@10V 2.5V 1PCSNChannel DFN3x3-8L MOSFETs ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Transistors/Thyristors/MOSFETs
Datasheet MSKSEMI AON7544
RoHS
0 products found. Show Similar
In Stock: 6545
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 6545
Minimum : 5 Multiples : 5
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 5000
Qty. Unit Price Ext. Price
5+ $ 0.1244 $0.1413 $ 0.62
50+ $ 0.0996 $0.1131 $ 4.98
150+ $ 0.0889 $0.101 $ 13.34
500+ $ 0.0757 $0.086 $ 37.85
2500+ $ 0.0698 $0.0793 $ 174.50
5000+ $ 0.0662 $0.0752 $ 331.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.