Images are for reference only

HXY MOSFET MAX706RCSA-HXY

Manufacturer HXY MOSFET
Mfr. Part # MAX706RCSA-HXY
LCSC Part # C19723873
Package SOP-8
Customer #
Datasheet HXY MOSFET MAX706RCSA-HXY
EasyEDA
ECCN -
Description 200ms Active Low 5V~5.5V 1 SOP-8 Monitors & Reset Circuits ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Power Management ICs/Monitors & Reset Circuits
Datasheet HXY MOSFET MAX706RCSA-HXY
RoHS
0 products found. Show Similar
In Stock: 199
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 199
Minimum : 1 Multiples : 1
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 2500
Qty. Unit Price Ext. Price
1+ $0.5229 $ 0.52
10+ $0.5121 $ 5.12
30+ $0.5028 $ 15.08
100+ $0.4951 $ 49.51
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.