Images are for reference only

WF RX480RA F 2.8mA 315MHz D3MM 0402 T V3

Manufacturer WF
Mfr. Part # RX480RA F 2.8mA 315MHz D3MM 0402 T V3
LCSC Part # C2886634
Package -
Customer #
Datasheet WF RX480RA F 2.8mA 315MHz D3MM 0402 T V3
EasyEDA
ECCN -
Description - RF Modules ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category IoT/Communication Modules/RF Modules
Datasheet WF RX480RA F 2.8mA 315MHz D3MM 0402 T V3
RoHS
0 products found. Show Similar
In Stock: 526
WHS-HK: 0
WHS-ZH: 44
WHS-JS: 482
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 200
Qty. Unit Price Ext. Price
1+ $0.4395 $ 0.44
10+ $0.3544 $ 3.54
30+ $0.3188 $ 9.56
100+ $0.2739 $ 27.39
500+ $0.2523 $ 126.15
1000+ $0.2399 $ 239.90
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.