Images are for reference only

HXY MOSFET HC4D30120D

Manufacturer HXY MOSFET
Mfr. Part # HC4D30120D
LCSC Part # C19723890
Package TO-247-3L
Customer #
Datasheet HXY MOSFET HC4D30120D
EasyEDA
ECCN -
Description 1.2kV 1.5V@15A Dual Common Cathode TO-247-3L SiC Diodes ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Silicon Carbide (SiC) Devices/SiC Diodes
Datasheet HXY MOSFET HC4D30120D
RoHS
0 products found. Show Similar
In Stock: 32
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 32
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tube: 30
Qty. Unit Price Ext. Price
1+ $6.0926 $ 6.09
10+ $5.3462 $ 53.46
30+ $4.8908 $ 146.72
90+ $4.5101 $ 405.91
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.