7% OFF
Images are for reference only

CHINT NU6-II 40kA/385V 2P

Manufacturer CHINT
Mfr. Part # NU6-II 40kA/385V 2P
LCSC Part # C4353722
Package -
Customer #
Datasheet CHINT NU6-II 40kA/385V 2P
EasyEDA
ECCN -
Description - Surge protectors ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Industrial control electrical/Surge protectors
Datasheet CHINT NU6-II 40kA/385V 2P
RoHS
0 products found. Show Similar
In Stock: 3
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 3
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Box: 1
Qty. Unit Price Ext. Price
1+ $ 7.6087 $8.1813 $ 7.61
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.