12% OFF
Images are for reference only

MSKSEMI BAS16WX

Manufacturer MSKSEMI
Mfr. Part # BAS16WX
LCSC Part # C17702985
Package SOD-323
Customer #
Datasheet MSKSEMI BAS16WX
EasyEDA
ECCN -
Description 75V Single 1.25V@150mA 6ns 100mA SOD-323 Switching Diode ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Switching Diode
Datasheet MSKSEMI BAS16WX
RoHS
0 products found. Show Similar
In Stock: 2600
WHS-HK: 0
WHS-ZH: 2600
WHS-JS: 0
Minimum : 50 Multiples : 50
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
50+ $ 0.0115 $0.013 $ 0.58
500+ $ 0.0091 $0.0103 $ 4.55
3000+ $ 0.0078 $0.0088 $ 23.40
6000+ $ 0.0070 $0.0079 $ 42.00
24000+ $ 0.0064 $0.0072 $ 153.60
51000+ $ 0.0059 $0.0067 $ 300.90
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.