12% OFF
Images are for reference only

MSKSEMI BAV316

Manufacturer MSKSEMI
Mfr. Part # BAV316
LCSC Part # C17702987
Package SOD-323
Customer #
Datasheet MSKSEMI BAV316
EasyEDA
ECCN -
Description 130V Single 215mA SOD-323 Switching Diode ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Switching Diode
Datasheet MSKSEMI BAV316
RoHS
0 products found. Show Similar
In Stock: 2880
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 2880
Minimum : 20 Multiples : 20
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
20+ $ 0.0162 $0.0184 $ 0.32
200+ $ 0.0130 $0.0147 $ 2.60
600+ $ 0.0111 $0.0126 $ 6.66
3000+ $ 0.0101 $0.0114 $ 30.30
9000+ $ 0.0091 $0.0103 $ 81.90
21000+ $ 0.0087 $0.0098 $ 182.70
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.