12% OFF
Images are for reference only

MSKSEMI 1SMA4745A-MS

Manufacturer MSKSEMI
Mfr. Part # 1SMA4745A-MS
LCSC Part # C7528849
Package DO-214AC(SMA)
Customer #
Datasheet MSKSEMI 1SMA4745A-MS
EasyEDA
ECCN -
Description Single 1W 15.2V~17.1V 16V DO-214AC(SMA) Zener Diodes ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Zener Diodes
Datasheet MSKSEMI 1SMA4745A-MS
RoHS
0 products found. Show Similar
In Stock: 9960
WHS-HK: 20
WHS-ZH: 1940
WHS-JS: 8000
Minimum : 20 Multiples : 20
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 2000
Qty. Unit Price Ext. Price
20+ $ 0.0205 $0.0233 $ 0.41
200+ $ 0.0165 $0.0187 $ 3.30
600+ $ 0.0143 $0.0162 $ 8.58
2000+ $ 0.0129 $0.0146 $ 25.80
10000+ $ 0.0117 $0.0133 $ 117.00
20000+ $ 0.0111 $0.0126 $ 222.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.