Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Input Capacitance (Ciss@Vds)
|
Total Device Dissipation (Pd)
|
FET Type
|
Operating Temperature
|
Drain Current (Idss@Vds,Vgs=0)
|
Static Drain-Source On Resistance (RDS(on))
|
Gate-Source Breakdown Voltage (V(BR)GSS)
|
Gate-Source Cutoff Voltage (VGS(off)@ID)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Input Capacitance (Ciss@Vds)
|
Total Device Dissipation (Pd)
|
FET Type
|
Operating Temperature
|
Drain Current (Idss@Vds,Vgs=0)
|
Static Drain-Source On Resistance (RDS(on))
|
Gate-Source Breakdown Voltage (V(BR)GSS)
|
Gate-Source Cutoff Voltage (VGS(off)@ID)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 1000
| 0 | LS320 TO-92 3L ROHS | Analog Devices | 200mW P-Channel TO-92 JFETs ROHS | C17553388 | TO-92 | Tape & Reel (TR) | 8pF@10V | 200mW | P-Channel | -55℃~+125℃@(Tj) | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | J310 TO-92 3L ROHS | Analog Devices | N-Channel 350mW 24mA@10V 35Ω 25V TO-92 JFETs ROHS | C17511542 | TO-92 | Bag-packed | 4pF@10V | 350mW | N-Channel | -55℃~+150℃@(Tj) | 24mA@10V | 35Ω | 25V | 2V@1nA | |||
Min: 1 Mult: 1 | 0 | J175 TO-92 3L ROHS | Analog Devices | 350mW P-Channel 125Ω 30V TO-92 JFETs ROHS | C17662583 | TO-92 | Bag-packed | - | 350mW | P-Channel | -55℃~+135℃@(Tj) | - | 125Ω | 30V | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | LSBF510 SOT-23 3L ROHS | Analog Devices | 200uA@15V N-Channel 350mW 30V SOT-23-3 JFETs ROHS | C17524315 | SOT-23-3 | Tape & Reel (TR) | 4.5pF@15V | 350mW | N-Channel | -55℃~+150℃@(Tj) | 200uA@15V | - | 30V | 300mV@10nA | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | 4392DFN 8L ROHS | Analog Devices | 300mW N-Channel 25mA@20V 60Ω 40V DFN-8(2x2) JFETs ROHS | C17593215 | DFN-8(2x2) | Tape & Reel (TR) | 13pF@20V | 300mW | N-Channel | -55℃~+150℃@(Tj) | 25mA@20V | 60Ω | 40V | 2V@10nA | |||
Min: 1 Mult: 1 | 0 | 2N4391 TO-18 3L ROHS | Analog Devices | 1.8W 50mA@20V N-Channel 30Ω 40V TO-18-3 JFETs ROHS | C17462301 | TO-18-3 | Bag-packed | 14pF@20V | 1.8W | N-Channel | -55℃~+200℃@(Tj) | 50mA@20V | 30Ω | 40V | 4V@1nA | |||
Min: 1 Mult: 1 | 0 | LS830 TO-71 6L ROHS | Analog Devices | 2 N-Channel 500mW 60uA@10V 40V TO-71 JFETs ROHS | C17531578 | TO-71 | Bag-packed | 3pF@10V | 500mW | 2 N-Channel | -55℃~+150℃@(Tj) | 60uA@10V | - | 40V | 600mV@1nA | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | PN4119 TO-92 3L ROHS | Analog Devices | 300mW N-Channel 200uA@10V 40V TO-92 JFETs ROHS | C17284460 | TO-92 | Tape & Reel (TR) | 3pF@10V | 300mW | N-Channel | - | 200uA@10V | - | 40V | 2V@1nA | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | LSK389D SOIC 8L ROHS | Analog Devices | 2 N-Channel 400mW 17mA@10V 40V SOIC-8 JFETs ROHS | C17427571 | SOIC-8 | Tape & Reel (TR) | 25pF@10V | 400mW | 2 N-Channel | -55℃~+150℃@(Tj) | 17mA@10V | - | 40V | 300mV@0.1uA | |||
Min: 1 Mult: 1 | 0 | PF5301 TO-92 3L ROHS | Analog Devices | 30uA@10V 300mW N-Channel 30V TO-92 JFETs ROHS | C17509223 | TO-92 | Bag-packed | 3pF@10V | 300mW | N-Channel | -55℃~+135℃@(Tj) | 30uA@10V | - | 30V | 3V@1nA | |||
Min: 1 Mult: 1 | 0 | J176 TO-92 3L ROHS | Analog Devices | 350mW P-Channel 2mA@15V 250Ω 30V TO-92 JFETs ROHS | C17418503 | TO-92 | Bag-packed | - | 350mW | P-Channel | -55℃~+135℃@(Tj) | 2mA@15V | 250Ω | 30V | 1V@10nA | |||
Min: 1 Mult: 1 | 0 | PN4391 TO-92 3L ROHS | Analog Devices | N-Channel 350mW 30Ω 40V TO-92 JFETs ROHS | C17276628 | TO-92 | Bag-packed | 16pF@20V | 350mW | N-Channel | -55℃~+150℃@(Tj) | - | 30Ω | 40V | - | |||
Min: 1 Mult: 1 | 0 | LS5912C TO-71 6L ROHS | Analog Devices | 2 N-Channel 500mW 7mA@10V 25V TO-71 JFETs ROHS | C17334223 | TO-71 | Bag-packed | 5pF@10V | 500mW | 2 N-Channel | -55℃~+150℃@(Tj) | 7mA@10V | - | 25V | 1V@1nA | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | SST201 SOT-23 3L ROHS | Analog Devices | 200uA@15V N-Channel 350mW 40V SOT-23-3 JFETs ROHS | C17441912 | SOT-23-3 | Tape & Reel (TR) | 4.5pF@15V | 350mW | N-Channel | -55℃~+150℃@(Tj) | 200uA@15V | - | 40V | 300mV@10nA | |||
Min: 1 Mult: 1 | 0 | LSK489B SOIC 8L ROHS | Analog Devices | 2 N-Channel 500mW 2.5mA@15V 60V SOIC-8 JFETs ROHS | C17366370 | SOIC-8 | Tube-packed | 8pF@15V | 500mW | 2 N-Channel | -55℃~+150℃@(Tj) | 2.5mA@15V | - | 60V | 1.5V@1nA | |||
Min: 1 Mult: 1 | 0 | LS842 TO-71 6L | Analog Devices | 500uA@20V 400mW 2 N-Channel 60V TO-71-6 JFETs ROHS | C3752960 | TO-71-6 | Bag-packed | 10pF@20V | 400mW | 2 N-Channel | -55℃~+150℃@(Tj) | 500uA@20V | - | 60V | 1V@1nA | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | SST4393 SOT-23 3L | Analog Devices | N-Channel 350mW 100Ω 40V SOT-23-3 JFETs ROHS | C3752980 | SOT-23-3 | Tape & Reel (TR) | 13pF@20V | 350mW | N-Channel | -55℃~+150℃@(Tj) | - | 100Ω | 40V | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | SST310 SOT-23 3L | Analog Devices | N-Channel 350mW 35Ω 25V SOT-23-3 JFETs ROHS | C3753015 | SOT-23-3 | Tape & Reel (TR) | 4pF@10V | 350mW | N-Channel | -55℃~+150℃@(Tj) | - | 35Ω | 25V | - | |||
Min: 1 Mult: 1 | 0 | LSK189 TO-92 3L | Analog Devices | 300mW N-Channel 60V TO-92 JFETs ROHS | C3753040 | TO-92 | Bag-packed | 8pF@15V | 300mW | N-Channel | -55℃~+150℃@(Tj) | - | - | 60V | - | |||
Min: 1 Mult: 1 | 0 | LSK189 SOT-23 3L | Analog Devices | 300mW N-Channel 60V SOT-23-3 JFETs ROHS | C3753050 | SOT-23-3 | Bag-packed | 8pF@15V | 300mW | N-Channel | -55℃~+150℃@(Tj) | - | - | 60V | - | |||
Min: 1 Mult: 1 | 0 | VCR11N TO-71 6L | Analog Devices | 300mW N-Channel 200Ω 25V TO-71-6 JFETs ROHS | C3753095 | TO-71-6 | Bag-packed | - | 300mW | N-Channel | -55℃~+135℃@(Tj) | - | 200Ω | 25V | - | |||
Min: 1 Mult: 1 | 0 | LS5911 DIE | Analog Devices | 500mW 2 N-Channel 25V - JFETs ROHS | C3753110 | - | Tray | 5pF@10V | 500mW | 2 N-Channel | -55℃~+150℃@(Tj) | - | - | 25V | - | |||
Min: 1 Mult: 1 | 0 | LSJ74A SOT-23 3L | Analog Devices | 400mW P-Channel 25V SOT-23-3 JFETs ROHS | C3753130 | SOT-23-3 | Bag-packed | 105pF@10V | 400mW | P-Channel | -55℃~+135℃@(Tj) | - | - | 25V | - | |||
Min: 1 Mult: 1 | 0 | J211 TO-92 3L | Analog Devices | 360mW N-Channel 25V TO-92 JFETs ROHS | C3753160 | TO-92 | Bag-packed | 4pF@15V | 360mW | N-Channel | -55℃~+150℃ | - | - | 25V | - | |||
Min: 1 Mult: 1 | 0 | LS843 TO-71 6L | Analog Devices | 400mW 2 N-Channel 60V TO-71-6 JFETs ROHS | C3753175 | TO-71-6 | Bag-packed | 8pF@15V | 400mW | 2 N-Channel | -55℃~+150℃@(Tj) | - | - | 60V | - |