5% OFF
Images are for reference only

CHINT ND16-22DS/4 AC 220V G

Manufacturer CHINT
Mfr. Part # ND16-22DS/4 AC 220V G
LCSC Part # C5151490
Package -
Customer #
Datasheet CHINT ND16-22DS/4 AC 220V G
EasyEDA
ECCN -
Description - Signal lights ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Industrial control electrical/Signal lights
Datasheet CHINT ND16-22DS/4 AC 220V G
RoHS
0 products found. Show Similar
In Stock: 1
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 1
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Box: 10
Qty. Unit Price Ext. Price
1+ $ 0.4748 $0.4997 $ 0.47
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.