Images are for reference only

Megastar ZX-XH2.54-2PZZ

Manufacturer Megastar
Mfr. Part # ZX-XH2.54-2PZZ
LCSC Part # C7429632
Package Plugin,P=2.54mm
Customer #
Datasheet Megastar ZX-XH2.54-2PZZ
EasyEDA
ECCN -
Description 1x2P 2P XH 1 2.54mm Tin 2 -25℃~+85℃ Brass 3A Straight Plugin,P=2.54mm Wire To Board Connector ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Wire To Board Connector
Datasheet Megastar ZX-XH2.54-2PZZ
RoHS
0 products found. Show Similar
In Stock: 646350
WHS-HK: 0
WHS-ZH: 258850
WHS-JS: 387500
Minimum : 50 Multiples : 50
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 2000
Qty. Unit Price Ext. Price
50+ $0.0055 $ 0.28
2000+ $0.0052 $ 10.40
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.