5% OFF
Images are for reference only

Shuntian TA3*10 D=6.5mm

Manufacturer Shuntian
Mfr. Part # TA3*10 D=6.5mm
LCSC Part # C5333878
Package -
Customer #
EasyEDA
ECCN -
Description - phillips large flat head self-tapping screws ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category hardware/fasteners/sealing/phillips large flat head self-tapping screws
RoHS
0 products found. Show Similar
In Stock: 15900
WHS-HK: 0
WHS-ZH: 15900
WHS-JS: 0
Minimum : 100 Multiples : 100
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 8000
Qty. Unit Price Ext. Price
100+ $ 0.0027 $0.0028 $ 0.27
3000+ $ 0.0023 $0.0024 $ 6.90
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.