5% OFF
Images are for reference only

Shuntian TA4*12 D=8.8mm

Manufacturer Shuntian
Mfr. Part # TA4*12 D=8.8mm
LCSC Part # C5333881
Package -
Customer #
EasyEDA
ECCN -
Description - phillips large flat head self-tapping screws ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category hardware/fasteners/sealing/phillips large flat head self-tapping screws
RoHS
0 products found. Show Similar
In Stock: 5100
WHS-HK: 0
WHS-ZH: 5100
WHS-JS: 0
Minimum : 50 Multiples : 50
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 4000
Qty. Unit Price Ext. Price
50+ $ 0.0048 $0.005 $ 0.24
1500+ $ 0.0043 $0.0045 $ 6.45
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.