In the evolution of power inductors, miniaturization is an inevitable trajectory. Yet, miniaturization often confronts the challenge of meeting the demands for higher power and lower Direct Current Resistance (DCR) in devices. Personal electronics are becoming lighter and thinner, ranging from smartphones and smartwatches to tablets, ultra-thin laptops, solid-state drives, the new DDR5 memory, and compact DC-DC modules, all of which require inductors with smaller dimensions and thinner profiles. Additionally, the advent of more powerful chips and feature-rich devices underscores the need for inductors with higher saturation currents and even lower DCR.
Cjiang Microelectronics shines in addressing challenges in the industry. This is where the brand demonstrates its strength, paving the way for innovative products that meet market demands. In 2021, the company introduced the FTC series infused with T-CORE+ flat wire technology and the FEXL series. Specifically, the FTC series, targeting handheld smart devices, continuously innovates to meet customer needs. To date, Cjiang has released over 20 diverse product sizes encompassing hundreds of models.
FTC Series Power Inductors
FTC Series Power Inductors Highlights:
- Operating temperature range: -40°C to +125°C
- Utilizing T-core+ flat wire technology, this series achieves twice the current capability compared to the same volume wound power inductors and a 20%-30% improvement over common monolithic inductors of the same volume.
- Smallest dimensions reaching 1007 (1.0mm x 0.7mm) with a thickness of just 0.55mm.
Growing through Addressing Customer Pain Points:
In Q2 2023, the company launched ultra-thin and compact monolithic inductors designed for smartphones, smartwatches, DC-DC modules, and chipsets, such as:
Mfr. Part Number | Dimension | L0 | DCR [mΩ] | Rated Current [A] | |
[mm] | [μH] | Max | Isat | Itemp | |
FTC201655SR33MBCA | 2.0 x 1.6x 0.55 | 0.33±20% | 41±10% | 4 | 4 |
FTC201655SR47MBCA | 2.0 x 1.6x 0.55 | 0.47±20% | 53±10% | 3.5 | 3.5 |
The FTC series now boasts over 400 models. The company plans to expand to 30 diverse sizes in the coming 2-3 years to cater to engineers in varied hardware environments.
Mfr. Part Number | Dimension | L0 | DCR [mΩ] | Rated Current [A] | |
[mm] | [μH] | Max | Isat | Itemp | |
FTC201608S2R2MBCA | 2.0x 0.6x 1.6 | 2.2±20% | 140±10% | 2.5 | 2.2 |
FTC201608S1R0MBCA | 2.0x 0.6x 1.6 | 1±20% | 52±10% | 3.8 | 3.6 |
FTC201608S1R5MBCA | 2.0x 0.6x 1.6 | 1.5±20% | 85±10% | 3 | 3.1 |
FTC201610SR47MBCA | 2.0x 0.6x 1.6 | 0.47±20% | 25±10% | 6.3 | 5.5 |
FTC201610S1R0MBCA | 2.0x 0.6x 1.6 | 1±20% | 43±10% | 4.6 | 4.5 |
FTC201610S1R5MBCA | 2.0x 0.6x 1.6 | 1.5±20% | 100±10% | 3.2 | 2.6 |
FTC201612S2R2MBCA | 2.0x 0.6x 1.6 | 2.2±20% | 90±10% | 3.1 | 3.3 |
FTC201612S1R0MBCA | 2.0x 0.6x 1.6 | 1±20% | 36±10% | 5 | 5 |
FTC201612S1R5MBCA | 2.0x 0.6x 1.6 | 1.5±20% | 50±10% | 4 | 4 |
FTC252010S4R7MBCA | 2.5 x 0.7 x 2.0 | 4.7±20% | 180±10% | 2.6 | 2 |
FTC252010S1R0MBCA | 2.5 x 0.7 x 2.0 | 1±20% | 30±10% | 5.3 | 4.5 |
FTC252010S1R5MBCA | 2.5 x 0.7 x 2.0 | 1.5±20% | 55±10% | 4.3 | 3.4 |
FTC252012S2R2MBCA | 2.5 x 0.7 x 2.0 | 2.2±20% | 65±10% | 3.8 | 3 |
FTC252012S1R0MBCA | 2.5 x 0.7 x 2.0 | 1±20% | 42±10% | 5.6 | 4 |
FTC252012S1R5MBCA | 2.5 x 0.7 x 2.0 | 1.5±20% | 50±10% | 4.5 | 3.7 |
FEXL Series Power Inductors:
Diverging from the FTC series, Cjiang Technology’s FEXL series continually evolves towards larger sizes, meeting the demands for high power applications. It aligns with the burgeoning demands in the renewable energy sector (including photovoltaic inverters, PV disconnectors, PV optimizers, and BMS), cloud server development, and automotive electronics (including BMS and OBC). The industry gravitates towards inductors that provide higher power, extremely low DCR, and superior reliability. Thanks to the T-CORE+ flat wire winding technology, the FEXL series can cater to these high-power requirements and still exhibit outstanding DCR performance even in larger sizes!
FEXL Series Power Inductors
FEXL Series Power Inductor Highlights:
The FXL Series power inductors offer the following key features and specifications:
- Operating temperature range: -40°C to +125°C.
- They employ the T-core+ flat wire winding technique, which provides a diverse range of sizes, exceptional current capacity, and ultra-low Direct Current Resistance (DCR).
- The smallest footprint achieved is at 1007 (1.0mm x 0.7mm) with a slender thickness of 0.55mm.
- The largest dimensions reach 1513 (16.5mm x 15.5mm) with a robust thickness of 13mm.
FEXL Series Power Inductor Key Parameters:
The FXL Series inductors have the following important specifications:
- Designed as pin-to-pin replacements for well-known brands, the FHEXL series offers compatibility and ease of integration.
- A wide array of sizes ranging from 0412 to 1513, covering 18 different footprints, allows for flexibility in design and application.
- The catalog includes over 300 models, providing engineers with a diverse selection to meet various application requirements.
Manufacturer | Mfr. Part Number | Dimension | Thickness | L0 | DCR [mΩ] | Saturation Current [A] | |
[mm] | [mm] | [μH] | Max | Max | Typ | ||
Cjiang | FEXL1580A-2R0M | 16.5mm*15.5mm | 8mm | 2.0±20% | 2.21 | 52 | 57 |
Cjiang | FEXL1513A-100M | 16.5mm*15.5mm | 13mm | 10±20% | 7.0 | 27 | 30 |
Cjiang | FEXL1513A-220M | 16.5mm*15.5mm | 13mm | 22±20% | 13.86 | 19 | 22 |
Cjiang | FEXL0550A-100M | 5.5mm*5.3mm | 5mm | 10±20% | 43 | 5.4 | 6.5 |
Cjiang | FEXL0430A-3R3M | 4.1mm*4.1mm | 3.1mm | 3.3±20% | 28.6 | 5.3 | 6.2 |
Cjiang | FEXL0430A-2R2M | 4.1mm*4.1mm | 3.1mm | 2.2±20% | 22.6 | 6.1 | 7.0 |
About Cjiang Microelectronics:
Cjiang Microelectronics Technology is a leading professional inductor manufacturer in the industry. The new T-CORE integrated molding inductors, with the smallest size 2012, offer 30% higher power compared to the industry average at the same dimensions.
Cjiang Microelectronics is a leading company in the field of magnetic material science. With self-developed alloy powder materials and fully automated production equipment, Cjiang Microelectronics has been deeply involved in the inductor industry chain for many years, ensuring the impeccable quality of every inductor.
Furthermore, Cjiang Microelectronics continually optimizes its production processes and utilizes fully automated server production equipment, resulting in more efficient production and higher product consistency.
Their automotive electronics car-grade integrated inductors are suitable for various applications, including DC-DC circuits of automotive LED lights, automotive multimedia systems, reversing radars, central control displays, driving recorders, one-button start systems, tire pressure monitors, car audio systems, car chargers, and car T-BOX, among others.
Moreover, Cjiang Microelectronics’ new industrial-grade products have been widely utilized in industrial fields such as photovoltaic inverters, new energy storage equipment, cloud computing server equipment, and State Grid smart meters.
Both the FTC and FEXL series by Cjiang Technology are now readily available in bulk and sample stock to facilitate rapid client development. The entire lineup is listed on LCSC Electronics. View and select Cjiang’s power inductors and other products at LCSC.