Introducing Kefa Pluggable Terminal Blocks

LCSC supplier Kefa Electronics is a provider of electrical connection solutions. The primary offerings from Kefa include terminal blocks, pluggable terminal blocks, rail-mounted terminal blocks, module boxes, transformer terminal blocks, and more. Up to now, Kefa has expanded its product range to encompass over 10 major categories.

Introduction to Kefa Pluggable Terminal Blocks

Kefa Pluggable terminal blocks utilize universal and easy-to-maintain wire connections, making them suitable for a wide array of equipment across various industries and markets. They accommodate wires with cross-sectional areas ranging from 0.2 mm² to 35 mm² and offer a spacing range of 2.5 mm to 35.0 mm. These blocks feature screw, spring, and quick stripping-free connection methods. They are capable of handling currents up to 125A and voltages up to 1000V. Kefa’s product designs adhere to international standards such as IEC60998 and UL1059 and have obtained UL certification from the United States.

Features of Kefa Pluggable Terminal Blocks

Kefa Pluggable Terminal Blocks

  • Small pluggableSMT terminal block, integrated hardware structure
  • High temperature resistant material, capable of withstanding reflow at 250°C for 5 seconds.
  • Multiple soldering methods, using THR and SMT
Application Area of Pluggable Terminal Blocks

Kefa pluggable terminal blocks find applications in industrial control, photovoltaic, lighting, smart home appliance solutions, and other fields.

Application Area

About Kefa Electronics

Cixi Kefa Electronics Co., Ltd. was established in 1990. It is a large-scale company specializing in terminal blocks, connectors, and precision modules. The company adheres to the development concept of technology as the core, strategy as the guide, and humanity as the soul, and has been leading the terminal connector industry. To date, it has developed 10 major categories of products including pluggable terminal blocks, and more than 10,000 types, and its customers cover industrial control systems, rail transportation, security, elevators, lighting, and other industries.

The company covers an area of 15,000 square meters, with a building area of  25,000 square meters. It has passed ISO9001, ISO14001, IATF16949, and other system certifications, and strictly controls production quality with standard processes. In 2006, the company took the lead in setting up a witness laboratory certified by German VDE and American UL in the industry, with film thickness testers, needle flame testers, hardness testers, high and low temperature alternating testers, temperature rise testers, etc. Its goal is to become a diversified, multi-industry complete set of electrical connection solutions supplier.

LCSC is the authorized distributor of Kefa Electronics. To explore a selection of pluggable terminal blocks, visit Kefa Electronics’ dedicated brand page on LCSC. Moreover, LCSC offers tailored cable solutions to meet your specific needs. You can access these customized cable solutions via our online platforms or by reaching out to us at cable@lcsc.com. Visit our custom cable service section to learn more and get started.

Newsletter
Connect with us
Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027
9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.

SSL encrypted
payment
© 2024 LCSC.COM All Rights Reserved. 粤ICP备17041818号