Hello, and welcome to LCSC Electronics’ product recommendations. This week, we recommend checking out the hall sensor products from our partner and supplier, HUAXIN. These options provide additional choices for your hall sensor needs.

The HX6573 Hall Sensor is a latching Hall integrated circuit with a substantial output load capacity and excellent competitiveness. The device has a wide operating voltage range and a wide temperature range. High sensitivity Hall effect, wide application range, is suitable for general situations.
The HX6573 includes a voltage regulator, Hall voltage generator, small signal amplifier, chopper stabilization, Schmitt trigger, open drain output, thermal shutdown protection, and high ESD protection on a single silicon chip.
This device requires the presence of both north and south polar magnetic fields to work. In the presence of a south polarity field of sufficient strength, the Hall Sensor device outputs locks and will only switch off when a north polarity field of strength is present.
The rated operating temperature of the HX6573 is ambient -40℃~85℃ (E temperature range) and -40℃~125℃ (K temperature range). It is a SOT-23, a tiny low-profile surface mount package.
The packaging type is halogen-free and verified by a third-party laboratory.
Features and Benefits
- Wide operating voltage range: 3.5V to 24V
- Maximum output current 100mA
- Open drain output.
- 100% tested for K at 125°C.
- Custom temperature options are available.
- VDD reverse protection
- Good ESD protection
Applications
- Fan motor application
- Three-Phase Brushless DC Motor Applications in “K” Specification
- Speed sensing
Wuxi Huaxin Sheng Technology Co., Ltd. (HUAXIN) was established in 2003. It is a large-scale enterprise specializing in R & D, production, testing, and sales of Hall sensor components. The company mainly produces advanced Hall-effect integrated sensor products. LCSC electronics is the distributor of HUAXIN. Select the HUAXIN products at LCSC electronics.