This week, LCSC supplier Longsys will introduce its FORESEE brand eMMC products to us. Next, Longsys will introduce the parameters and features of its eMMC products.
Longsys, founded in 1999, actively engages in the research, development, design, and sales of Flash and DRAM memory. The company owns two major brands: FORESEE, serving the industrial market, and Lexar, catering to the consumer market. It operates four major product lines: embedded storage, mobile storage, solid-state drives, and memory sticks. Furthermore, Longsys provides solutions for consumer-grade, industrial-grade, automotive-grade memory, as well as industry storage software and hardware applications.
FORESEE Automotive Grade eMMC
FORESEE automotive-grade eMMC under Longsys has passed AEC-Q100 verification. The product can ensure that the equipment can work for a long time around the clock in harsh working environments. FORESEE eMMC products are stable, reliable and have a long service life.
Product Parameters
Product series | MPN | flash memory | capacity | Package
type |
temperature | voltage | size |
Automotive eMMC Grade2 | FEMDME004G-A8A39 | pSLC | 4GB | FBGA153 | -40°C~105°C | 1.8V/3.3V | 11.5×13×1.0 mm |
Automotive eMMC Grade2 | FEMDME008G-A8A39 | MLC | 8GB | FBGA153 | -40°C~105°C | 1.8V/3.3V | 11.5×13×1.0 mm |
Automotive eMMC Grade2 | FEMDME016G-A8A43 | MLC | 16GB | FBGA153 | -40°C~105°C | 1.8V/3.3V | 11.5×13×1.0 mm |
Automotive eMMC Grade2 | FEMDME032G-A8A58 | MLC | 32GB | FBGA153 | -40°C~105°C | 1.8V/3.3V | 11.5×13×1.0 mm |
Automotive eMMC Grade2 | FEMDME064G-A8A58 | MLC | 64GB | FBGA153 | -40°C~105°C | 1.8V/3.3V | 11.5×13×1.2 mm |
Automotive eMMC Grade3 | FEMDMW008G-88A39 | MLC | 8GB | FBGA153 | -40°C~105°C | 1.8V/3.3V | 11.5×13×1.0 mm |
Automotive eMMC Grade3 | FEMDMW016G-88A43 | MLC | 16GB | FBGA153 | -40°C~105°C | 1.8V/3.3V | 11.5×13×1.0 mm |
Automotive eMMC Grade3 | FEMDMW032G-88A19 | 3D NAND | 32GB | FBGA153 | -40°C~105°C | 1.8V/3.3V | 11.5×13×1.0 mm |
Automotive eMMC Grade3 | FEMDMW064G-88A19 | 3D NAND | 64GB | FBGA153 | -40°C~105°C | 1.8V/3.3V | 11.5×13×1.0 mm |
Industrial Wide-Temperature eMMC | FEMDRW008G-88A39 | MLC | 8GB | FBGA153 | -40℃~85℃ | 1.8V/3.3V | 11.5×13×1.0 mm |
Industrial Wide-Temperature eMMC | FEMDRW016G-88A43 | MLC | 16GB | FBGA153 | -40℃~85℃ | 1.8V/3.3V | 11.5×13×1.0 mm |
Industrial Wide-Temperature eMMC | FEMDRW032G-88A19 | 3D NAND | 32GB | FBGA153 | -40℃~85℃ | 1.8V/3.3V | 11.5×13×1.0 mm |
Industrial Wide-Temperature eMMC | FEMDRW064G-88A19 | 3D NAND | 64GB | FBGA153 | -40℃~85℃ | 1.8V/3.3V | 11.5×13×1.0 mm |
Industrial Wide-Temperature eMMC | FEMDRW128G-88A19 | 3D NAND | 128GB | FBGA153 | -40℃~85℃ | 1.8V/3.3V | 11.5×13×1.2 mm |
Industrial eMMC | FEMDRM008G-58A39 | MLC | 8GB | FBGA153 | -25°C~85°C | 1.8V/3.3V | 11.5×13×1.0 mm |
Industrial eMMC | FEMDRM016G-58A43 | MLC | 16GB | FBGA153 | -25°C~85°C | 1.8V/3.3V | 11.5×13×1.0 mm |
Industrial eMMC | FEMDRM032G-A3A55 | 3D NAND | 32GB | FBGA153 | -25°C~85°C | 1.8V/3.3V | 11.5×13×1.0 mm |
Industrial eMMC | FSEIASLD-32G | 3D NAND | 32GB | FBGA153 | -25°C~85°C | 1.8V/3.3V | 11.5×13×1.0 mm |
Industrial eMMC | FSEIASLD-64G | 3D NAND | 64GB | FBGA153 | -25°C~85°C | 1.8V/3.3V | 11.5×13×1.0 mm |
Product Advantages
- High reliability and long service life ensure long-term operation of equipment around the clock
- Meet AEC-Q100 reliability standards
- MTBF (mean time between failures) exceeds 20 million hours
Conclusion
Longsys Electronics automotive-grade eMMC products cover mainstream capacities such as 8GB-128GB, including two product grades: industrial wide temperature (-40-85℃) and automotive grade (AEC-Q104 Grade3), and officially entered the industrial control market and the automotive original equipment market.
Among them, the industrial wide temperature eMMC products offer three capacity options: 8GB, 16GB, and 32GB. Before the official release of the automotive-grade eMMC products, Longsys’ industrial-grade eMMC series had already been in mass production for over a year and a half in automotive aftermarket products. Millions of industrial-grade eMMC products have undergone verification through the complete seasonal changes from spring to winter, as well as stringent testing by customers at various stages and market scrutiny. The actual defect rate of the products is significantly lower than 50 DPPM.
Longsys designs and verifies its FORESEE automotive-grade eMMC products to fully comply with the AEC-Q104 requirements. The design service life exceeds 10 years, and the manufacturing process strictly adheres to the IATF16949 system’s requirements.