MSKSEMI (MSKSEMI Semiconductor) originated from Taiwan. It is a world-renowned semiconductor discrete component manufacturer. It exported products to many countries worldwide and is recognized as one of the most innovative companies in the semiconductor industry. MSKSEMI is mainly engaged in the R&D, design, and production of semiconductor devices such as electrostatic discharge (ESD) anti-static protection tubes, TVS tubes, MOSFET field effect tubes, diodes, and triodes. Since its creation, the high-quality MSKSEMI brand has gained the trust and support of customers.
The electrostatic discharge (ESD) protection device operates on the principle of voltage clamping, which can suppress transient voltages within a very safe range. This, in turn, protects sensitive circuit components from high-voltage static electricity and surge damage.
Electrostatic Discharge (ESD) Tube Recommendations
LCSC Part
Number |
Mfr. Part
Number |
Clamping Voltage(Max) | Breakdown Voltage | Reverse Stand-Off Voltage (VRWM) | Type |
C2995323 | SMF05C | 15.5V | 6V | 5V | ESD |
C2836319 | SRV05-4 | 15V | 9V | 5V | ESD |
C2802295 | ESD5451N-MS | 10V | 8.4V | 5V | ESD |
C3647085 | SM712 | 20V; 28V | 7.5V; 13.3V | 7V; 12V | ESD |
C2830121 | RCLAMP0524P-MS | 15V | 6V | 5V | ESD |
Production Introduction
Product Packaging
At present, ESD tube/TVS tube/MOS tube/diode and triode product packages are diversified: DFN0603(0201), DFN1006-2, SOD-882, SOD-923, DFN1006-3, SOD-123, SOD-323, SOD-523, SOT-523, SOD-723, SOT-23, SOT-353, SOT-323, SMA, SMB SMC, DO-218AB, LL34, LL41, SOD-123FL, SOT-23, SOT-89, SOT-223, TO -252, SOP-8, etc.
LCSC is a global distributor of electronic components. With over 4.6 million customers, we process about 16,000 orders daily. LCSC is known for quick delivery through in-stock inventory. LCSC is the authorized distributor of MSKSEMI. View and select MSKSEMI’s ESD products and more at LCSC.