RAKwireless, a supplier for LCSC, offers the LoRa Module RAK3172. RAK3172 is a compact and low-power long-range transceiver module. The module features an ARM Cortex-M4 32-bit processor, 256 Kbytes flash memory, and 64 Kbytes RAM, providing ultra-low power consumption of 1.69 μA in sleep mode, making it suitable for battery-powered devices. The module is easy to program using the Arduino-compatible RUI3 API and AT commands via UART, enabling quick configurations and customizable coding for efficient binary mode operation. It is ideal for creating personalized LoRa networks with a range of up to 15 km.
Introduction to RAK3172
Based on the STM32WLE5CC chip, It provides an easy-to-use, small-size, low-power solution for long-range wireless data applications. This module complies with Class A, B, & C of LoRaWAN® 1.0.3 specifications. It can easily connect to different LoRaWAN® server platforms like The Things Network (TTN), Chirpstack, Actility, etc.
You can configure the mode and operation of the module using AT commands via a UART interface. RAK3172 also offers low-power features that are very suitable for battery-powered applications.
- Based on STM32WLE5CCU6
- LoRaWAN® 1.0.3 specification compliant
- Supported bands: EU433, CN470, IN865, EU868, AU915, US915, KR920, RU864, and AS923-1/2/3/4
- LoRaWAN® Activation by OTAA/ABP
- LoRa® Point-to-Point (P2P) communication
- Custom firmware using Arduino via RUI3 API
- Easy to use AT Command Set via UART interface
- Long-range – greater than 15 km with optimized antenna
- ARM Cortex-M4 32-bit
- 256 Kbytes flash memory with ECC
- 64 Kbytes RAM
- Ultra-low power consumption of 1.69 μA in sleep mode
- Supply voltage: 2.0 V ~ 3.6 V
- Temperature range: -40°C ~ 85°C
Features of RAK3172 LoRa Module
Long-Range Connectivity
The RAK3172 WisDuo supports LoRa Point-to-Point (P2P) communication mode helping you implement your own customized LoRa network in a flash. The module also supports the following LoRaWAN bands: EU433, CN470, IN865, EU868, AU915, US915, KR920, RU864, and AS923.
With capabilities for long-range wireless communication, the RAK3172 can reach distances up to 10 km, depending on conditions. It supports various communication protocols, including LoRa® Point-to-Point (P2P), LoRaWAN®, and BLE 5, offering flexibility in device connectivity and control. This range makes it suitable for widespread IoT deployments where devices need to communicate over large areas.
Low-Power Operation
The RAK3172 module is engineered for energy efficiency, boasting an ultra-low power consumption rate of less than 2 μA. It harnesses the ARM Cortex M4 chipset, which includes the STM32WL and nRF52 systems, as well as the APOLLO 3 Blue technology. These components work in tandem to optimize power usage, making the module ideal for applications that require prolonged battery life.
Easy Programming
WisDuo modules are compatible with the RUI (RAKwireless Unified Interface). The RUI simplifies creating custom firmware with its easy-to-use APIs. These can be uploaded to the WisDuo module. RUI3 codes enable low-power devices and are portable to different chipsets. The RUI3 codes for RAK3172 also work with RAK3172-SiP and RAK4630.
Quick Configurations with WisToolBox
Configuring WisToolBox LoRa® and LoRaWAN® devices requires setting parameters. Configuration is easy with WisToolBox, which is available in desktop and mobile versions. You can create, store and sync templates with your RAK ID account. You can manage RAK’s default firmware and custom firmware here too.
RAKwireless WisDuo modules are designed for IoT nodes with LoRa® and Bluetooth® (optional) connectivities. All WisDuo modules supported by RUI3 API make custom firmware development simple and easy.
Order RAKwireles WisDuo LoRa modules, including the RAK3172, directly from LCSC Electronics. LCSC is a global distributor with over 4 million registered customers worldwide. LCSC has 500,000 SKUs in stock and owns 130,000㎡ intelligent warehouses. We offer a wide selection of electronic components for fast delivery. This eliminates waiting time in sourcing parts, making your process easier and more efficient.