TECH PUBLIC SOD-323 Packaged ESD Protection Devices for Portable Electronic Products

TECH PUBLIC ESD protection devices are used to protect voltage-sensitive components from electrostatic discharge(ESD)and transient voltage events. Excellent clamping capability, low leakage current, and fast response time make this device ideal for ESD protection in space-constrained circuit designs. TPCDSOD323-T12SC ESD protection device in SOD-323 package operates at 12V and has nA-level leakage current. Its small size makes it suitable for mobile phones, personal digital assistants, and many other portable applications.

TECH PUBLIC PCDSOD323-T12SC ESD protection device
PCDSOD323-T12SC ESD protection device

TECH PUBLIC ESD Protection Devices TPCDSOD323-T12SC Features:

  • 350W peak pulse power(8/20μs)
  • Protects one data or power line
  • Ultra low leakage: nA level
  • Operating voltage: 12v
  • Ultra low clamping voltage
  • Complies with following standards:
  • IEC 61000-42-2(ESD) immunity test
  • Air discharge: ±30kV
  • Contact discharge: ±30kV
  • IEC61000-4-4(Lightning)16A(8/20ns)

TECH PUBLIC ESD TPCDSOD323-T12SC  Mechanical Characteristic:

  • Package: SOD-323
  • Lead Finish: Matter Tin
  • Case material: ” Green” Molding Compound
  • UL flammability Classification Rating 94V-0
  • Moisture sensitivity: level 3 per J-STD-020
TECH PUBLIC PCDSOD323-T12SC Dimensions and Pin Configuration
TPCDSOD323-T12SC Pin Configuration

TECH PUBLIC ESD Protection Devices Application:

  • Cellular handsets and accessories
  • Personal digital Assistants
  • Notebooks and Handhelds
  • Portable instrumentation
  • Peripherals
  • Pagers Peripherals

Established in 2009, the TECH PUBLIC comprises professionals from renowned domestic and international enterprises. Their core advantage products are ESD electrostatic tubes. They offer a wide range of options, primarily in small packages. Product prices are 30% less expensive than other similar manufacturers and 50% lower than well-known international brands. The company’s ESD electrostatic tubes can be a viable alternative to popular brands in the ESD protection product market, including AMAZING, SEMTECH, PROTEK, and Littelfuse.

Newsletter
Connect with us
Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027
9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.

SSL encrypted
payment
© 2024 LCSC.COM All Rights Reserved. 粤ICP备17041818号