Thermal Management in High-Density PCB Assembly: LCSC’s Expert Tips for Optimization

Exposed Pad Soldering and PCB Heat Management Guide

With modern electronic devices getting smaller, effective thermal management is more critical than ever. High-density PCB designs often face serious heat dissipation challenges, especially when using QFN (Quad Flat No-lead) packages. Unlike traditional leaded packages, QFNs rely on their exposed pad for both electrical grounding and heat dissipation. Without proper design and soldering techniques, poor heat dissipation can cause overheating, reducing circuit stability and lifespan.

QFN Package with Exposed Pad for High-Density PCB Thermal Management
QFN Package with Exposed Pad for High-Density PCB Thermal Management (Image source: online)

In high-power chips, thermal performance is directly associated with circuit stability and lifespan. A poorly designed heat dissipation path may cause localized overheating, leading to device failure. Optimizing the design of exposed pads and soldering processes can significantly improve heat dissipation efficiency.

What Is an Exposed Pad?

The exposed pad, also known as the thermal landing, is part of the chip’s lead frame. It serves a dual purpose:

  • Thermal conduction: It provides a direct path for heat transfer from the die to the PCB copper layers.
  • Electrical connection: It helps with grounding and reduces electrical noise.
QFN Package with Exposed Pad for Thermal and Electrical Connection
QFN Package with Exposed Pad for Thermal and Electrical Connection (Image source: online)

The pad forms a heat conduction path of low thermal resistance by directly connecting the silicon die inside the chip to the external PCB copper foil.

Cross-section of QFP Package Showing Die, Exposed Pad, and Bond Wires
Cross-section of QFP Package Showing Die, Exposed Pad, and Bond Wires (Image source: online)

This structure offers:

Low parasitic inductance, making it suitable for high-frequency applications.

Excellent thermal performance, lowering the overall thermal resistance of the package.

The exposed pad design also places higher demands on the soldering process in terms of controlling gas emissions and solder volume during reflow soldering.

Key Challenges in Exposed Pad Soldering

Solder Voids & Poor Heat Transfer

If gas is trapped during soldering, voids form within the solder joint, reducing thermal and electrical conductivity.

X-ray of QFP Package Showing Solder Voiding in PCBA
X-ray of QFP Package Showing Solder Voiding in PCBA (Image source: online)

Component Floating

Excessive solder paste can lift the chip off the PCB, misaligning surrounding pads and causing weak joints.

Excessive Solder Paste on QFN Exposed Pad Causing Component Floating
Excessive Solder Paste on QFN Exposed Pad Causing Component Floating (Image source: online)

Incorrect Via Design

Poorly designed vias can cause solder leakage, leading to poor bonding and heat dissipation inefficiencies.

How to Optimize Exposed Pad Design for Better Heat Dissipation?

Optimize Copper Pad Size

Ensure that the PCB pad is slightly larger than the chip’s exposed pad to maximize heat transfer.

Thermal Via Design

  • Use 13-mil diameter vias within the solder pad, following the manufacturer’s datasheet.
  • Use 25-mil diameter vias outside the solder area to provide additional heat dissipation.
QFN Thermal Pad Design with Via Holes for Enhanced Heat Dissipation in PCBA
QFN Thermal Pad Design with Via Holes for Enhanced Heat Dissipation in PCBA (Image source: online)

Segmented Solder Paste Application

Instead of covering the entire pad, divide it into smaller sections (e.g., 9-segment pattern) covering about 60% of the area. This helps gases emission and prevents excessive solder buildup.

Solder Paste Stencil Pattern for QFN Exposed Pad: 9-Segment Design for Void Reduction in PCBA Reflow
Solder Paste Stencil Pattern for QFN Exposed Pad: 9-Segment Design for Void Reduction in PCBA Reflow (Image source: online)
Side View of QFN on PCB with Segmented Solder Paste on Exposed Pad for Optimal SMT Assembly
Side View of QFN on PCB with Segmented Solder Paste on Exposed Pad for Optimal SMT Assembly (Image source: online)

Advanced Copper-Core PCB: A Breakthrough in Thermal Management

Traditional PCBs rely on standard copper or aluminum substrates for heat dissipation. However, these materials have limitations due to the thermal resistance of their insulating layers. LCSC introduces a cutting-edge Direct Heatsink Copper-Cored PCB, designed to enhance thermal performance for high-power applications.

How Does the Direct Heatsink Copper-Cored PCB Work?

  • Principle: By separating the thermal conductive tabs from the conductive pads and using them only for heat conduction, the thermally separated copper substrate allows heat to be quickly exported from the heat source and improves the overall thermal performance, thus effectively avoiding the risk of short circuits.
  • Heat conduction efficiency: With a thermal conductivity of 380 W/m·K, this new technology vastly outperforms traditional PCBs (which typically range from 1–18 W/m·K).
Comparison of Standard Aluminum/Copper Substrate and Thermoelectric Separation Copper Substrate for PCBA - Heat Dissipation Performance
Comparison of Standard Aluminum/Copper Substrate and Thermoelectric Separation Copper Substrate for PCBA – Heat Dissipation Performance (Image source: online)

 

Comparison Single-Sided Copper/Aluminum Substrate Thermoelectric Separation Copper Substrate
Heat Conduction Mechanism Heat must pass through the insulating layer (thermal conductivity of only 1–18 W/m·K) before reaching the copper or aluminum base. The insulating layer limits overall heat dissipation efficiency. Heat is directly transferred to the copper base through a thermal conduction boss, bypassing the insulating layer entirely, while FR4 material provides structural support. This design significantly enhances heat dissipation efficiency.
Summary Due to the thermal limitations of the insulating layer, heat dissipation efficiency is low, making it difficult to meet the cooling demands of high-power chips. Direct heat conduction maximizes the thermal advantages of the copper substrate, significantly improving thermal management for high-power chips.

Case Study: Thermal Optimization for MP4560 DC-DC Converter

In a MP4560 buck converter design, the initial PCB used FR-4 material, which struggled to handle the high-frequency and high-current conditions. The poor heat dissipation affected long-term reliability.

MP4560 DC-DC Converter PCBA
MP4560 DC-DC Converter PCBA (Image source: online)

The magic bullet to this problem, the design team used a Direct Heatsink Copper-Cored PCBs and added a special heat sink underneath the exposed pad on the bottom of the MP4560DN-LF-Z. The module’s thermal performance is effectively improved, resulting in a significant reduction in the PCB surface temperature. In addition, the heat from the module can be quickly transferred to the copper substrate and diffused, further improving the cooling efficiency.

Cross-section of Thermoelectric Separation Copper Substrate for High-Power LED PCBA
Cross-section of Thermoelectric Separation Copper Substrate for High-Power LED PCBA (Image source: online)

For high-power applications, using optimized PCB materials can significantly enhance system efficiency and reliability.

MP4560 DC-DC Converter PCB Layout Showing Copper Substrate Protrusion for Enhanced Thermal Dissipation
MP4560 DC-DC Converter PCB Layout Showing Copper Substrate Protrusion for Enhanced Thermal Dissipation (Image source: online)

After testing, the thermal efficiency of this design is significantly improved compared to the original solution. This thermal management method is not only applicable to the MP4560, but can also be extended to other high power DC-DC converter designs. The use of a copper substrate and a rational thermal structure not only significantly improves circuit performance, but also extends product life.

Rendered Image of DC-DC Converter PCBA with Copper Substrate and Thermal Design for High-Power Applications
Rendered Image of DC-DC Converter PCBA with Copper Substrate and Thermal Design for High-Power Applications (Image source: online)

Some images are sourced online. Please contact us for removal if any copyright concerns arise.


Custom Cables: Save 50%+ Avg Cost By JST, Molex, TE Alternatives | Processing Fee Down to $1 Per Piece | No Minimum Order Quantity (MOQ) Required

PCB & PCBA: New Customer Get Coupons Up to $125 | 1 – 32 Layers From $2 /5pcs | PCB Assembly From $8 /5pcs

Front Panels: High-quality Front Panel Acrylic/PET | Front Panel Order Up to 30% Off | Membrane Switch Available Soon

Newsletter
Connect with us
Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027
9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.

SSL encrypted
payment
© 2024 LCSC.COM All Rights Reserved. 粤ICP备17041818号