WINSOK has released a range of MOS tube to fulfill the application requirements for chargers. In recent years, the consumer power supply market has witnessed rapid growth. On the one hand, USB PD fast charging has seen widespread adoption. High power and high voltage output have higher requirements for voltage resistance and internal resistance of MOS tube. At the same time, the wireless charging market is rapidly expanding. Apple’s magnetic wireless charging, high-power wireless charging from major Android providers, and wireless charging products from hundreds of third-party brands are all experiencing a surge in demand. These demands have fueled the rapid expansion of the market for MOS tube.
Winsok is a professional design company of power semiconductor components and analog ICs. Through continuous product innovation, they commit to providing products with excellent design and reliable performance and meeting customer needs with rapid response and service.
Fast Charging
Winsok MOS Tube for Fast Charging | |||||
Mfr.Part | Package | Channel | Vdss | ld | Rdson |
WSD3810DN | DNF3x3-8 | N+N | 30V/30V | 18A/18A | 10.8mΩ/10.5mΩ |
WSD3066DN | DNF3x3-8 | N | 30V | 66A | 4.7mΩ |
WSD3028DN | DNF3x3-8 | N | 30V | 19A | 22mΩ |
WSD3050DN | DNF3x3-8 | N | 30V | 50A | 6.7mΩ |
WSD30L30DN | DNF3x3-8 | P | -30V | -32A | 15mΩ |
WSD30L40DN | DNF3x3-8 | P | -30V | -40A | 11mΩ |
WSD4066DN | DNF3x3-8 | Dual N | 40V | 14A | 14mΩ |
WSD3045DN | DNF3x3-8 | N+P | 30V/-30V | 18A/-15.3A | 8.8mΩ/20mΩ |
WSD4050DN | DNF3x3-8 | N | 40V | 50A | 7.4mΩ |
WSD4038DN | DNF3x3-8 | N | 40V | 38A | 10.5mΩ |
WSD4070DN | DNF3x3-8 | N | 40V | 68A | 4.5mΩ |
WSD40120DN56G | DNF5x6-8 | N | 40V | 120A | 1.4mΩ |
WSD60N10GDN56 | DNF5x6-8 | N | 100V | 60A | 8.5mΩ |
WSD6040DN56 | DNF5x6-8 | N | 60V | 36A | 14mΩ |
WSD90P06DN56 | DNF5x6-8 | P | -60V | -90A | 10.5mΩ |
WSP4407 | SOP-8 | P | -30V | -13A | 9.6mΩ |
WSP4410 | SOP-8 | N | 30V | 20A | 4mΩ |
WSP4984 | SOP-8 | Dual N | 40V | 10A | 14mΩ |
WSP4805 | SOP-8 | Dual P | -30V | -8A | 16mΩ |
WSP4099 | SOP-8 | Dual P | -40V | -6.5A | 30mΩ |
WSP4888 | SOP-8 | Dual N | 30V | 9.8A | 13.5mΩ |
WSP16N10 | SOP-8 | N | 100V | 16A | 8.9mΩ |
WSP6024 | SOP-8 | N | 60V | 15A | 8mΩ |
WINSOK has released a range of MOS tube to fulfill the application requirements for USB PD rapid charging. These products come in three packaging forms, namely DNF3x3, DFN5x6, and SOP-8. They have voltage specifications of 30V, 40V, 60V, and 100V, respectively. These MOS tube products are suitable for synchronous rectification circuits for USB PD fast charging and as interface VBUS switches.
Wireless Charging
Winsok MOS tube for Wireless Charging | |||||
Mfr.Part | Package | Channel | Vdss | ld | Rdson |
WSD3066DN | DNF3*3-8 | N | 30V | 66A | 5.5mΩ |
WSD3810DN | DNF3*3-8 | N+N | 30V/30V | 18A/18A | 10.8mΩ/10.5mΩ |
WSD3056DN | DNF3*3-8 | Dual N | 30V | 25A | 13mΩ |
WSD6056DN56 | DNF5*6-8 | Dual N | 60V | 45A | 16mΩ |
WSD3045DN | DNF3*3-8 | N+P | 30V/-30V | 18A/-15.3A | 10.5mΩ/24mΩ |
WSD30L40DN | DNF3*3-8 | P | -40V | -40A | 11mΩ |
WSD90P06DN56 | DNF5*6-8 | P | -60V | -90A | 10.5mΩ |
WST2339 | SOT-23-3L | P | -20V | -7.1A | 19mΩ |
WSP4984 | SOP-8 | Dual N | 40V | 10A | 18mΩ |
To address the demands of the wireless charging industry, Winsok has refined its product line and introduced a selection of MOS tubes with low internal resistance, high current, and low power consumption. These MOS tubes are available in various voltage ranges, such as 30V, 60V, 100V, 120V, and others that are resistant to voltage. Additionally, they are packaged in DNF3x3, DFN5x6, SOT-23, and SOP-8 formats, making them suitable for multiple magnetic wireless charging applications within the 18-120W power range.
Winsok MOS tube for wireless chargers and UBS PD fast chargers have entered the supply chains of brands such as Anker, Baseus, Ugreen, Philips, and MOMAX. Customers have consistently praised the outstanding performance of these products.