XINGLIGHT XL-2214UYC-A is One of the Best Alternative to the OSRAM LY M67F

The XINGLIGHT XL-2214UYC-A is a surface-mounted device (SMD) light-emitting diode (LED). XL-2214UYC-A is one of the alternative to the OSRAM LY M67F. XINGLIGHT offers a full range of top light emitting led products which are small size, high quality, high light efficiency, long power consumption and long service life.

XINGLIGHT XL-2214UYC-A
XINGLIGHT XL-2214UYC-A

The selection of light-emitting diodes (LED) should focus on the following characteristics: color, package size, forward voltage, power consumption, cost, and working temperature. XINGLIGHT XL-2214UYC-A is one of the best alternative to the OSRAM LY M67F. The following is a comparison of the parameters for the two LED products.

Parameter XL-2214UYC-A LY M67F
Operation Temperature -20℃~+85℃ -40℃~+100℃
Storage Temperature -40℃~+85℃ -40℃~+100℃
Forward Current 20mA 30mA
Surge Current 80mA 100mA
Peak Wavelength 592nm 597nm
Dominant Wavelength 590—592nm 583—595nm
Viewing Angle 120° 120°
Forward Voltage 2.0—2.4v 1.9—2.5v
Luminous Intensity 800—1000mcd 900—1120mcd

Datasheet: XL-2214UYC-A

XL-2214UYC-A is an eco-friendly product that adheres to the RoHS Directive. It is compatible with SMT automated production and comes in the standard EIA package. Additionally, it is suitable for infrared reflow soldering. This product has a wide range of applications, including commercial lighting displays, car interior lighting, indoor lighting, advertising signs, light boxes, LCD backlighting, and flexible light strips for decorative lighting.

Shenzhen XINGLIGHT Technology Co., Ltd. is a high-tech enterprise specializing in high-quality LED products.It has invested in and established factories in the Bao’an District of Shenzhen and Jingmen City of Hubei. The company has obtained ISO 9001, ISO 14001, and IATF 16949 system certifications. Its products comply with the EU RoHS environmental protection directives and have successfully obtained various international certifications, including CE, REACH, and SGS.

Newsletter
Connect with us
Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027
9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.

SSL encrypted
payment
© 2024 LCSC.COM All Rights Reserved. 粤ICP备17041818号