LEDs offer numerous benefits, such as low energy usage, small size, extended lifespan, pollution-free operation, fast response time, low operating voltage, durable shock resistance, and high color purity. They are an advanced and environmentally-friendly lighting option. The author is assisting clients in selecting the appropriate LED and recommends the Xinglight XL-2835UGC-02 based on individual requirements. XINGLIGHT‘s TOPLED line features compact, high-quality, and energy-efficient products with extended longevity. The specifications for XL-2835UGC-02 are outlined below:
Parameter(Temperature=25°C) | Rating | Unit |
Power Dissipation | 60 | mW |
Peak Forward Current(1/10 Duty Cycle, 0.1ms Pulse width | 50 | mA |
Continuous Forward Current | 40 | mA |
Derating Linear From 50℃ | 0.2 | mA /℃ |
Operation Temperature Range | -40℃ to +80℃ | ℃ |
Storage Temperature Range | -40℃ to +80℃ | ℃ |
Lead Soldering Temperature [4mm (.157”) From Body] |
240℃ for 5 Seconds | ℃ |
Parameter(Temperature=25°C) | Symbol | Test conditions | Min | Typ | Max | Unit |
Luminous Flux | IV | IF=60mA | 12 | 16 | lm | |
Luminous Intensity | IV | IF=60mA | 4300 | 6000 | mcd | |
Chromaticity Coordinate(R) | WD | IF=60mA | 517 | 523 | WD | |
Viewing Angle | 2θ1/2 | IF=60mA | 120 | deg | ||
Forward Voltage | VF | IF=60mA | 3.2 | 3.6 | V | |
Reverse Current | IR | VR=7V | 1 | μA |
XINGLIGHT’s SMD LED TOPLED series finds widespread use across different industries. The series is useful in medical equipment, including endoscopes and oximeters, as well as automotive electronics for backlighting buttons and indicators. It is also suitable for electronic instrument panels and devices for industrial purposes. The series is gaining popularity in the smart home sector, especially for white goods and nixie tube LEDs. Lastly, communication products, including cell phone keypads and routers, can benefit from this series.
The key features of XINGLIGHT’s SMD LED TOPLED series are as follows:
- Small sizes. The XL-2835UGC-02 has outline dimensions of 2.8 x 3.5 x 0.8 mm (L / W / H).
- Many colors. XL-2835UGC-02’s luminous color and colloid are green and white, respectively.
- The product is environmentally friendly and complies with the ROHS Directive.
- EIA standard packaging.
- Suitable for SMT automatic production and reflow soldering process.
- Wide angle luminescence. The XL-2835UGC-02 has a viewing angle of 120 degrees.
- Low power consumption.
Shenzhen XINGLIGHT Technology Co., Ltd. specializes in producing high-quality LEDs. Founded in 2012, the company has invested in and established factories in the Bao’an District of Shenzhen and Jingmen City of Hubei. It has obtained certifications for ISO 9001, ISO 14001, and IATF 16949, and its products comply with the EU RoHS environmental protection directives and have received various international certifications, including CE, REACH, and SGS. Specializing in state-of-the-art technology, delivering exceptional service, and prioritizing unparalleled quality are the fundamental strengths of XINGLIGHT.