Yangjie, Power Semiconductor Manufacturer

Founded in 2000, Yangzhou Yangjie Elec Tech(Yangjie) is a leading manufacturer of power module products. With 20 years of development, it has become a prominent enterprise in the industry. Yangjie is one of the few outstanding IDM manufacturers that integrates semiconductor discrete device chip design and manufacturing, packaging, testing, terminal sales, and services.

Yangjie power module product line is complete. Its products range from low-power discrete devices to high-power modules, from micro-SMD DFN/QFN packaging to module packaging. The categories include ordinary rectifiers, Schottky, TVS, and ESD to MOS and IGBT, covering a wide range of products. Yangjie provides customers with diverse product solutions.

Characteristics of Yangjie power module product

Since its establishment in 2012, the Yangjie power module product line has developed rapidly. Yangjie has a complete range of products, including rectifier modules, thyristor modules, fast recovery modules, Schottky modules, IGBT modules, etc., with the following characteristics:

  • Independent wafer design capabilities and large-scale manufacturing capabilities ensure a stable supply.
  • Better surge current capability and avalanche capability.
  • Lower on-state voltage drop and leakage current, reducing switching losses.
  • Lower thermal resistance design.
  • Good high-temperature characteristics and lower stress design.
  • Insulated and non-insulated module packaging, suitable for applications in many fields.

Yangjie power module products can serve in inverters, welding machines, electric vehicles, smart grids, solar energy, wind energy, aviation, high-speed rail, and other fields.

Here are some recommended power module products of Yangjie:
Rectifier diode module D1/D2/D1N series
Series Current Voltage Feature Certification
D1 36/60/70/100/120A 800/1200/1600/1800V standard UL/ RoHS
D1N 36/60/70/100/120A 800/1200/1600/1800V standard RoHS
D2 165/200/240A 800/1200/1600/1800V standard UL/RoHS
Three-phase bridge rectifier module M2/M3/M4/M5/M8 series
Series Current Voltage Feature Certification Model
M2 60/75/100A 800/1200/1600/1800V standard UL/ RoHS C781114
M3 100/130/160/200/250A 800/1200/1600/1800V standard UL/RoHS C780442
M4 50/75/100A 800/1200/1600/1800V Japan standard RoHS C780451
M5 100/130/160/200/250A 800/1200/1600/1800V 17mm UL/RoHS C780452
M8 100A 800/1200/1600/1800V standard RoHS C780453
 Three-phase bridge rectifier module NM2/NM3 series
Series Current Voltage Feature Certification Model
NM2 60/75/100A 800/1200/1600/1800V standard RoHS C780454
NM3 100/130/160/200/250A 800/1200/1600/1800V standard RoHS C781076
Single-phase bridge rectifier module FJ/M2 series
Series Current Voltage Feature Certification Model
FJ 35/50A 800/1200/1600/1800V standard RoHS C781091
M2 50/60A 800/1200/1600/1800V standard RoHS C781114
 FRD module F1/F2/F2N/F3/F5/F6/FJ series
Series Current Voltage Feature Certification Model
F1 75/100A 600/1200V standard RoHS C781121
F2 150/200/300A 600/1200V standard RoHS C781134
F2N 150/200/300A 600/1200V standard RoHS C781120
F3 200/300/400A 400/600V standard RoHS C781151
F5 100A/200/300A 600/1200V standard RoHS C781131
F6 300A 500/700V standard RoHS C781170
FJ 2×100A 400/600V standard RoHS C781133
SBD module F3 series
Series Current Voltage Feature Certification Model
F3 400A/600A/800A 60/100/200V standard RoHS C780420
Thyristor module T1/T2/T1D series
Series Current Voltage Feature Certification Model
T1 25/40/60/90/110A 800/1200/1600V standard UL/RoHS C781208
T2 130/160/200A 800/1200/1600V standard UL/RoHS C781217
T1D 60/90/110A 800/1200/1600V standard UL/RoHS C781247
Thyristor-diode hybrid module L1/L2 series
Series Current Voltage Feature Certification Model
L1 75/100A 800/1200/1600V standard UL/RoHS C781201
L2 150/200A 800/1200/1600V standard UL/RoHS C781213
Half Bridge IGBT module C1/C2 series
Series Current (0~20KHz) Current (20~40KHz) Voltage Feature Certification Model
C1 75/100A 50/75/100A 1200V standard UL/RoHS C781181
C2 100/150/200/300/400A 200/300A 1200V standard UL/RoHS C781195
Single Tube IGBT module GJ series
Series Current Voltage Feature Certification Model
GJ-UZ 50/75/100A 600/1200V standard RoHS C781183
GJ-U 50/75A 600/1200V standard RoHS C781199

LCSC Electronics is the distributor of Yangjie. Our intelligent warehouse spans 130,000+ square meters. With 2,600+ brand suppliers and 500,000+ spot SKUs, we offer a wide selection of electronic components in stock for immediate shipment. We have over four million registered users worldwide, and on average, we receive 14,000+ daily orders on working days. LCSC provides electronic components in design and production quantities, making it an ideal resource for design engineers and buyers. View and select Yangjie’s products at LCSC Electronics.

Newsletter
Connect with us
Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027
9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.

SSL encrypted
payment
© 2024 LCSC.COM All Rights Reserved. 粤ICP备17041818号