A crystal resonator is a type of passive resonator that uses a piezoelectric crystal to generate a stable frequency. The most common type of piezoelectric resonator used in crystal resonators is a quartz crystal. X322524MRB4SI is a surface-mount quartz crystal resonator from the YSX321sl series, manufactured by SHENZHEN YANGXING TECHNOLOGY CO., LTD (referred to as YXC).The external size of this model is 3.20×2.50×0.70mm. It has excellent heat resistance, high precision and high frequency stability. The rated frequency range is 8~64MHz, the operating temperature is -20~+70℃, -40~+85℃, and the storage temperature is -40~+85℃. It can be used in smart wear, Internet of Things, communications and other fields.

FEATURES:
- Dimensions: 3.20×2.50×0.70mm
- High precision and high frequency stability
- Standby Frequency: 8~64MHz
- Extremely good for reducing EMI effect
Alternatives:
YXC X322524MRB4SI is one of the best alternatives to ECS Inc. ECS-240-18-33-JGN-TR.
Specifications:
| Standard Frequency | 8~64 MHz |
| Vibration Mode | AT Fundamental |
| Load Capacitance | 10pF,20pF,or specify |
| Frequency Tolerance(at 25) | ±10ppm,±20ppm,or specify |
| Frequency versus temperature characteristics | ±20ppm,or specify |
| Operating temperature | -20~+70℃,-40~+85℃,or specify |
| Storage temperature | -55~+125℃ or specify |
| Shunt capacitance | 7 pF Max. |
| Level of drive | 1~200μWMax.(100uW typical) |
| Aging (at 25 ℃) | ±3ppm/year Max |
Equivalent Series Resistance(ESR):
| Fundamental | |
| 8 ~ 11.2892 MHZ | 150 Ω Max. |
| 12 ~ 16 MHZ | 80 Ω Max. |
| 17~ 64 MHZ | 50 Ω Max. |
Dimensions and Patterns(unit: mm)

YXC was founded in 1986. It is an experienced crystal oscillator supplier and manufacturer which mainly focus on frequency control products. Its automotive products have passed AEC-Q200 and IATF16949 automotive system certifications. Its products are widely used in automotive, communications, industry, medical and military industries. etc.