MDD(Microdiode Semiconductor)

Asian Brands
Authorised

Microdiode Semiconductor (Shenzhen) Co., Ltd (hereinafter referred to as "MDD") is a national high-tech enterprise specializing in the research and development, design, packaging testing, and sales of semiconductor power devices. The company has been deeply involved in the semiconductor field for 16 years, always adhering to product technology as the driving force and customer demand as the core, creating a complete series of highly reliable and high-performance product service matrices covering MOSFET, diode, transistor, rectifier bridge, SiC, and other fields. The products are widely used in new energy vehicles, industrial control, consumer electronics, communication, home appliances, medical, lighting, security, instruments and meters, and other fields, serving over 40 countries and regions worldwide.

Featured Products
MDD(Microdiode Semiconductor) SS54
SS54
MDD(Microdiode Semiconductor) M7
M7
MDD(Microdiode Semiconductor) SS34
SS34
MDD(Microdiode Semiconductor) SS14
SS14
Related Resources
MDD Launches MOSFET for Power Windows Switch: Enha
LCSC supplier MDD has launched its latest MOSFET (metal oxide semiconductor) tube products for power windows switch applications.
High-Voltage MOS Tube Application in Hair Dryers
In the article, MDD analyzed the requirements for the circuit design of high-speed hair dryers and recommended MOS tubes that suit this solution.
Transient Voltage Suppressor Selection Guide
A transient voltage suppressor diode (TVS) is also an avalanche breakdown diode. It is a new product developed based on the voltage regulator tube technology. Its circuit symbol and its appearance are
The Complete Guide to Schottky Barrier Diode
LCSC electronics supplier MDD Shared the complete guidance about the schottky barrier diode this week. When selecting schottky barrier diodes, you could refer to this article first. We hope this helps
MDD launches MOSFET Products to Assist the Develop
In response to market demand, MDD has launched a series of MOSFET products to provide customers with highly reliable solutions.
MDD(Microdiode Semiconductor) SS34
40V Single 3A 550mV@3A SMA(DO-214AC) Schottky Barrier Diodes (SBD) ROHS
MDD(Microdiode Semiconductor) SS54
40V 550mV@5A 5A SMA(DO-214AC) Schottky Barrier Diodes (SBD) ROHS
MDD(Microdiode Semiconductor) SS14
40V Single 1A 550mV@1A SMA(DO-214AC) Schottky Barrier Diodes (SBD) ROHS
MDD(Microdiode Semiconductor) M7
1A 1kV 1.1V@1A SMA(DO-214AC) Diodes - General Purpose ROHS
MDD(Microdiode Semiconductor) Applications
New Energy Vehicles
Industrial Control
Consumer Electronics
Communication
Home Appliances
Register to Get More Benefits