What Are Passives?
Passive components — resistors, capacitors, and inductors — are the foundational building blocks of every electronic circuit. Unlike active components (transistors, ICs), passives do not amplify or switch signals; instead, they store energy, limit current, filter frequencies, and set bias points. Resistors control current flow and divide voltages; capacitors store charge for filtering, decoupling, and timing; inductors store energy in magnetic fields for power conversion, filtering, and EMI suppression. LCSC Electronics stocks 350,000+ passive component SKUs from 500+ manufacturers, representing more than half of LCSC's total 640,000+ SKU catalog. Asian-manufactured alternatives are available at up to 35% lower cost than equivalent Western-branded parts, with most passives available from quantity
Passives — Definition and Sub-Categories
Passive components are electronic elements that cannot introduce net energy into a circuit. They consume, store, or release energy but do not provide gain. The three fundamental passives are resistors (which oppose current flow, measured in ohms), capacitors (which store charge in an electric field, measured in farads), and inductors (which store energy in a magnetic field, measured in henries). Additional passive types include ferrite beads, thermistors, varistors, crystals, oscillators, potentiometers, and fuses.
|
Sub-Category |
Function |
Key Parameters |
|
Resistors |
Limit current flow; set voltage dividers and bias points |
Resistance (Ω), power rating (W), tolerance (%), temp coefficient (ppm/°C) |
|
Capacitors |
Store/release charge; filter, decouple, and couple signals |
Capacitance (F), voltage rating (V), dielectric type (X7R/C0G), ESR |
|
Inductors |
Store energy in magnetic fields; filter and convert power |
Inductance (H), DC resistance, saturation current, SRF |
|
Ferrite Beads |
Suppress high-frequency noise on power/signal lines |
Impedance at 100MHz (Ω), DC resistance, rated current |
|
Crystals & Oscillators |
Provide precision frequency references for clocks/timing |
Frequency (Hz), load capacitance, frequency stability (ppm) |
|
Potentiometers & Trimmers |
Adjustable resistance for calibration and user controls |
Resistance range, turns, taper (linear/log) |
|
Thermistors & Varistors |
Temperature sensing (NTC/PTC) and voltage clamping |
Resistance at 25°C, B-value, clamping voltage |
How to Choose: Passives Selection Guide
Choosing passives starts with understanding your circuit requirements. For resistors, determine the resistance value, power dissipation, tolerance, and package size. For cost-sensitive high-volume designs, 1% tolerance chip resistors in 0402 or 0603 packages cover most applications. For capacitors, match the dielectric type to your application: C0G/NP0 for precision and RF, X7R for general decoupling, and aluminum electrolytic for bulk energy storage. For inductors in power supplies, ensure the saturation current exceeds your peak load by at least 20%. LCSC’s parametric search filters let you narrow results by exact specifications across all passive types.
Passives Comparison
|
Parameter |
Resistors |
Capacitors |
Inductors |
|
Primary Function |
Limit current / divide voltage |
Store charge / filter signals |
Store energy / filter EMI |
|
Unit of Measure |
Ohms (Ω) |
Farads (F) |
Henries (H) |
|
Common Packages |
0201 to 2512 (SMD), axial |
0201 to 2220 (MLCC), radial (electrolytic) |
0402 to 1210 (SMD), through-hole toroid |
|
Price Range (Qty 100) |
$0.001–$0.05 per piece |
$0.002–$0.50 per piece |
$0.01–$1.00 per piece |
|
Typical Tolerance |
±1% to ±5% |
±10% to ±20% (ceramic) |
±10% to ±20% |
|
Key Failure Mode |
Drift under temperature/age |
Dielectric breakdown, DC bias derating |
Saturation under overcurrent |
Why Source Passives from LCSC Electronics
LCSC stocks over 350,000 passive component SKUs — more than half of the entire catalog — from 500+ manufacturers. This includes every major passive brand (Yageo, Samsung SEMCO, Murata, Vishay) alongside cost-effective Asian alternatives from Fenghua, UNI-ROYAL, and FH. Most chip resistors and MLCCs are available from quantity 1 on cut tape, with full reels for production. LCSC’s re-reeling service packages small quantities onto reels for automated pick-and-place assembly. With 130,000+ m² of intelligent warehouse space and order processing in as fast as 4 hours, LCSC combines depth of inventory with speed of delivery.
Frequently Asked Questions
Q: What are passive components in electronics?
Passive components are electronic elements that do not amplify or generate signals. The three main types are resistors (which oppose current flow), capacitors (which store electric charge), and inductors (which store magnetic energy). They are called ‘passive’ because they cannot introduce net energy into a circuit, unlike active components such as transistors and integrated circuits.
Q: What is the difference between a resistor and a capacitor?
A resistor limits current flow and converts electrical energy to heat. Its value is constant (for a fixed resistor) and measured in ohms. A capacitor stores and releases electrical energy in an electric field. Its impedance varies with frequency — it blocks DC and passes AC, making it essential for filtering and decoupling. They serve completely different circuit functions.
Q: What does MLCC stand for?
MLCC stands for Multi-Layer Ceramic Capacitor. It’s the most common capacitor type in modern electronics, consisting of multiple thin layers of ceramic dielectric interleaved with metal electrodes. MLCCs are compact, have low ESR, and are available in surface-mount packages from 0201 to 2220. LCSC stocks over 80,000 MLCC SKUs.
Q: How do I choose between an NTC and PTC thermistor?
NTC (Negative Temperature Coefficient) thermistors decrease in resistance as temperature rises — use them for temperature measurement and compensation. PTC (Positive Temperature Coefficient) thermistors increase in resistance with temperature — use them as resettable fuses or for inrush current limiting. Your application determines the type.
Q: What is the minimum order quantity for passives at LCSC?
Most passive components at LCSC are available from quantity 1. Surface-mount chip resistors and MLCCs are typically sold on cut tape, with full reels available for production volumes. LCSC also offers a re-reeling service for small quantities that need reel packaging for automated assembly.
Q: Why are passives important for decoupling in digital circuits?
Every IC requires bypass capacitors placed close to its power pins to provide instantaneous current during switching and to filter high-frequency noise. Without proper decoupling, digital circuits suffer from voltage droops, EMI problems, and erratic behavior. Typical practice uses 100nF X7R MLCCs per power pin, with bulk capacitors (10–100 µF) at the power supply entry.