www.lcsc.com

KEMET T528W337M2R5ATE009

Manufacturer
Package
CASE-W-6032-15(mm)
Description
330uF 2.5V 9mΩ@100kHz ±20% CASE-W-6032-15(mm) Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
Pricing (USD)
Sales Unit: Piece Full Reel: 1000
Qty. Unit Price Ext. Price
1+ $3.141 $ 3.14
10+ $3.0793 $ 30.79
30+ $3.0376 $ 91.13
100+ $2.9975 $ 299.75
In Stock: 0
Minimum : 1 Multiples : 1
Packaging:
Unit Price $ 0
Ext. Price $ 0
Inquiry for more quantity