www.lcsc.com

KEMET T491A336K006AT

Manufacturer
Package
CASE-A-3216-18(mm)
Description
33uF 6.3V 2.5Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
Not available now