www.lcsc.com

KEMET T520B227M006ATE070

Manufacturer
Package
CASE-B-3528-21(mm)
Description
220uF 6.3V 70mΩ@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
Pricing (USD)
Sales Unit: Piece Full Reel: 2000
Qty. Unit Price Ext. Price
1+ $0.5089 $ 0.51
10+ $0.4162 $ 4.16
30+ $0.377 $ 11.31
100+ $0.3267 $ 32.67
500+ $0.3047 $ 152.35
1000+ $0.2906 $ 290.60
In Stock: 700
Minimum : 1 Multiples : 1
Packaging:
Unit Price $ 0
Ext. Price $ 0
Inquiry for more quantity