www.lcsc.com

KEMET T495X337K006ATE100

Manufacturer
Package
CASE-X-7343-43(mm)
Description
330uF 6.3V 100mΩ@100kHz ±10% CASE-X-7343-43(mm) Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
Pricing (USD)
Sales Unit: Piece Full Reel: 500
Qty. Unit Price Ext. Price
10+ $1.0055 $ 10.06
100+ $0.8529 $ 85.29
300+ $0.7679 $ 230.37
1000+ $0.6735 $ 673.50
5000+ $0.631 $ 3155.00
10000+ $0.6121 $ 6121.00
In Stock: 163
Minimum : 10 Multiples : 10
Packaging:
Unit Price $ 0
Ext. Price $ 0
Inquiry for more quantity