Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Operating Temperature
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
level of protection
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Number of Lines
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Operating Temperature
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
level of protection
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Number of Lines
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 4000
|
31727
(14395+17332+0)In Stock | SMD0603-010C-15V | BNstar | 15V 100mA 40A 300mA 0603 Resettable Fuses ROHS | C2843975 | 0603 | Tape & Reel (TR) | 15V | 100mA | 40A | 500mW | -40℃~+85℃ | 300mA | 900mΩ | 600ms | 8Ω | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
31620
(7940+23680+0)In Stock | SMBJ7.0CA | MDD(Microdiode Semiconductor) | 50A 600W 12V 8.6V Bidirectional 7V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C113980 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | - | - | -65℃~+150℃ | - | - | - | - | - | 200uA | 50A | 600W | 12V | 8.6V | Bidirectional | 7V | TVS | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
31487
(14527+16960+0)In Stock | SMBJ20A | MDD(Microdiode Semiconductor) | 18.6A 600W 32.4V 24.5V Bidirectional 20V DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS | C364296 | DO-214AA(SMB) | Tape & Reel (TR) | - | - | - | - | -65℃~+150℃ | - | - | - | - | - | 1uA | 18.6A | 600W | 32.4V | 24.5V | Bidirectional | 20V | TVS | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
31466
(21948+9518+0)In Stock | SMD0805-020C-33V | BNstar | 33V 200mA 40A 500mA 0805 Resettable Fuses ROHS | C2760258 | 0805 | Tape & Reel (TR) | 33V | 200mA | 40A | 500mW | -40℃~+85℃ | 500mA | 500mΩ | 20ms | 3.5Ω | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
31291
(5150+26141+0)In Stock | SELC2F5V1B | ElecSuper | 4A 18V 6V Bidirectional 5V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C5126794 | DFN1006-2L | Tape & Reel (TR) | - | - | - | - | -55℃~+150℃ | - | - | - | - | - | 1uA | 4A | - | 18V | 6V | Bidirectional | 5V | ESD | Single channel | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
31228
(7208+24020+0)In Stock | SMD0805-100 | TECHFUSE | 6V 1A 100A 1.95A 0805 Resettable Fuses ROHS | C70061 | 0805 | Tape & Reel (TR) | 6V | 1A | 100A | - | - | 1.95A | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
31175
(18052+13123+0)In Stock | SMD0805-100C-12V | BNstar | 12V 1A 4A 2A 0805 Resettable Fuses ROHS | C2760264 | 0805 | Tape & Reel (TR) | 12V | 1A | 4A | 600mW | - | 2A | 40mΩ | 300ms | 270mΩ | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
31164
(12443+18721+0)In Stock | SMD0805-200-6V | BNstar | 6V 2A 50A 4A 0805 Resettable Fuses ROHS | C2843995 | 0805 | Tape & Reel (TR) | 6V | 2A | 50A | 1W | -40℃~+70℃ | 4A | 4mΩ | 5s | 45mΩ | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3500
|
31104
(5751+25353+0)In Stock | nSMD100-24V | TECHFUSE | 24V 1A 100A 1.8A 1206 Resettable Fuses ROHS | C2937114 | 1206 | Tape & Reel (TR) | 24V | 1A | 100A | 600mW | -40℃~+85℃ | 1.8A | 55mΩ | 300ms | 270mΩ | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
31069
(11308+19761+0)In Stock | SMF15CA | MDD(Microdiode Semiconductor) | 8.2A 200W 24.4V 18.5V Bidirectional 15V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C123803 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | -55℃~+150℃ | - | - | - | - | - | 1uA | 8.2A | 200W | 24.4V | 18.5V | Bidirectional | 15V | TVS | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
31034
(14931+16103+0)In Stock | SMBJ12CA-T3 | MDD(Microdiode Semiconductor) | 30.2A 600W 19.9V 14.7V Bidirectional 12V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C113986 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | - | - | -65℃~+150℃ | - | - | - | - | - | 1uA | 30.2A | 600W | 19.9V | 14.7V | Bidirectional | 12V | TVS | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
30521
(30165+356+0)In Stock | PESD1LIN-ES | ElecSuper | 13A 45V 450W Bidirectional SOD323 ESD and Surge Protection (TVS/ESD) ROHS | C5199155 | SOD323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | 1uA | 13A | 450W | 45V | 16.5V;26V | Bidirectional | 15V;24V | ESD | Single channel | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
30437
(2639+27798+0)In Stock | PESD5V0S1BA | HXY MOSFET | 11A 8V 5.6V Bidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5261083 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | 11A | - | 8V | 5.6V | Bidirectional | 5V | ESD | Single channel | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
30148
(30148+0+0)In Stock | SMF05C-ES | ElecSuper | 8A 100W 15V 6V Unidirectional 5V SOT-363 ESD and Surge Protection (TVS/ESD) ROHS | C5180247 | SOT-363 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | 1uA | 8A | 100W | 15V | 6V | Unidirectional | 5V | ESD | Five Channels | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
30090
(20560+9530+0)In Stock | SM712.TCT | MSKSEMI | 12A 340W SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C3647083 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | 1uA | 12A | 340W | 20V;28V | 7.5V;13.3V | - | 7V;12V | ESD | - | ||
Marketplace
| Lightning Deals Learn more 102000+:
$0.0155
Ended with
00:00:00 | Min: 102000 Mult: 3000
SPQ: 3000
|
300000
0%
Marketplace product, estimated lead time
4-6
business days
| SM712.TCT | MSKSEMI | 12A 340W SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C3647083 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 10 Mult: 10
Full Reel: 1500
|
30028
(4793+25235+0)In Stock | mSMD020-60V | TECHFUSE | 60V 200mA 100A 400mA 1812 Resettable Fuses ROHS | C70108 | 1812 | Tape & Reel (TR) | 60V | 200mA | 100A | - | - | 400mA | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
30000
(20000+10000+0)In Stock | SL0521PZ | Slkor(SLKORMICRO Elec.) | 4A@8/20us 15.5V 60W@8/20us 5.6V 5V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C6800602 | DFN1006 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | 1uA | 4A@8/20us | 60W@8/20us | 15.5V | 5.6V | - | 5V | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
29920
(0+29920+0)In Stock | SL05T1G-N | BORN | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C20416659 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
29710
(9876+19834+0)In Stock | TPD2EUSB30ADRTR-N | BORN | Unidirectional 5V SOT-723 ESD and Surge Protection (TVS/ESD) ROHS | C2997271 | SOT-723 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Unidirectional | 5V | ESD | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
29659
(17389+12270+0)In Stock | PESD3V3L1BA-ES | ElecSuper | 30A 250W 15V 3.5V Bidirectional 3.3V SOD323 ESD and Surge Protection (TVS/ESD) ROHS | C5199160 | SOD323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | 1uA | 30A | 250W | 15V | 3.5V | Bidirectional | 3.3V | ESD | Single channel | ||
| Min: 10 Mult: 10
Full Reel: 1500
|
29481
(13251+16230+0)In Stock | mSMD014 | TECHFUSE | 60V 140mA 100A 340mA 1812 Resettable Fuses ROHS | C70106 | 1812 | Tape & Reel (TR) | 60V | 140mA | 100A | - | - | 340mA | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
29104
(17923+11181+0)In Stock | SMD0603-005C-24V | BNstar | 24V 50mA 20A 150mA 0603 Resettable Fuses ROHS | C2760252 | 0603 | Tape & Reel (TR) | 24V | 50mA | 20A | 500mW | -40℃~+85℃ | 150mA | 3.8Ω | 1s | 30Ω | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1500
|
29071
(18948+10123+0)In Stock | mSMD020 | TECHFUSE | 30V 200mA 100A 400mA 1812 Resettable Fuses ROHS | C70107 | 1812 | Tape & Reel (TR) | 30V | 200mA | 100A | - | - | 400mA | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
29070
(18271+10799+0)In Stock
Not recommended for new designs
| CESD3V3D3-ES | ElecSuper | 25A 350W 15V 4.5V Unidirectional 3.3V SOD323 ESD and Surge Protection (TVS/ESD) ROHS | C5199164 | SOD323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | 1uA | 25A | 350W | 15V | 4.5V | Unidirectional | 3.3V | ESD | Single channel | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
29069
(0+29069+0)In Stock | D5V0L1B2LP3-7-HXY | HXY MOSFET | 8A 10V 5.6V Bidirectional 5V DFN0603-2L ESD and Surge Protection (TVS/ESD) ROHS | C18198391 | DFN0603-2L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | 8A | - | 10V | 5.6V | Bidirectional | 5V | ESD | Single channel |