Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
level of protection
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
Power Dissipation
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Number of Lines
|
Breaking Capacity
|
Current Rating
|
Voltage Rating (AC)
|
Voltage Rating (DC)
|
Tolerance
|
Nominal Impulse Discharge Current
|
Maximum Capacitance @ 1MHz
|
DC Spark-over Voltage
|
Number of Poles
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
level of protection
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
Power Dissipation
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Number of Lines
|
Breaking Capacity
|
Current Rating
|
Voltage Rating (AC)
|
Voltage Rating (DC)
|
Tolerance
|
Nominal Impulse Discharge Current
|
Maximum Capacitance @ 1MHz
|
DC Spark-over Voltage
|
Number of Poles
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
3855
(2975+880+0)In Stock | SMBJ90CA | MDD(Microdiode Semiconductor) | 4.1A 600W 146V 111V Bidirectional 90V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C173544 | SMB(DO-214AA) | Tape & Reel (TR) | - | 1uA | 4.1A | 600W | 146V | 111V | Bidirectional | 90V | TVS | -65℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1500
|
3853
(0+3853+0)In Stock | SMD1812P260TF | RUILON(Shenzhen Ruilongyuan Elec) | 8V 2.6A 100A 5A 1812 Resettable Fuses ROHS | C21003 | 1812 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | 8V | 2.6A | 100A | 5A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
3851
(0+3851+0)In Stock | SMD0603-050C-9V | BNstar | 9V 500mA 40A 1A 0603 Resettable Fuses ROHS | C22472452 | 0603 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | -40℃~+85℃ | 9V | 500mA | 40A | 1A | 500mW | 100mΩ | 100ms | 800mΩ | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
3851
(2748+1103+0)In Stock | PESD2IVN24-TR-ES | ElecSuper | 8A 450W 48V 26.5V Bidirectional 24V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C5199242 | SOT-23 | Tape & Reel (TR) | - | 1uA | 8A | 450W | 48V | 26.5V | Bidirectional | 24V | ESD | - | - | - | - | - | - | - | - | - | Dual channel | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3850
(0+3850+0)In Stock | SMD1210-400-6V | BNstar | 6V 4A 50A 8A 1210 Resettable Fuses ROHS | C2844000 | 1210 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | -40℃~+70℃ | 6V | 4A | 50A | 8A | 1.5W | 1mΩ | 5s | 18mΩ | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3845
(0+3845+0)In Stock | P6KE160A | Littelfuse | 2.8A 600W 219V 152V 136V DO-15(DO-204AC) ESD and Surge Protection (TVS/ESD) ROHS | C1978945 | DO-15(DO-204AC) | Tape & Reel (TR) | - | - | 2.8A | 600W | 219V | 152V | - | 136V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
3845
(0+3845+0)In Stock | SMAJ250CA | Jiangsu Changjing Electronics Technology Co., Ltd. | SMAG ESD and Surge Protection (TVS/ESD) ROHS | C5174739 | SMAG | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3843
(2951+892+0)In Stock | SMBJ18A | PAKER | 20.6A 600W 29.2V 20V Unidirectional 18V SMB ESD and Surge Protection (TVS/ESD) ROHS | C3012510 | SMB | Tape & Reel (TR) | - | 1uA | 20.6A | 600W | 29.2V | 20V | Unidirectional | 18V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3840
(405+3435+0)In Stock | SMF24CA | ElecSuper | 5.1A 38.9V 200W 26.7V Bidirectional 24V SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | C5333993 | SOD-123F | Tape & Reel (TR) | - | 1uA | 5.1A | 200W | 38.9V | 26.7V | Bidirectional | 24V | TVS | -65℃~+150℃ | - | - | - | - | - | - | - | - | Single channel | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3835
(3835+0+0)In Stock | P6SMB33CA | HXY MOSFET | 13.3A 45.7V 31.4V 28.2V SMB ESD and Surge Protection (TVS/ESD) ROHS | C7495253 | SMB | Tape & Reel (TR) | - | - | 13.3A | - | 45.7V | 31.4V | - | 28.2V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
3830
(0+3830+0)In Stock | SMAJ6.5CA | MSKSEMI | 35.72A 11.2V 400W 7.22V 6.5V SMA ESD and Surge Protection (TVS/ESD) ROHS | C5174653 | SMA | Tape & Reel (TR) | - | 1uA | 35.72A | 400W | 11.2V | 7.22V | - | 6.5V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3826
(3192+634+0)In Stock | PESD15VL1BA-ES | ElecSuper | 9A 350W 55V 16.5V Bidirectional 15V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5180222 | SOD-323 | Tape & Reel (TR) | - | 1uA | 9A | 350W | 55V | 16.5V | Bidirectional | 15V | ESD | - | - | - | - | - | - | - | - | - | Single channel | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3825
(3825+0+0)In Stock | MMBZ20VALT1G-MS | MSKSEMI | 1A 38V 21V 16V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C3020335 | SOT-23 | Tape & Reel (TR) | - | - | 1A | - | 38V | 21V | - | 16V | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
3825
(3825+0+0)In Stock | SMAJ20A | TWGMC | 12.3A 400W 32.4V 22.2V Unidirectional 20V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C726748 | SMA(DO-214AC) | Tape & Reel (TR) | - | 1uA | 12.3A | 400W | 32.4V | 22.2V | Unidirectional | 20V | TVS | -65℃~150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3824
(550+3274+0)In Stock | SP0503BAHTG-MS | MSKSEMI | 17V 350W 6V 5V SOT-143 ESD and Surge Protection (TVS/ESD) ROHS | C3029025 | SOT-143 | Tape & Reel (TR) | - | - | - | 350W | 17V | 6V | - | 5V | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
3823
(3+3820+0)In Stock | SMAJ100CA | TWGMC | 2.5A 400W 162V 111V Bidirectional 100V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C726810 | SMA(DO-214AC) | Tape & Reel (TR) | - | 1uA | 2.5A | 400W | 162V | 111V | Bidirectional | 100V | TVS | -65℃~150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3819
(3815+4+0)In Stock | JK-SMD1210-300L | Jinrui Electronic Materials Co. | 6V 3A 50A 6A 1210 Resettable Fuses ROHS | C2844234 | 1210 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | -40℃~+85℃ | 6V | 3A | 50A | 6A | 800mW | 3mΩ | 2s | 20mΩ | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
3819
(0+3819+0)In Stock | SMAJ6.0CA | PAKER | 38.8A 400W 10.3V 6.67V Bidirectional 6V SMA ESD and Surge Protection (TVS/ESD) ROHS | C3012432 | SMA | Tape & Reel (TR) | - | 500uA | 38.8A | 400W | 10.3V | 6.67V | Bidirectional | 6V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3817
(2328+1489+0)In Stock | SMD0603P020TF | RUILON(Shenzhen Ruilongyuan Elec) | 9V 200mA 40A 500mA 0603 Resettable Fuses ROHS | C20785 | 0603 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | 9V | 200mA | 40A | 500mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3814
(3814+0+0)In Stock | SMCJ33CA | GOODWORK | 28.1A 53.3V 1.5kW 33.3V 33V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C2985000 | SMC(DO-214AB) | Tape & Reel (TR) | - | 5uA | 28.1A | 1.5kW | 53.3V | 33.3V | - | 33V | TVS | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4500
|
3814
(3814+0+0)In Stock | SMD1210-035 | TECHFUSE | 6V 350mA 100A 750mA 1210 Resettable Fuses ROHS | C70090 | 1210 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | 6V | 350mA | 100A | 750mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
3811
(3687+124+0)In Stock | JFC0603-0375FS | Shenzhen JDT Fuse | 50A SMD Fuse 375mA 32V 32V 0603 Disposable fuses ROHS | C136326 | 0603 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | SMD Fuse | -55℃~+125℃ | - | - | - | - | - | - | - | - | - | 50A | 375mA | 32V | 32V | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3808
(0+3808+0)In Stock | CPDF24V-HF | Comchip | 1A@8/20us 25V 47W 25V 24V 1005(SOD-323F) ESD and Surge Protection (TVS/ESD) ROHS | C2444014 | 1005(SOD-323F) | Tape & Reel (TR) | - | - | 1A@8/20us | 47W | 25V | 25V | - | 24V | ESD | - | - | - | - | - | - | - | - | - | Single channel | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
3807
(2188+1619+0)In Stock | BTC401N | BORN | ±30% 2kA 400V 2 1812 Gas Discharge Tube Arresters (GDT) ROHS | C600777 | 1812 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±30% | 2kA | 1pF | 400V | 2 | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3805
(0+3805+0)In Stock | SMF12A | ElecSuper | 10.1A 19.9V 200W 13.3V Unidirectional 12V SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | C5334015 | SOD-123F | Tape & Reel (TR) | - | 2.5uA | 10.1A | 200W | 19.9V | 13.3V | Unidirectional | 12V | TVS | -65℃~+150℃ | - | - | - | - | - | - | - | - | Single channel | - | - | - | - | - | - | - | - | - |