Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Operating Temperature
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Power Dissipation (Ppp)
|
polarity
|
Number of Lines
|
Clamping Voltage
|
Maximum Energy
|
Allowable Voltage (DC)
|
Allowable Voltage (AC)
|
Varistor Voltage
|
Peak Current
|
Current Rating
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Operating Temperature
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Power Dissipation (Ppp)
|
polarity
|
Number of Lines
|
Clamping Voltage
|
Maximum Energy
|
Allowable Voltage (DC)
|
Allowable Voltage (AC)
|
Varistor Voltage
|
Peak Current
|
Current Rating
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10 |
3768
(3768+0+0)In Stock | FTR60-040 | FTR | 60V 400mA 40A 800mA Plugin Resettable Fuses ROHS | C693528 | Plugin | Bag-packed | 60V | 400mA | 40A | 560mW | -40℃~+85℃ | 800mA | 500mΩ | 3.8s | 1.1Ω | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3767
(893+2874+0)In Stock | SMBJ30CA | FUXINSEMI | 12.4A 48.4V 33.3V 30V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C908205 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | 12.4A | 5uA | 48.4V | 33.3V | 30V | TVS | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
3762
(3761+1+0)In Stock | P6KE130A | RUILON(Shenzhen Ruilongyuan Elec) | 3.3A 179V 124V 111V DO-15 ESD and Surge Protection (TVS/ESD) ROHS | C20571 | DO-15 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | 3.3A | 1uA | 179V | 124V | 111V | TVS | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
3760
(0+3760+0)In Stock | SMAJ6.5A | FOSAN | 400W Unidirectional 6.5V SMA ESD and Surge Protection (TVS/ESD) ROHS | C5353157 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | 6.5V | TVS | 400W | Unidirectional | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
3760
(0+3760+0)In Stock | SMAJ26CA | ElecSuper | 9.5A 400W 42.1V 28.9V Bidirectional 26V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C5370406 | DO-214AC(SMA) | Tape & Reel (TR) | - | - | - | - | -65℃~+150℃ | - | - | - | - | 9.5A | 1uA | 42.1V | 28.9V | 26V | TVS | 400W | Bidirectional | Single channel | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
3759
(374+3385+0)In Stock | MS0603ESDA-18 | MSKSEMI | 250V 18V 0603 ESD and Surge Protection (TVS/ESD) ROHS | C2830164 | 0603 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | 250V | - | 18V | ESD | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3756
(1086+2670+0)In Stock | SMFJ6.5A | RUILON(Shenzhen Ruilongyuan Elec) | 17.8A 11.2V 7.22V 6.5V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C434861 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | 17.8A | - | 11.2V | 7.22V | 6.5V | TVS | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
3750
(0+3750+0)In Stock | FTR20D301K | FTR | 500V 250V 190V 270V~330V Plugin Varistors ROHS | C5381160 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 500V | 136J | 250V | 190V | 270V~330V | 6.5kA | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
3748
(135+3613+0)In Stock | LESD8LH5.0CT5G | UMW(Youtai Semiconductor Co., Ltd.) | SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C3001954 | SOD-882 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
3741
(3697+44+0)In Stock | JK-SMD125L/33V | Jinrui Electronic Materials Co. | 33V 1.25A 100A 2.5A 2920 Resettable Fuses ROHS | C2830282 | 2920 | Tape & Reel (TR) | 33V | 1.25A | 100A | 1.5W | -40℃~+85℃ | 2.5A | 50mΩ | 2s | 250mΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3740
(2920+820+0)In Stock | SMBJ190A | DOWO | 307.8V 600W 211V 190V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C2991166 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | 1uA | 307.8V | 211V | 190V | TVS | 600W | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
3740
(0+3740+0)In Stock | SMAJ14A | TWGMC | 17.2A 400W 23.2V 15.6V Unidirectional 14V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C726743 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | -65℃~150℃ | - | - | - | - | 17.2A | 1uA | 23.2V | 15.6V | 14V | TVS | 400W | Unidirectional | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 8000
|
3738
(0+3738+0)In Stock | RLSD92A051LC | RUILON(Shenzhen Ruilongyuan Elec) | 1A@8/20us 9.8V 6V 5V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C434879 | SOD-923 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | 1A@8/20us | - | 9.8V | 6V | 5V | TVS | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
3737
(3720+17+0)In Stock | SMAJ51A | DOWO | 4.85A 82.4V 56.7V 51V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C366557 | DO-214AC(SMA) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | 4.85A | 1uA | 82.4V | 56.7V | 51V | TVS | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3736
(2671+1065+0)In Stock | SMBJ33CA | PTTC(Polytronics Tech) | 11.3A 53.3V 36.7V 33V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C492017 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | 11.3A | 1uA | 53.3V | 36.7V | 33V | TVS | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
3736
(3736+0+0)In Stock | 06T5A32V | Hongda | 0603 Disposable fuses ROHS | C529805 | 0603 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
3733
(2984+749+0)In Stock | JK-SMD0805-110-6 | Jinrui Electronic Materials Co. | 6V 1.1A 100A 2.2A Resettable Fuses ROHS | C5307800 | - | Tape & Reel (TR) | 6V | 1.1A | 100A | 600mW | -40℃~+85℃ | 2.2A | 60mΩ | 300ms | 210mΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
3730
(0+3730+0)In Stock | SMD0603-035C-6V | BNstar | 6V 350mA 40A 750mA 0603 Resettable Fuses ROHS | C22472454 | 0603 | Tape & Reel (TR) | 6V | 350mA | 40A | 500mW | -40℃~+85℃ | 750mA | 200mΩ | 100ms | 1.4Ω | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3729
(3709+20+0)In Stock | SMBJ6.5A | GOODWORK | 53.6A 600W 11.2V 7.22V 6.5V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C908785 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | - | - | -55℃~+150℃@(Tj) | - | - | - | - | 53.6A | 500uA | 11.2V | 7.22V | 6.5V | TVS | 600W | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
3727
(0+3727+0)In Stock | SMCJ58CA | RUILON(Shenzhen Ruilongyuan Elec) | 16.1A 93.6V 64.4V 58V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C126292 | SMC(DO-214AB) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | 16.1A | 5uA | 93.6V | 64.4V | 58V | TVS | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1500
|
3721
(0+3721+0)In Stock | mSMD260-13.2V | TECHFUSE | 13.2V 2.6A 100A 5A 1812 Resettable Fuses ROHS | C70128 | 1812 | Tape & Reel (TR) | 13.2V | 2.6A | 100A | - | - | 5A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
3713
(0+3713+0)In Stock | SMAJ9.0A | BORN | 26A 15.4V@26A 400W 10V Unidirectional 9V SMA ESD and Surge Protection (TVS/ESD) ROHS | C5125657 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | 26A | 10uA | 15.4V@26A | 10V | 9V | TVS | 400W | Unidirectional | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3709
(709+3000+0)In Stock | SMBJ48A | LGE | 7.75A 77.4V 53.3V 48V SMB ESD and Surge Protection (TVS/ESD) ROHS | C841128 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | 7.75A | 1uA | 77.4V | 53.3V | 48V | TVS | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3709
(1160+2549+0)In Stock | SMF16CA | GOODWORK | 7.7A 200W 26V 17.8V 16V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2943846 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | -55℃~+150℃@(Tj) | - | - | - | - | 7.7A | 1uA | 26V | 17.8V | 16V | TVS | 200W | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20 |
3709
(44+3665+0)In Stock | MTS1200A | Reomax | Square Fuse 2A Plugin Disposable fuses ROHS | C2762406 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Square Fuse | - | - | - | - | - | - | - | - | - | 2A |