Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Clamping Voltage
|
Maximum Energy
|
Typical Capatitance
|
Allowable Voltage (DC)
|
Allowable Voltage (AC)
|
Varistor Voltage
|
Peak Current
|
Tolerance
|
Nominal Impulse Discharge Current
|
Maximum Capacitance @ 1MHz
|
DC Spark-over Voltage
|
Number of Poles
|
Peak Pulse Power Dissipation (Ppp)
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Leakage Current (Ir)
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Operating Temperature
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Rated Wattage
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Clamping Voltage
|
Maximum Energy
|
Typical Capatitance
|
Allowable Voltage (DC)
|
Allowable Voltage (AC)
|
Varistor Voltage
|
Peak Current
|
Tolerance
|
Nominal Impulse Discharge Current
|
Maximum Capacitance @ 1MHz
|
DC Spark-over Voltage
|
Number of Poles
|
Peak Pulse Power Dissipation (Ppp)
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Leakage Current (Ir)
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Operating Temperature
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Rated Wattage
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5 |
3697
(1929+1768+0)In Stock | FTR14D821KJ | FTR | 1.355kV 670V 510V 738V~902V Plugin Varistors ROHS | C693556 | Plugin | Bag-packed | 1.355kV | 235J | - | 670V | 510V | 738V~902V | 6kA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
3694
(2764+930+0)In Stock | SXH81-152X | SURGING | ±20% 5kA 1.5kV 2 Plugin,8x6mm Gas Discharge Tube Arresters (GDT) ROHS | C527130 | Plugin,8x6mm | Tray | - | - | - | - | - | - | - | ±20% | 5kA | 1.5pF | 1.5kV | 2 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3690
(1050+2640+0)In Stock | SMBJ12A | FOSAN | 600W Unidirectional 12V SMB ESD and Surge Protection (TVS/ESD) ROHS | C5353258 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | 600W | Unidirectional | 12V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
3690
(0+3690+0)In Stock | SMD0805-100-12V | TECHFUSE | 0805 Resettable Fuses ROHS | C22435710 | 0805 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
3682
(0+3682+0)In Stock | ATV04A240JB-HF | Comchip | 10.28A 400W 38.9V 26.7V 24V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2443783 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | 400W | - | 24V | TVS | 10.28A | 38.9V | 26.7V | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3681
(0+3681+0)In Stock | SMBJ200A | HXY MOSFET | 1.9A 324V 224V 200V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C7466442 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 200V | TVS | 1.9A | 324V | 224V | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
3680
(0+3680+0)In Stock | SMAJ28A | PAKER | 8.8A 45.4V 400W 31.1V Unidirectional 28V SMA ESD and Surge Protection (TVS/ESD) ROHS | C3012462 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | 400W | Unidirectional | 28V | TVS | 8.8A | 45.4V | 31.1V | 1uA | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
3680
(0+3680+0)In Stock | SMAJ14CA | PAKER | 17.2A 400W 23.2V 15.6V Bidirectional 14V SMA ESD and Surge Protection (TVS/ESD) ROHS | C3012448 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | 400W | Bidirectional | 14V | TVS | 17.2A | 23.2V | 15.6V | 1uA | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
3680
(3657+23+0)In Stock | SL0805150 | TECHFUSE | 6V 1.5A 50A 3A 0805 Resettable Fuses ROHS | C70156 | 0805 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 6V | 1.5A | 50A | 1W | -40℃~+70℃ | 3A | 10mΩ | 5s | 65mΩ | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
3680
(3680+0+0)In Stock | SMAJ12A | ZHIDE | 20.1A 19.9V 13.3V 12V SMA ESD and Surge Protection (TVS/ESD) ROHS | C2683709 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 12V | TVS | 20.1A | 19.9V | 13.3V | 1uA | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
3673
(3365+308+0)In Stock | SMAJ58A | SEMIWARE | 4.3A 93.6V 64.4V 58V DO-214AC ESD and Surge Protection (TVS/ESD) ROHS | C908441 | DO-214AC | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 58V | TVS | 4.3A | 93.6V | 64.4V | 1uA | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
3670
(0+3670+0)In Stock | SMAJ220A | FOSAN | 400W Unidirectional 220V SMA ESD and Surge Protection (TVS/ESD) ROHS | C5353193 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | 400W | Unidirectional | 220V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
3670
(0+3670+0)In Stock | SMAJ48A | DOWO | 5.17A 77.4V 53.3V 48V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C283904 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 48V | TVS | 5.17A | 77.4V | 53.3V | 1uA | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1500
|
3668
(3668+0+0)In Stock | ASMD2920-100-60V | Shenzhen JDT Fuse | 60V 1.1A 40A 2.2A 2920 Resettable Fuses ROHS | C2982288 | 2920 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 60V | 1.1A | 40A | 1.5W | -40℃~+85℃ | 2.2A | 65mΩ | 500ms | 410mΩ | - | ||
| Min: 5 Mult: 5
Full Reel: 1820
|
3666
(950+2716+0)In Stock | JVRS7S271KRF | KNSCHA | 455V 225V 175V 270V SMD,3.2x2.5mm Varistors ROHS | C3034531 | SMD,3.2x2.5mm | Tape & Reel (TR) | 455V | 12J | 210pF@1kHz | 225V | 175V | 270V | 1.2kA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 250mW | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
3665
(3665+0+0)In Stock | RL0402E012M200K | RUILON(Shenzhen Ruilongyuan Elec) | 25V 12V 50V 0402 Varistors ROHS | C20952 | 0402 | Tape & Reel (TR) | 25V | - | - | 12V | - | 50V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
3662
(1+3661+0)In Stock | nSMD110-8V | TECHFUSE | 8V 1.1A 100A 2.2A 1206 Resettable Fuses ROHS | C71466 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 8V | 1.1A | 100A | - | - | 2.2A | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
3660
(0+3660+0)In Stock | SMAJ26A | PAKER | 9.5A 42.1V 400W 28.9V Unidirectional 26V SMA ESD and Surge Protection (TVS/ESD) ROHS | C3012461 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | 400W | Unidirectional | 26V | TVS | 9.5A | 42.1V | 28.9V | 1uA | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3660
(2820+840+0)In Stock | 1.0SMBJ20A | PAKER | 30.9A 1kW 32.4V 22.2V Unidirectional 20V SMB ESD and Surge Protection (TVS/ESD) ROHS | C3012546 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | 1kW | Unidirectional | 20V | TVS | 30.9A | 32.4V | 22.2V | 1uA | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
3658
(3658+0+0)In Stock | SMAJ12CA | ZHIDE | SMA ESD and Surge Protection (TVS/ESD) ROHS | C5161324 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
3657
(317+3340+0)In Stock | ES3.3D1MA10 | GOODWORK | 8A 10V 80W 3.5V Bidirectional 3.3V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C5137768 | DFN1006-2L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | 80W | Bidirectional | 3.3V | ESD | 8A | 10V | 3.5V | 100nA | - | - | - | - | -55℃~+125℃@(Tj) | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3655
(2275+1380+0)In Stock | SMAJ15A | SUNMATE Elec | 16.4A 24.4V 16.7V 15V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2991100 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 15V | TVS | 16.4A | 24.4V | 16.7V | 5uA | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3655
(1465+2190+0)In Stock | P3500SCX | Shenzhen JingYang | Bidirectional 320V SMB ESD and Surge Protection (TVS/ESD) ROHS | C5364054 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | Bidirectional | 320V | - | - | - | - | 5uA | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
3654
(0+3654+0)In Stock | D34V0H1U2LP-7B | Diodes Incorporated | 10A@8/20us 58V 580W 35V 34V X1-DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C1977336 | X1-DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | 580W | - | 34V | TVS | 10A@8/20us | 58V | 35V | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
3653
(2663+990+0)In Stock | FTR20D511K | FTR | 845V 415V 320V 459V~561V Plugin Varistors ROHS | C693465 | Plugin | Bag-packed | 845V | 210J | - | 415V | 320V | 459V~561V | 6.5kA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |