Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
polarity
|
Peak Pulse Power Dissipation (Ppp)
|
Clamping Voltage
|
Maximum Energy
|
Typical Capatitance
|
Allowable Voltage (DC)
|
Allowable Voltage (AC)
|
Varistor Voltage
|
Peak Current
|
level of protection
|
Operating Temperature
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
Power Dissipation
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
polarity
|
Peak Pulse Power Dissipation (Ppp)
|
Clamping Voltage
|
Maximum Energy
|
Typical Capatitance
|
Allowable Voltage (DC)
|
Allowable Voltage (AC)
|
Varistor Voltage
|
Peak Current
|
level of protection
|
Operating Temperature
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
Power Dissipation
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 2000
|
3655
(2275+1380+0)In Stock | SMAJ15A | SUNMATE Elec | 16.4A 24.4V 16.7V 15V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2991100 | SMA(DO-214AC) | Tape & Reel (TR) | 16.4A | 5uA | 24.4V | 16.7V | 15V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3655
(1465+2190+0)In Stock | P3500SCX | Shenzhen JingYang | Bidirectional 320V SMB ESD and Surge Protection (TVS/ESD) ROHS | C5364054 | SMB | Tape & Reel (TR) | - | 5uA | - | - | 320V | - | Bidirectional | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
3654
(0+3654+0)In Stock | D34V0H1U2LP-7B | Diodes Incorporated | 10A@8/20us 58V 580W 35V 34V X1-DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C1977336 | X1-DFN1006-2 | Tape & Reel (TR) | 10A@8/20us | - | 58V | 35V | 34V | TVS | - | 580W | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
3653
(2663+990+0)In Stock | FTR20D511K | FTR | 845V 415V 320V 459V~561V Plugin Varistors ROHS | C693465 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | 845V | 210J | - | 415V | 320V | 459V~561V | 6.5kA | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3653
(3583+70+0)In Stock | SMBJ70A | BORN | 5.3A 113V 77.8V 70V SMB ESD and Surge Protection (TVS/ESD) ROHS | C152089 | SMB | Tape & Reel (TR) | 5.3A | - | 113V | 77.8V | 70V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3653
(3652+1+0)In Stock | SMBJ150CA | MDD(Microdiode Semiconductor) | 2.5A 600W 243V 185V Bidirectional 150V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C173519 | SMB(DO-214AA) | Tape & Reel (TR) | 2.5A | 1uA | 243V | 185V | 150V | TVS | Bidirectional | 600W | - | - | - | - | - | - | - | - | -65℃~+150℃ | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
3651
(233+3418+0)In Stock | SMAJ51CA | MSKSEMI | 4.86A 400W 82.4V 56.7V 51V SMA ESD and Surge Protection (TVS/ESD) ROHS | C5189776 | SMA | Tape & Reel (TR) | 4.86A | 1uA | 82.4V | 56.7V | 51V | TVS | - | 400W | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3645
(395+3250+0)In Stock | SMBJ33CA | Shenzhen Jinkaisheng Elec | 11.3A 600W 53.3V 36.7V 33V SMB ESD and Surge Protection (TVS/ESD) ROHS | C2972737 | SMB | Tape & Reel (TR) | 11.3A | 1uA | 53.3V | 36.7V | 33V | TVS | - | 600W | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1500
|
3643
(3634+9+0)In Stock | mSMD110 | TECHFUSE | 8V 1.1A 100A 2.2A 1812 Resettable Fuses ROHS | C66450 | 1812 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 8V | 1.1A | 100A | 2.2A | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3641
(0+3641+0)In Stock | SMD0805-200-9V | BNstar | 9V 2A 50A 4A 0805 Resettable Fuses ROHS | C2843996 | 0805 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+70℃ | 9V | 2A | 50A | 4A | 1W | 4mΩ | 5s | 45mΩ | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
3640
(0+3640+0)In Stock | SMAJ6.0CA | High Diode | 38.9A 10.3V 6.67V 6V SMAG ESD and Surge Protection (TVS/ESD) ROHS | C466511 | SMAG | Tape & Reel (TR) | 38.9A | - | 10.3V | 6.67V | 6V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
3640
(0+3640+0)In Stock | SMAJ250A | Littelfuse | 1A 405V 400W 279V 250V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C1975256 | SMA(DO-214AC) | Tape & Reel (TR) | 1A | - | 405V | 279V | 250V | TVS | - | 400W | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3639
(839+2800+0)In Stock | SMBJ7.0CA | Liown | 50A 600W 12V 7.78V 7V SMB ESD and Surge Protection (TVS/ESD) ROHS | C2925490 | SMB | Tape & Reel (TR) | 50A | 200uA | 12V | 7.78V | 7V | TVS | - | 600W | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
3636
(56+3580+0)In Stock | P6KE22CA | RUILON(Shenzhen Ruilongyuan Elec) | 20A 30.6V 20.9V 18.8V DO-15 ESD and Surge Protection (TVS/ESD) ROHS | C8981 | DO-15 | Tape & Reel (TR) | 20A | 1uA | 30.6V | 20.9V | 18.8V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
3630
(3630+0+0)In Stock | SMAJ210A | MDD(Microdiode Semiconductor) | 1.2A 400W 340V 263V Unidirectional 210V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C840762 | SMA(DO-214AC) | Box-packed | 1.2A | 1uA | 340V | 263V | 210V | TVS | Unidirectional | 400W | - | - | - | - | - | - | - | - | -65℃~+150℃ | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
3630
(1990+1640+0)In Stock | SSD41-401N | SURGING | Plugin,2.6x4.3mm Glass Discharge Tubes ROHS | C2908090 | Plugin,2.6x4.3mm | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3627
(3609+18+0)In Stock | RCLAMP0531T.TCT-MS | MSKSEMI | 4A 25V 100W 6V 5V SLP1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C3008056 | SLP1006-2 | Tape & Reel (TR) | 4A | - | 25V | 6V | 5V | ESD | - | 100W | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
3625
(0+3625+0)In Stock | PESD15VS1UB-N | BORN | 6A Unidirectional 15V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C920298 | SOD-523 | Tape & Reel (TR) | 6A | - | - | - | 15V | - | Unidirectional | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3621
(0+3621+0)In Stock | SMBJ28A | MSKSEMI | 13.22A 600W 45.4V 31.1V 28V SMB ESD and Surge Protection (TVS/ESD) ROHS | C5331112 | SMB | Tape & Reel (TR) | 13.22A | 1uA | 45.4V | 31.1V | 28V | TVS | - | 600W | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3620
(1770+1850+0)In Stock | SMBJ60A | FTR | 6.2A 96.8V 66.7V Unidirectional 60V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C707992 | SMB(DO-214AA) | Tape & Reel (TR) | 6.2A | - | 96.8V | 66.7V | 60V | TVS | Unidirectional | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
3620
(3620+0+0)In Stock | 0805L016/33AR | LUTE | 33V 160mA 40A 350mA 0805 Resettable Fuses ROHS | C19193030 | 0805 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+85℃ | 33V | 160mA | 40A | 350mA | 500mW | 550mΩ | 500ms | 5.6Ω | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3619
(0+3619+0)In Stock | BV03C-MS | MSKSEMI | 20A 16V 350W 4V 3.3V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2830113 | SOD-323 | Tape & Reel (TR) | 20A | - | 16V | 4V | 3.3V | ESD | - | 350W | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3616
(1576+2040+0)In Stock | SMBJ26CA | Liown | 14.3A 600W 42.1V 28.9V 26V SMB ESD and Surge Protection (TVS/ESD) ROHS | C2925476 | SMB | Tape & Reel (TR) | 14.3A | 1uA | 42.1V | 28.9V | 26V | TVS | - | 600W | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
3614
(3614+0+0)In Stock | 0805L035/16XR | LUTE | 16V 350mA 40A 750mA 0805 Resettable Fuses ROHS | C7472564 | 0805 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+85℃ | 16V | 350mA | 40A | 750mA | 500mW | 200mΩ | 100ms | 1.2Ω | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
3611
(2681+930+0)In Stock | SMAJ58A | Shenzhen Jinkaisheng Elec | 4.3A 400W 93.6V 64.4V 58V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C692710 | SMA(DO-214AC) | Tape & Reel (TR) | 4.3A | 1uA | 93.6V | 64.4V | 58V | TVS | - | 400W | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |