Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Trip Current
|
Operating Temperature
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Current-Ipp (10/1000us)
|
On-state Current (It)
|
On-state Voltage (Vt)
|
Off-state Capacitance (Co)
|
Holding Current (Ih)
|
Off-state current
|
Clamping Voltage
|
Maximum Energy
|
Typical Capatitance
|
Allowable Voltage (DC)
|
Allowable Voltage (AC)
|
Varistor Voltage
|
Peak Current
|
polarity
|
level of protection
|
Number of Lines
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Trip Current
|
Operating Temperature
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Current-Ipp (10/1000us)
|
On-state Current (It)
|
On-state Voltage (Vt)
|
Off-state Capacitance (Co)
|
Holding Current (Ih)
|
Off-state current
|
Clamping Voltage
|
Maximum Energy
|
Typical Capatitance
|
Allowable Voltage (DC)
|
Allowable Voltage (AC)
|
Varistor Voltage
|
Peak Current
|
polarity
|
level of protection
|
Number of Lines
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 5000
|
3614
(3614+0+0)In Stock | 0805L035/16XR | LUTE | 16V 350mA 40A 750mA 0805 Resettable Fuses ROHS | C7472564 | 0805 | Tape & Reel (TR) | 16V | 350mA | 40A | 500mW | 750mA | -40℃~+85℃ | 200mΩ | 100ms | 1.2Ω | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
3611
(2681+930+0)In Stock | SMAJ58A | Shenzhen Jinkaisheng Elec | 4.3A 400W 93.6V 64.4V 58V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C692710 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | 1uA | 4.3A | 400W | 93.6V | 64.4V | 58V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3611
(0+3611+0)In Stock | SMD1206-300-6V | BNstar | 6V 3A 50A 6A 1206 Resettable Fuses ROHS | C2843998 | 1206 | Tape & Reel (TR) | 6V | 3A | 50A | 1.2W | 6A | -40℃~+70℃ | 3mΩ | 5s | 30mΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
3610
(0+3610+0)In Stock | P6KE10CA | SUNMATE Elec | 41.4A 14.5V 9.5V 8.55V DO-15 ESD and Surge Protection (TVS/ESD) ROHS | C18198769 | DO-15 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | 10uA | 41.4A | - | 14.5V | 9.5V | 8.55V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3607
(2333+1274+0)In Stock | BEP4200SC | BORN | DO-214AA Semiconductor Discharge Tubes (TSS) ROHS | C2847215 | DO-214AA | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3607
(3607+0+0)In Stock | SMCJ26A | TWGMC | SMC ESD and Surge Protection (TVS/ESD) ROHS | C4154616 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
3607
(0+3607+0)In Stock | K1210L075YR | KUU | 6V 750mA 40A 1.5A 1210 Resettable Fuses ROHS | C2892428 | 1210 | Tape & Reel (TR) | 6V | 750mA | 40A | 600mW | 1.5A | - | 70mΩ | 100ms | 450mΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
3603
(2283+1320+0)In Stock | FTR14D781K | FTR | 1.29kV 640V 485V 702V~858V Plugin Varistors ROHS | C693591 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1.29kV | 148J | - | 640V | 485V | 702V~858V | 4.5kA | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1500
|
3601
(3543+58+0)In Stock | 2920L300/33GR | LUTE | 33V 3A 40A 5A 2920 Resettable Fuses ROHS | C19078755 | 2920 | Tape & Reel (TR) | 33V | 3A | 40A | 2W | 5A | -40℃~+85℃ | 12mΩ | 20s | 48mΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
3600
(0+3600+0)In Stock | SMAJ5.0A | PAKER | 43.5A 400W 9.2V 6.4V Unidirectional 5V SMA ESD and Surge Protection (TVS/ESD) ROHS | C3012429 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | 500uA | 43.5A | 400W | 9.2V | 6.4V | 5V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | Unidirectional | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
3599
(3213+386+0)In Stock | 5.0SMDJ36A | Liown | 86.1A 58.1V 5kW 40V 36V SMC ESD and Surge Protection (TVS/ESD) ROHS | C2990368 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | 2uA | 86.1A | 5kW | 58.1V | 40V | 36V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
3596
(6+3590+0)In Stock | SMAJ130A | Brightking | 1.9A 209V 144V 130V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C309854 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | 1.9A | - | 209V | 144V | 130V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3596
(2098+1498+0)In Stock | SMF6.5CA | MDD(Microdiode Semiconductor) | 17.9A 200W 11.2V 7.98V Bidirectional 6.5V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C123793 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | -55℃~+150℃ | - | - | - | 250uA | 17.9A | 200W | 11.2V | 7.98V | 6.5V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | Bidirectional | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
3594
(0+3594+0)In Stock | LXES1UTAA1-MS | MSKSEMI | 5A 110W 22V 9.5V 5V DFN-2(0.6x1) ESD and Surge Protection (TVS/ESD) ROHS | C2802303 | DFN-2(0.6x1) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | 5A | 110W | 22V | 9.5V | 5V | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3593
(3383+210+0)In Stock | UDD32C05L01-ES | ElecSuper | 12A 300W 21V 6.5V Bidirectional 5V SOD323 ESD and Surge Protection (TVS/ESD) ROHS | C5199166 | SOD323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | 1uA | 12A | 300W | 21V | 6.5V | 5V | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | Bidirectional | - | Single channel | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3591
(1842+1749+0)In Stock | SMCJ15CA | Leiditech | 61.5A 24.4V 16.7V 15V SMC ESD and Surge Protection (TVS/ESD) ROHS | C521617 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | 1uA | 61.5A | - | 24.4V | 16.7V | 15V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
3590
(0+3590+0)In Stock | SMD0603-010C-36V | BNstar | 36V 100mA 40A 300mA 0603 Resettable Fuses ROHS | C22472451 | 0603 | Tape & Reel (TR) | 36V | 100mA | 40A | 500mW | 300mA | -40℃~+85℃ | 900mΩ | 600ms | 8Ω | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
3590
(1000+2590+0)In Stock | P6KE56A-AT | Brightking | DO-204AC ESD and Surge Protection (TVS/ESD) ROHS | C2833676 | DO-204AC | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3589
(0+3589+0)In Stock | LESD5Z5.0CT1G-ES | ElecSuper | 8A 80W 10V 5.8V Bidirectional 5V SOD523 ESD and Surge Protection (TVS/ESD) ROHS | C5199220 | SOD523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | 1uA | 8A | 80W | 10V | 5.8V | 5V | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | Bidirectional | - | Single channel | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3589
(3585+4+0)In Stock | SMC15 | Leiditech | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C384881 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3587
(637+2950+0)In Stock | RLST23A052V | RUILON(Shenzhen Ruilongyuan Elec) | 20A 10V Unidirectional 5V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C20941 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | 20A | - | 10V | - | 5V | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | Unidirectional | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
3586
(3584+2+0)In Stock | SMD0805-075 | TECHFUSE | 6V 750mA 40A 1.5A 0805 Resettable Fuses ROHS | C70060 | 0805 | Tape & Reel (TR) | 6V | 750mA | 40A | - | 1.5A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
3585
(220+3365+0)In Stock | SM4T14AY | STMicroelectronics | 91A@8/20us 400W 25.3V 13.3V 12V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C1977267 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | 200nA | 91A@8/20us | 400W | 25.3V | 13.3V | 12V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
3582
(0+3582+0)In Stock | ESD8D5.0C-V2-HXY | HXY MOSFET | 5.5A 8.5V 8V Bidirectional 5V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C4748771 | DFN1006-2L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | 5.5A | - | 8.5V | 8V | 5V | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | Bidirectional | - | Single channel | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3581
(3534+47+0)In Stock | 1.0SMBJ6.5CA | BORN | 89.3A 11.2V@89.3A 1kW 7.22V Bidirectional 6.5V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C5125677 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | 500uA | 89.3A | 1kW | 11.2V@89.3A | 7.22V | 6.5V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | Bidirectional | - | - |