Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Trip Current
|
Operating Temperature
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Number of Lines
|
DC Spark-over Voltage
|
Electrostatic Capacitance
|
Surge Current Capacity (8/20us)
|
Tolerance
|
Insulation Resistance (Min)
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Trip Current
|
Operating Temperature
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Number of Lines
|
DC Spark-over Voltage
|
Electrostatic Capacitance
|
Surge Current Capacity (8/20us)
|
Tolerance
|
Insulation Resistance (Min)
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
3581
(3534+47+0)In Stock | 1.0SMBJ6.5CA | BORN | 89.3A 11.2V@89.3A 1kW 7.22V Bidirectional 6.5V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C5125677 | SMB(DO-214AA) | Tape & Reel (TR) | 500uA | 89.3A | 11.2V@89.3A | 1kW | 7.22V | Bidirectional | 6.5V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1500
|
3580
(3580+0+0)In Stock | 2920L500/16GR | LUTE | 16V 5A 40A 10A 2920 Resettable Fuses ROHS | C19193060 | 2920 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | 16V | 5A | 40A | 2.5W | 10A | -40℃~+85℃ | 5mΩ | 5s | 31mΩ | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3580
(0+3580+0)In Stock | PSD36C-ES | ElecSuper | 4A 72V 38V Bidirectional 36V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5180287 | SOD-323 | Tape & Reel (TR) | 1uA | 4A | 72V | - | 38V | Bidirectional | 36V | ESD | - | - | - | - | - | -55℃~+150℃ | - | - | - | Single channel | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
3580
(0+3580+0)In Stock | SMBFJ28A | Shandong Jingdao Microelectronics | 13.3A 600W 45.4V 31.1V 28V SMB-F ESD and Surge Protection (TVS/ESD) ROHS | C4749126 | SMB-F | Tape & Reel (TR) | 1uA | 13.3A | 45.4V | 600W | 31.1V | - | 28V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
3578
(0+3578+0)In Stock
Not recommended for new designs
View marketplace suppliers’ inventory
| D5V0S1U2LP-7B | Diodes Incorporated | 40A 500W 13V 6.2V 5.5V X1-DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C3708534 | X1-DFN1006-2 | Tape & Reel (TR) | - | 40A | 13V | 500W | 6.2V | - | 5.5V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1500
|
3575
(2088+1487+0)In Stock | RLM102-301M | RUILON(Shenzhen Ruilongyuan Elec) | 300V 1kA ±20% SMD,2.7x5mm Glass Discharge Tubes ROHS | C2935588 | SMD,2.7x5mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 300V | 1pF | 1kA | ±20% | 100MΩ | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
3574
(0+3574+0)In Stock | SMAJ45A | SCME | 5.5A 72.7V 400W Unidirectional 45V DO-214AC ESD and Surge Protection (TVS/ESD) ROHS | C5307553 | DO-214AC | Tape & Reel (TR) | 1uA | 5.5A | 72.7V | 400W | - | Unidirectional | 45V | TVS | - | - | - | - | - | -55℃~+150℃ | - | - | - | Single channel | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3571
(1356+2215+0)In Stock | SMCJ24CA | Leiditech | 38.6A 38.9V 26.7V 24V SMC ESD and Surge Protection (TVS/ESD) ROHS | C2939736 | SMC | Tape & Reel (TR) | 1uA | 38.6A | 38.9V | - | 26.7V | - | 24V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3567
(3482+85+0)In Stock | SMCJ12A | GOODWORK | 75.3A 1.5kW 19.9V 13.3V 12V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C2985016 | SMC(DO-214AB) | Tape & Reel (TR) | 5uA | 75.3A | 19.9V | 1.5kW | 13.3V | - | 12V | TVS | - | - | - | - | - | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
3566
(3564+2+0)In Stock | 1210L075/24PR | Littelfuse | 24V 750mA 100A 1.5A 1210 Resettable Fuses ROHS | C207045 | 1210 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | 24V | 750mA | 100A | - | 1.5A | -40℃~+85℃ | 130mΩ | 100ms | 400mΩ | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3564
(3554+10+0)In Stock | SMCJ36CA | GOODWORK | 25.8A 1.5kW 58.1V 40V 36V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C2943876 | SMC(DO-214AB) | Tape & Reel (TR) | 5uA | 25.8A | 58.1V | 1.5kW | 40V | - | 36V | TVS | - | - | - | - | - | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
3560
(1729+1831+0)In Stock | SMD2920B260TF | Brightking | 6V 2.6A 40A 5A SMD Resettable Fuses ROHS | C269185 | SMD | Tape & Reel (TR) | - | - | - | - | - | - | - | - | 6V | 2.6A | 40A | 1.5W | 5A | -40℃~+85℃ | 14mΩ | 10s | 75mΩ | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3560
(0+3560+0)In Stock | SMBJ22CA | HXY MOSFET | 16.9A 35.5V 24.4V 22V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C7466439 | SMB(DO-214AA) | Tape & Reel (TR) | - | 16.9A | 35.5V | - | 24.4V | - | 22V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3560
(560+3000+0)In Stock | SMCJ70AX | Shenzhen JingYang | SMC ESD and Surge Protection (TVS/ESD) ROHS | C3038091 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3557
(2156+1401+0)In Stock | 1.5SMBJ30CA | BORN | 31A 48.4V@31A 1.5kW 33.3V Bidirectional 30V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C5125678 | SMB(DO-214AA) | Tape & Reel (TR) | 1uA | 31A | 48.4V@31A | 1.5kW | 33.3V | Bidirectional | 30V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3556
(3556+0+0)In Stock | SMBJ45A | MDD(Microdiode Semiconductor) | 8.3A 600W 72.7V 55.3V Unidirectional 45V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C114005 | SMB(DO-214AA) | Tape & Reel (TR) | 1uA | 8.3A | 72.7V | 600W | 55.3V | Unidirectional | 45V | TVS | - | - | - | - | - | -65℃~+150℃ | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3555
(0+3555+0)In Stock | SMD0805-150-6V | BNstar | 6V 1.5A 50A 3A 0805 Resettable Fuses ROHS | C22472463 | 0805 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | 6V | 1.5A | 50A | 1W | 3A | -40℃~+70℃ | 6mΩ | 5s | 55mΩ | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
3554
(3550+4+0)In Stock
View marketplace suppliers’ inventory
| SMAJ200CA-13-F | Diodes Incorporated | 1.2A 400W 324V 224V 200V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C134968 | SMA(DO-214AC) | Tape & Reel (TR) | - | 1.2A | 324V | 400W | 224V | - | 200V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
3554
(0+3554+0)In Stock | PESD0603AV24 | Leiditech | 0603 ESD and Surge Protection (TVS/ESD) ROHS | C2759841 | 0603 | Tape & Reel (TR) | - | - | - | - | - | - | - | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3554
(837+2717+0)In Stock | SMBJ22A | MDD(Microdiode Semiconductor) | 16.9A 600W 35.5V 26.9V Bidirectional 22V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C113993 | SMB(DO-214AA) | Tape & Reel (TR) | 1uA | 16.9A | 35.5V | 600W | 26.9V | Bidirectional | 22V | TVS | - | - | - | - | - | -65℃~+150℃ | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3552
(3552+0+0)In Stock | SMF24A | JSMSEMI | 5.1A 38.9V 26.7V 24V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2857282 | SOD-123FL | Tape & Reel (TR) | 1uA | 5.1A | 38.9V | - | 26.7V | - | 24V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
3551
(0+3551+0)In Stock | SMAJ6.5CA | HXY MOSFET | 35.7A 11.2V 7.22V 6.5V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C7466459 | SMA(DO-214AC) | Tape & Reel (TR) | - | 35.7A | 11.2V | - | 7.22V | - | 6.5V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3549
(1569+1980+0)In Stock | SMBJ6.0A | Leiditech | 58.3A 10.3V 6.67V 6V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C2759863 | SMB(DO-214AA) | Tape & Reel (TR) | 100uA | 58.3A | 10.3V | - | 6.67V | - | 6V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
3540
(0+3540+0)In Stock | SMAJ6.0A | HXY MOSFET | 38.8A 10.3V 6.67V 6V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C7466462 | SMA(DO-214AC) | Tape & Reel (TR) | - | 38.8A | 10.3V | - | 6.67V | - | 6V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
3535
(0+3535+0)In Stock | P6KE18A | SUNMATE Elec | 23.8A 25.2V 17.1V 15.3V DO-15 ESD and Surge Protection (TVS/ESD) ROHS | C18198772 | DO-15 | Tape & Reel (TR) | 5uA | 23.8A | 25.2V | - | 17.1V | - | 15.3V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |