Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Clamping Voltage
|
Maximum Energy
|
Typical Capatitance
|
Allowable Voltage (DC)
|
Allowable Voltage (AC)
|
Varistor Voltage
|
Peak Current
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Operating Temperature
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
level of protection
|
polarity
|
Number of Lines
|
Rated Wattage
|
Breaking Capacity
|
Current Rating
|
Voltage Rating (AC)
|
Voltage Rating (DC)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Clamping Voltage
|
Maximum Energy
|
Typical Capatitance
|
Allowable Voltage (DC)
|
Allowable Voltage (AC)
|
Varistor Voltage
|
Peak Current
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Operating Temperature
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
level of protection
|
polarity
|
Number of Lines
|
Rated Wattage
|
Breaking Capacity
|
Current Rating
|
Voltage Rating (AC)
|
Voltage Rating (DC)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10 |
3430
(1510+1920+0)In Stock | P6KE16A | Liown | 27.1A 600W 22.5V 15.2V 13.6V DO-15 ESD and Surge Protection (TVS/ESD) ROHS | C3034474 | DO-15 | Tape & Reel (TR) | 27.1A | 1uA | 600W | 22.5V | 15.2V | 13.6V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
3428
(1552+1876+0)In Stock | FTR20D781K | FTR | 1.29kV 640V 485V 702V~858V Plugin Varistors ROHS | C693592 | Plugin | Bag-packed | - | - | - | - | - | - | - | 1.29kV | 265J | - | 640V | 485V | 702V~858V | 6.5kA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
3424
(0+3424+0)In Stock | JK-P730 | Jinrui Electronic Materials Co. | 20V 7.3A 100A 14.1A SMD Resettable Fuses ROHS | C2830215 | SMD | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 20V | 7.3A | 100A | 3.3W | - | 14.1A | 5Ω | 5s | 24Ω | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3423
(3099+324+0)In Stock | SMBJ170A | MDD(Microdiode Semiconductor) | 2.2A 600W 275V 209V Bidirectional 170V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C114012 | SMB(DO-214AA) | Tape & Reel (TR) | 2.2A | 1uA | 600W | 275V | 209V | 170V | TVS | - | - | - | - | - | - | - | - | - | - | - | -65℃~+150℃ | - | - | - | - | - | Bidirectional | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3420
(0+3420+0)In Stock | SRV05-4.TCT-ES | ElecSuper | 15A 22V 6V Unidirectional 5V SOT23-6L ESD and Surge Protection (TVS/ESD) ROHS | C22363673 | SOT23-6L | Tape & Reel (TR) | 15A | - | - | 22V | 6V | 5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Unidirectional | Four channels | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
3420
(0+3420+0)In Stock | P6KE180CA | SUNMATE Elec | 2.4A 246V 171V 154V DO-15 ESD and Surge Protection (TVS/ESD) ROHS | C5310904 | DO-15 | Box-packed | 2.4A | 5uA | - | 246V | 171V | 154V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3420
(2620+800+0)In Stock | MMBZ6V8ALT1G-ES | ElecSuper | 12A 180W 8.5V 6V Unidirectional 5V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C19170880 | SOT-23 | Tape & Reel (TR) | 12A | 1uA | 180W | 8.5V | 6V | 5V | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Unidirectional | Dual channel | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
3420
(2844+576+0)In Stock | SMAJ9.0CA | GOODWORK | 26A 400W 15.4V 10V 9V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908815 | SMA(DO-214AC) | Tape & Reel (TR) | 26A | 5uA | 400W | 15.4V | 10V | 9V | TVS | - | - | - | - | - | - | - | - | - | - | - | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
3419
(3411+8+0)In Stock | ASMD1210-150 | Shenzhen JDT Fuse | 6V 1.5A 100A 3A 1210 Resettable Fuses ROHS | C135351 | 1210 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 6V | 1.5A | 100A | 600mW | -40℃~+85℃ | 3A | 30mΩ | 500ms | 110mΩ | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3414
(1898+1516+0)In Stock | SMF26A | GOODWORK | 4.8A 200W 42.1V 28.9V 26V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2943766 | SOD-123FL | Tape & Reel (TR) | 4.8A | 1uA | 200W | 42.1V | 28.9V | 26V | TVS | - | - | - | - | - | - | - | - | - | - | - | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
3412
(1489+1923+0)In Stock | MSKSLVU2.8-4 | MSKSEMI | 20A 18V 400W 3V 2.8V SOP-8 ESD and Surge Protection (TVS/ESD) ROHS | C2836331 | SOP-8 | Tape & Reel (TR) | 20A | - | 400W | 18V | 3V | 2.8V | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
3411
(3080+331+0)In Stock | BSLVU2.8-8 | BORN | 2.8V SOP-8 ESD and Surge Protection (TVS/ESD) ROHS | C6165125 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | 2.8V | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3409
(3329+80+0)In Stock | SMBJ51CA | TWGMC | SMB ESD and Surge Protection (TVS/ESD) ROHS | C726880 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3407
(2667+740+0)In Stock | CDSOD323-T05SC | ElecSuper | 30A 18V 6.5V Bidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C22363661 | SOD-323 | Tape & Reel (TR) | 30A | - | - | 18V | 6.5V | 5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Bidirectional | Single channel | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
3405
(0+3405+0)In Stock | RM10D470KD1IE100 | Dersonic | 93V 38V 30V 47V Plugin,P=7.5mm Varistors ROHS | C2761818 | Plugin,P=7.5mm | Bag-packed | - | - | - | - | - | - | - | 93V | 5.5J | 2.1nF@1kHz | 38V | 30V | 47V | 500A | - | - | - | - | - | - | - | - | - | - | - | - | 50mW | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
3405
(0+3405+0)In Stock | SMAJ350CA | FOSAN | 400W Bidirectional 350V SMA ESD and Surge Protection (TVS/ESD) ROHS | C5353154 | SMA | Tape & Reel (TR) | - | - | 400W | - | - | 350V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Bidirectional | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
3405
(425+2980+0)In Stock | SMAJ17A | FUXINSEMI | 400W 27.6V 18.9V 17V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2984750 | SMA(DO-214AC) | Tape & Reel (TR) | - | 5uA | 400W | 27.6V | 18.9V | 17V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3398
(3397+1+0)In Stock | JFC1206-2200FS | Shenzhen JDT Fuse | 150A SMD Fuse 20A 32V 32V 1206 Disposable fuses ROHS | C136357 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | SMD Fuse | - | - | - | - | - | - | - | - | - | - | - | -55℃~+125℃ | - | - | - | - | - | - | - | - | 150A | 20A | 32V | 32V | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
3398
(0+3398+0)In Stock | ACPDUC24V-HF | Comchip | 47V 25V 0603(SOD-523F) ESD and Surge Protection (TVS/ESD) ROHS | C3019742 | 0603(SOD-523F) | Tape & Reel (TR) | - | - | - | 47V | 25V | - | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Single channel | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
3397
(3397+0+0)In Stock | JK-SMD075L-60V | Jinrui Electronic Materials Co. | 2920 Resettable Fuses ROHS | C920243 | 2920 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3396
(0+3396+0)In Stock | SMBJ6.0CA | FUXINSEMI | 58.3A 10.3V 6.67V 6V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C908208 | SMB(DO-214AA) | Tape & Reel (TR) | 58.3A | 800uA | - | 10.3V | 6.67V | 6V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
3396
(0+3396+0)In Stock | SMAJ20CA | PAKER | 12.3A 400W 32.4V 22.2V Bidirectional 20V SMA ESD and Surge Protection (TVS/ESD) ROHS | C3012456 | SMA | Tape & Reel (TR) | 12.3A | 1uA | 400W | 32.4V | 22.2V | 20V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Bidirectional | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3393
(0+3393+0)In Stock | SMF51CA | SUNMATE Elec | 82.4V 56.7V 51V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C399270 | SOD-123FL | Tape & Reel (TR) | - | - | - | 82.4V | 56.7V | 51V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3390
(2990+400+0)In Stock | SMF33A | ZHIDE | SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C5162189 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1500
|
3390
(244+3146+0)In Stock | SMD1812-110C-16V | BNstar | 16V 1.1A 100A 2.2A 1812 Resettable Fuses ROHS | C2760289 | 1812 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 16V | 1.1A | 100A | 800mW | -40℃~+85℃ | 2.2A | 45mΩ | 300ms | 250mΩ | - | - | - | - | - | - | - | - |