Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
polarity
|
level of protection
|
Junction Capacitance
|
Operating Temperature
|
Clamping Voltage
|
Allowable Voltage (DC)
|
Maximum Energy
|
Allowable Voltage (AC)
|
Varistor Voltage
|
Peak Current
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Number of Lines
|
Breaking Capacity
|
Current Rating
|
Voltage Rating (AC)
|
Voltage Rating (DC)
|
Rated Wattage
|
Typical Capatitance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
polarity
|
level of protection
|
Junction Capacitance
|
Operating Temperature
|
Clamping Voltage
|
Allowable Voltage (DC)
|
Maximum Energy
|
Allowable Voltage (AC)
|
Varistor Voltage
|
Peak Current
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Number of Lines
|
Breaking Capacity
|
Current Rating
|
Voltage Rating (AC)
|
Voltage Rating (DC)
|
Rated Wattage
|
Typical Capatitance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 5000
|
3380
(0+3380+0)In Stock | SMAJ26A | HXY MOSFET | 9.5A 42.1V 28.9V 26V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C7466480 | SMA(DO-214AC) | Tape & Reel (TR) | 9.5A | 42.1V | 28.9V | 26V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3380
(0+3380+0)In Stock | SMF5.0A | PAKER | 21.7A 200W 9.2V 6.4V Unidirectional 5V SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | C3035812 | SOD-123F | Tape & Reel (TR) | 21.7A | 9.2V | 6.4V | 5V | TVS | 400uA | 200W | Unidirectional | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3380
(0+3380+0)In Stock | SMBJ18A | HXY MOSFET | 20.6A 29.2V 20V 18V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C7466444 | SMB(DO-214AA) | Tape & Reel (TR) | 20.6A | 29.2V | 20V | 18V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3379
(599+2780+0)In Stock | SMF8.0CA | Liown | 14.7A 13.6V 200W 8.89V 8V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2990477 | SOD-123FL | Tape & Reel (TR) | 14.7A | 13.6V | 8.89V | 8V | TVS | 50uA | 200W | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3379
(3363+16+0)In Stock | LESD3Z5.0C | MDD(Microdiode Semiconductor) | 5A 12V 60W 7.8V Bidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C502544 | SOD-323 | Tape & Reel (TR) | 5A | 12V | 7.8V | 5V | ESD | 1uA | 60W | Bidirectional | - | 18pF | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3376
(1396+1980+0)In Stock | SD08-MS | MSKSEMI | 24V 350W 8.5V 8V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2982176 | SOD-323 | Tape & Reel (TR) | - | 24V | 8.5V | 8V | ESD | - | 350W | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
3375
(1920+1455+0)In Stock | FTR14D470K | FTR | 93V 38V 30V 42V~52V Plugin Varistors ROHS | C5381043 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | 93V | 38V | 10J | 30V | 42V~52V | 1kA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1800
|
3374
(0+3374+0)In Stock | SMAJ11A-E3/61 | Vishay Intertech | 22A 400W 18.2V 12.2V Unidirectional 11V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C1973400 | SMA(DO-214AC) | Tape & Reel (TR) | 22A | 18.2V | 12.2V | 11V | TVS | - | 400W | Unidirectional | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 8000
|
3374
(134+3240+0)In Stock | ESD9X5.0ST5G-MS | MSKSEMI | 9.8V 150mW 5.4V 5V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C2847055 | SOD-923 | Tape & Reel (TR) | - | 9.8V | 5.4V | 5V | ESD | - | 150mW | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
3373
(0+3373+0)In Stock | PESD5V0U1BL | WEIDA | DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C2922533 | DFN1006 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
3373
(3372+1+0)In Stock | ASMD1210-075-24V | Shenzhen JDT Fuse | 24V 750mA 100A 1.5A 1210 Resettable Fuses ROHS | C2982273 | 1210 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | 24V | 750mA | 100A | 600mW | 1.5A | 70mΩ | 100ms | 400mΩ | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3372
(335+3037+0)In Stock | SD12C | MDD(Microdiode Semiconductor) | 11A 32V 350W 13.3V 12V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C502534 | SOD-323 | Tape & Reel (TR) | 11A | 32V | 13.3V | 12V | ESD | 1uA | 350W | - | - | 75pF | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
3367
(2298+1069+0)In Stock | FESD05BD5 | FUXINSEMI | 10A 14V 140W 8V Bidirectional 5V SOD-523(SC-79) ESD and Surge Protection (TVS/ESD) ROHS | C2984758 | SOD-523(SC-79) | Tape & Reel (TR) | 10A | 14V | 8V | 5V | ESD | 1uA | 140W | Bidirectional | - | - | -55℃~+125℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Single channel | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3500
|
3367
(0+3367+0)In Stock | 1206L150/12NR | LUTE | 12V 1.5A 40A 3A 1206 Resettable Fuses ROHS | C19078714 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | 12V | 1.5A | 40A | 800mW | 3A | 25mΩ | 300ms | 130mΩ | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
3366
(0+3366+0)In Stock | 0494.375NRHF | Littelfuse | 50A 375mA 32V 32V 0603 Disposable fuses ROHS | C1972453 | 0603 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | -55℃~+90℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 50A | 375mA | 32V | 32V | - | - | ||
| Min: 5 Mult: 5 |
3366
(2692+674+0)In Stock | RM20D201KE1IE100 | Dersonic | 340V 170V 130V 200V Plugin,P=10mm Varistors ROHS | C2761694 | Plugin,P=10mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | 340V | 170V | 95J | 130V | 200V | 6.5kA | - | - | - | - | - | - | - | - | - | - | - | - | - | 1W | 2nF@1kHz | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3360
(2800+560+0)In Stock | BV_SM712 | ElecSuper | 17A 24V 400W 16.3V Bidirectional 12V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C41365179 | SOT-23 | Tape & Reel (TR) | 17A | 24V | 16.3V | 12V | ESD | 1uA | 400W | Bidirectional | - | 55pF | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Dual channel | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
3360
(0+3360+0)In Stock | SMAJ20CA | ElecSuper | 12.3A 32.4V 400W 22.2V Bidirectional 20V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C5333999 | DO-214AC(SMA) | Tape & Reel (TR) | 12.3A | 32.4V | 22.2V | 20V | TVS | 1uA | 400W | Bidirectional | - | - | -65℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Single channel | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
3358
(2623+735+0)In Stock | SMB30J12CA | ZHIDE | 150.8A 19.9V 13.3V 12V SMB ESD and Surge Protection (TVS/ESD) ROHS | C2917858 | SMB | Tape & Reel (TR) | 150.8A | 19.9V | 13.3V | 12V | TVS | 800uA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3356
(3276+80+0)In Stock | SMBJ10A | LGE | 35.29A 17V 11.1V 10V SMB ESD and Surge Protection (TVS/ESD) ROHS | C713714 | SMB | Tape & Reel (TR) | 35.29A | 17V | 11.1V | 10V | TVS | 5uA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3500
|
3355
(0+3355+0)In Stock | JK-nSMD550L-12 | Jinrui Electronic Materials Co. | 1206 Resettable Fuses ROHS | C5224407 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1500
|
3355
(955+2400+0)In Stock | 1812L020/60GR | LUTE | 60V 200mA 40A 400mA 1812 Resettable Fuses ROHS | C20608683 | 1812 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | 60V | 200mA | 40A | 1W | 400mA | 350mΩ | 40ms | 5Ω | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3354
(2552+802+0)In Stock | SMBJ58A | GOODWORK | 6.4A 600W 93.6V 64.4V 58V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C2891331 | SMB(DO-214AA) | Tape & Reel (TR) | 6.4A | 93.6V | 64.4V | 58V | TVS | 5uA | 600W | - | - | - | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3352
(2418+934+0)In Stock | CDSOD323-T05C-ES | ElecSuper | 12A 300W 21V 6.5V Bidirectional 5V SOD323 ESD and Surge Protection (TVS/ESD) ROHS | C5199229 | SOD323 | Tape & Reel (TR) | 12A | 21V | 6.5V | 5V | ESD | 1uA | 300W | Bidirectional | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Single channel | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
3351
(1410+1941+0)In Stock | 4F2.5A250V | Xucheng Elec | Ceramic Tube Fuse 2.5A Plugin,4x11mm Disposable fuses ROHS | C2905518 | Plugin,4x11mm | Bag-packed | - | - | - | - | Ceramic Tube Fuse | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2.5A | - | - | - | - |