Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Number of Lines
|
Operating Temperature
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
polarity
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Number of Lines
|
Operating Temperature
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
polarity
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 5000
|
3253
(3253+0+0)In Stock | 06T3A32V | Hongda | 0603 Disposable fuses ROHS | C529802 | 0603 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
3252
(3252+0+0)In Stock | SMAJ22A | Liown | 11.3A 400W 35.5V 24.4V 22V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C2989707 | DO-214AC(SMA) | Tape & Reel (TR) | 11.3A | 1uA | 400W | 35.5V | 24.4V | 22V | TVS | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3251
(3251+0+0)In Stock
View marketplace suppliers’ inventory
| ESDLIN1524BJ | STMicroelectronics | 160W SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C130452 | SOD-323 | Tape & Reel (TR) | - | - | 160W | 35V;50V | 17.1V;25.4V | 15V;24V | ESD | Single channel | -40℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
3250
(0+3250+0)In Stock | K0603ESDA-05N | KUU | 0603 Varistors ROHS | C25170726 | 0603 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3250
(0+3250+0)In Stock | SMF36CA-MS | MSKSEMI | 3.4A 58.1V 200W 40V 36V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C7473242 | SOD-123FL | Tape & Reel (TR) | 3.4A | 1uA | 200W | 58.1V | 40V | 36V | TVS | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
3246
(3238+8+0)In Stock | JSMD0805-110 | Shenzhen Jinkaisheng Elec | 0805 Resettable Fuses ROHS | C692712 | 0805 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3245
(2880+365+0)In Stock | 5.0SMDJ36CA | Liown | 86.1A 58.1V 5kW 40V 36V SMC ESD and Surge Protection (TVS/ESD) ROHS | C2990405 | SMC | Tape & Reel (TR) | 86.1A | 2uA | 5kW | 58.1V | 40V | 36V | TVS | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3244
(1508+1736+0)In Stock | SMBJ130A/TR13 | Brightking | 2.9A 600W 209V 144V 130V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C309932 | SMB(DO-214AA) | Tape & Reel (TR) | 2.9A | 1uA | 600W | 209V | 144V | 130V | TVS | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3243
(963+2280+0)In Stock | PSD05C | FUXINSEMI | 30A 15V 450W 7V Bidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C6807800 | SOD-323 | Tape & Reel (TR) | 30A | 10uA | 450W | 15V | 7V | 5V | ESD | Single channel | -55℃~+125℃ | - | - | - | - | - | - | - | - | Bidirectional | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3240
(2790+450+0)In Stock | 5.0SMDJ43CA | Liown | 72.1A 5kW 69.4V 47.8V 43V SMC ESD and Surge Protection (TVS/ESD) ROHS | C2990407 | SMC | Tape & Reel (TR) | 72.1A | 1uA | 5kW | 69.4V | 47.8V | 43V | TVS | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3500
|
3236
(2012+1224+0)In Stock | K1206L200AR | KUU | 6V 2A 100A 4A 1206 Resettable Fuses ROHS | C2892426 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | 6V | 2A | 100A | 700mW | 4A | 20mΩ | 1s | 120mΩ | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3236
(59+3177+0)In Stock | SMBJ7.0CA | GOODWORK | 50A 600W 12V 7.78V 7V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C908838 | SMB(DO-214AA) | Tape & Reel (TR) | 50A | 200uA | 600W | 12V | 7.78V | 7V | TVS | - | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3235
(0+3235+0)In Stock | P6KE7.5A | Littelfuse | 54A 600W 11.3V 7.13V 6.4V DO-15(DO-204AC) ESD and Surge Protection (TVS/ESD) ROHS | C1975000 | DO-15(DO-204AC) | Tape & Reel (TR) | 54A | - | 600W | 11.3V | 7.13V | 6.4V | TVS | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3230
(0+3230+0)In Stock | SMCJ24CA | ZHIDE | SMC ESD and Surge Protection (TVS/ESD) ROHS | C5161510 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3230
(3230+0+0)In Stock | SMF54CA | JSMSEMI | 2.3A 87.1V 60V 54V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2857345 | SOD-123FL | Tape & Reel (TR) | 2.3A | 1uA | - | 87.1V | 60V | 54V | TVS | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
3228
(3228+0+0)In Stock | SMD1206-110 | Shenzhen Jinkaisheng Elec | 6V 1.1A 100A 2.2A 1206 Resettable Fuses ROHS | C2846895 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | 6V | 1.1A | 100A | 600mW | 2.2A | 50mΩ | 300ms | 250mΩ | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
3211
(1948+1263+0)In Stock | SMCJ15CA | ElecSuper | 61.5A 24.4V 1.5kW 16.7V Bidirectional 15V SMC ESD and Surge Protection (TVS/ESD) ROHS | C5334008 | SMC | Tape & Reel (TR) | 61.5A | 1uA | 1.5kW | 24.4V | 16.7V | 15V | TVS | Single channel | -65℃~+150℃ | - | - | - | - | - | - | - | - | Bidirectional | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3210
(2950+260+0)In Stock | SMF43CA | MSKSEMI | 2.9A 200W 69.4V 47.8V 43V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2995306 | SOD-123FL | Tape & Reel (TR) | 2.9A | 1uA | 200W | 69.4V | 47.8V | 43V | TVS | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3206
(3171+35+0)In Stock | ES3.3D1MAD5 | GOODWORK | 8A 10V 80W 3.5V Bidirectional 3.3V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C5137837 | SOD-523 | Tape & Reel (TR) | 8A | 100nA | 80W | 10V | 3.5V | 3.3V | - | - | -55℃~+125℃@(Tj) | - | - | - | - | - | - | - | - | Bidirectional | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3201
(399+2802+0)In Stock | SMF7.0CA | LGE | 16.67A 12V 7.78V 7V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2940183 | SOD-123FL | Tape & Reel (TR) | 16.67A | 100uA | - | 12V | 7.78V | 7V | TVS | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3200
(3196+4+0)In Stock | SMDJ100CA | TWGMC | SMC ESD and Surge Protection (TVS/ESD) ROHS | C4154789 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3200
(0+3200+0)In Stock | HPESD5V0S1BA,115 | HXY MOSFET | 25A 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C22439759 | SOD-323 | Tape & Reel (TR) | 25A | - | - | - | - | 5V | - | Single channel | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
3197
(3197+0+0)In Stock | 31FD3.15A250V | Hongda | Plugin,3.6x10mm Disposable fuses ROHS | C529633 | Plugin,3.6x10mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3197
(2456+741+0)In Stock | SMF54A | SUNMATE Elec | 87.1V 60V 54V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C399304 | SOD-123FL | Tape & Reel (TR) | - | - | - | 87.1V | 60V | 54V | TVS | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3195
(2157+1038+0)In Stock | SMFJ45CA | BORN | 2.8A 72.7V 50V 45V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C910154 | SOD-123FL | Tape & Reel (TR) | 2.8A | 1uA | - | 72.7V | 50V | 45V | TVS | - | - | - | - | - | - | - | - | - | - | - |