Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
level of protection
|
Clamping Voltage
|
Maximum Energy
|
Typical Capatitance
|
Allowable Voltage (DC)
|
Allowable Voltage (AC)
|
Varistor Voltage
|
Peak Current
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Current Rating
|
Nominal Impulse Discharge Current
|
Tolerance
|
Maximum Capacitance @ 1MHz
|
DC Spark-over Voltage
|
Number of Poles
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
level of protection
|
Clamping Voltage
|
Maximum Energy
|
Typical Capatitance
|
Allowable Voltage (DC)
|
Allowable Voltage (AC)
|
Varistor Voltage
|
Peak Current
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Current Rating
|
Nominal Impulse Discharge Current
|
Tolerance
|
Maximum Capacitance @ 1MHz
|
DC Spark-over Voltage
|
Number of Poles
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
3060
(3060+0+0)In Stock | SMF120A | Liown | 1.1A 193V 200W 133V Unidirectional 120V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2990468 | SOD-123FL | Tape & Reel (TR) | 1.1A | 1uA | 193V | 200W | Single channel | 133V | Unidirectional | 120V | ESD | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3060
(3060+0+0)In Stock | SMBJ110A | Liown | 3.4A 600W 177V 122V 110V SMB ESD and Surge Protection (TVS/ESD) ROHS | C2989913 | SMB | Tape & Reel (TR) | 3.4A | 1uA | 177V | 600W | - | 122V | - | 110V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3060
(3060+0+0)In Stock | SMF90A | TWGMC | SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C726929 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3059
(54+3005+0)In Stock | SMBJ170CA-T3 | MDD(Microdiode Semiconductor) | 2.2A 600W 275V 209V Bidirectional 170V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C114013 | SMB(DO-214AA) | Tape & Reel (TR) | 2.2A | 1uA | 275V | 600W | - | 209V | Bidirectional | 170V | TVS | -65℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3055
(1915+1140+0)In Stock | SMF22CA | FOSAN | 200W Bidirectional 22V SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | C5353315 | SOD-123F | Tape & Reel (TR) | - | - | - | 200W | - | - | Bidirectional | 22V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
3053
(2677+376+0)In Stock | VDR-20D511KJ | VDR Varistor | 845V 415V 320V 459V~561V Plugin Varistors ROHS | C273575 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | 845V | 225J | 780pF@1kHz | 415V | 320V | 459V~561V | 6.5kA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 12000
|
3052
(3052+0+0)In Stock | PESDUC2XD5VBF | Shanghai Prisemi Elec | DFN0603-2L ESD and Surge Protection (TVS/ESD) ROHS | C2875800 | DFN0603-2L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 500
|
3050
(50+3000+0)In Stock | SMDJ210A | Liown | 8.8A 340V 3kW 237V 210V SMC ESD and Surge Protection (TVS/ESD) ROHS | C2990226 | SMC | Tape & Reel (TR) | 8.8A | 1uA | 340V | 3kW | - | 237V | - | 210V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3500
|
3050
(0+3050+0)In Stock | SMD1206-050C-13.2V | BNstar | 13.2V 500mA 40A 1A 1206 Resettable Fuses ROHS | C22472486 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | 13.2V | 500mA | 40A | 600mW | 1A | 150mΩ | 100ms | 800mΩ | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 500
|
3050
(80+2970+0)In Stock | SMCJ54CA | Liown | 17.3A 1.5kW 87.1V 60V 54V SMC ESD and Surge Protection (TVS/ESD) ROHS | C2990146 | SMC | Tape & Reel (TR) | 17.3A | 1uA | 87.1V | 1.5kW | - | 60V | - | 54V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3050
(55+2995+0)In Stock | SMCJ6.0CA | Liown | 145.7A 1.5kW 10.3V 6.67V 6V SMC ESD and Surge Protection (TVS/ESD) ROHS | C2990123 | SMC | Tape & Reel (TR) | 145.7A | 800uA | 10.3V | 1.5kW | - | 6.67V | - | 6V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3050
(0+3050+0)In Stock | P6SMB56CA(MS) | MSKSEMI | SMB ESD and Surge Protection (TVS/ESD) ROHS | C20538997 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3050
(1025+2025+0)In Stock | SMCJ350CA | ZHIDE | SMC ESD and Surge Protection (TVS/ESD) ROHS | C5161535 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3050
(0+3050+0)In Stock | PESD5V0S1BBN-ES | ElecSuper | 5A@8/20us 13.5V 6V Bidirectional 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C22379602 | SOD-523 | Tape & Reel (TR) | 5A@8/20us | - | 13.5V | - | Single channel | 6V | Bidirectional | 5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
3050
(0+3050+0)In Stock | SMAJ7.0A | MDD(Microdiode Semiconductor) | 33.3A 400W 12V 8.6V Bidirectional 7V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C138782 | SMA(DO-214AC) | Tape & Reel (TR) | 33.3A | 200uA | 12V | 400W | - | 8.6V | Bidirectional | 7V | TVS | -65℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1500
|
3047
(2747+300+0)In Stock | SMD200L-33V | TECHFUSE | 33V 2A 100A 4A 2920 Resettable Fuses ROHS | C2937111 | 2920 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | 33V | 2A | 100A | 1.5W | 4A | 20mΩ | 4.5s | 120mΩ | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
3047
(20+3027+0)In Stock | 5T.3150210000R1 | Xucheng Elec | Glass Tube Fuse 3.15A D5.2xL20mm Disposable fuses ROHS | C63326 | D5.2xL20mm | Bag-packed | - | - | - | - | - | - | - | - | Glass Tube Fuse | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3.15A | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3046
(1245+1801+0)In Stock | SMCJ180CA | Brightking | 5.1A 292V 201V 180V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C310026 | SMC(DO-214AB) | Tape & Reel (TR) | 5.1A | 1uA | 292V | - | - | 201V | - | 180V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
3046
(705+2341+0)In Stock | BTC601N | BORN | 1kA ±30% 600V 2 1812 Gas Discharge Tube Arresters (GDT) ROHS | C600781 | 1812 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1kA | ±30% | 1pF | 600V | 2 | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3045
(0+3045+0)In Stock | P3100SBX | Shenzhen JingYang | 350V Bidirectional 275V SMB ESD and Surge Protection (TVS/ESD) ROHS | C5307979 | SMB | Tape & Reel (TR) | - | 5uA | 350V | - | - | - | Bidirectional | 275V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3045
(45+3000+0)In Stock | SMCJ110CA | Liown | 8.5A 177V 1.5kW 122V 110V SMC ESD and Surge Protection (TVS/ESD) ROHS | C2990156 | SMC | Tape & Reel (TR) | 8.5A | 1uA | 177V | 1.5kW | - | 122V | - | 110V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3045
(0+3045+0)In Stock | SMCJ28A | MSKSEMI | 45.4V 31.1V 28V SMC ESD and Surge Protection (TVS/ESD) ROHS | C17702974 | SMC | Tape & Reel (TR) | - | - | 45.4V | - | - | 31.1V | - | 28V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3043
(2755+288+0)In Stock | UDD32C03L01-ES | ElecSuper | 15A 180W 20V 3.5V Bidirectional 3V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5180209 | SOD-323 | Tape & Reel (TR) | 15A | 1uA | 20V | 180W | Single channel | 3.5V | Bidirectional | 3V | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
3040
(0+3040+0)In Stock | SMAJ36A | PAKER | 6.9A 400W 58.1V 40V Unidirectional 36V SMA ESD and Surge Protection (TVS/ESD) ROHS | C3012467 | SMA | Tape & Reel (TR) | 6.9A | 1uA | 58.1V | 400W | - | 40V | Unidirectional | 36V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3040
(0+3040+0)In Stock | CESDBLC5V0D3-MS | MSKSEMI | 9.4A 18.6V 200W 5.6V 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C7379987 | SOD-323 | Tape & Reel (TR) | 9.4A | - | 18.6V | 200W | - | 5.6V | - | 5V | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |