Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Power Dissipation (Ppp)
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Current (Ipp)
|
Number of Lines
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Operating Temperature
|
level of protection
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Power Dissipation (Ppp)
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Current (Ipp)
|
Number of Lines
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Operating Temperature
|
level of protection
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
3035
(2620+415+0)In Stock | SMCJ40CA | TWGMC | SMC ESD and Surge Protection (TVS/ESD) ROHS | C4154675 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
3035
(3035+0+0)In Stock | SMAJ300A | FOSAN | 400W Unidirectional 300V SMA ESD and Surge Protection (TVS/ESD) ROHS | C5353195 | SMA | Tape & Reel (TR) | 400W | Unidirectional | 300V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3031
(2901+130+0)In Stock | HPTVSHC3D4V5BH | HXY MOSFET | 160A 4.5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C22439726 | SOD-323 | Tape & Reel (TR) | - | - | 4.5V | - | 160A | Single channel | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3030
(0+3030+0)In Stock | SMF6.0A | JSMSEMI | 19.4A 200W 10.3V 6.7V 6V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2857264 | SOD-123FL | Tape & Reel (TR) | 200W | - | 6V | TVS | 19.4A | - | 400uA | 10.3V | 6.7V | - | - | - | - | - | - | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 90000+:
$0.0054
Ended with
00:00:00 | Min: 90000 Mult: 3000
SPQ: 3000
|
900000
0%
Marketplace product, estimated lead time
4-6
business days
| SMF6.0A | JSMSEMI | 19.4A 200W 10.3V 6.7V 6V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2857264 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 10 Mult: 10
Full Reel: 3000
|
3030
(0+3030+0)In Stock | SMF100CA | MSKSEMI | 1.1A 200W 162V 111V 100V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2995311 | SOD-123FL | Tape & Reel (TR) | 200W | - | 100V | TVS | 1.1A | - | 1uA | 162V | 111V | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
3030
(0+3030+0)In Stock | SMAJ28CA-AT/TR13 | Brightking | 8.8A 400W 45.4V 31.1V 28V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C523228 | SMA(DO-214AC) | Tape & Reel (TR) | 400W | - | 28V | TVS | 8.8A | - | - | 45.4V | 31.1V | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3030
(30+3000+0)In Stock | SMCJ48CA | Liown | 19.4A 77.4V 1.5kW 53.3V 48V SMC ESD and Surge Protection (TVS/ESD) ROHS | C2990144 | SMC | Tape & Reel (TR) | 1.5kW | - | 48V | TVS | 19.4A | - | 1uA | 77.4V | 53.3V | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3030
(3030+0+0)In Stock | TT0514SPX | Shenzhen JingYang | 5A 5V DFN-10L(2.5x1.0) ESD and Surge Protection (TVS/ESD) ROHS | C3038067 | DFN-10L(2.5x1.0) | Tape & Reel (TR) | - | - | 5V | - | 5A | - | 100nA | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3029
(3012+17+0)In Stock | SMF6.5CA | JSMSEMI | 17.9A 200W 11.2V 7.22V 6.5V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2857317 | SOD-123FL | Tape & Reel (TR) | 200W | - | 6.5V | TVS | 17.9A | - | 75uA | 11.2V | 7.22V | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3029
(3029+0+0)In Stock
View marketplace suppliers’ inventory
| SD12-7 | Diodes Incorporated | 25V 350W 13.3V 12V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C526760 | SOD-323 | Tape & Reel (TR) | 350W | - | 12V | ESD | - | Single channel | - | 25V | 13.3V | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
3029
(2379+650+0)In Stock | SA17CA/B | Brightking | 18.5A 27.6V 18.9V 17V DO-15 ESD and Surge Protection (TVS/ESD) ROHS | C523103 | DO-15 | Tape & Reel (TR) | - | - | 17V | TVS | 18.5A | - | - | 27.6V | 18.9V | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3029
(160+2869+0)In Stock | MS05D5UC-B | MSKSEMI | 4A 23.4V 6V Bidirectional 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C5140032 | SOD-523 | Tape & Reel (TR) | - | Bidirectional | 5V | ESD | 4A | - | - | 23.4V | 6V | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 500
|
3025
(3025+0+0)In Stock | SMCJ190A | Liown | 4.8A 1.5kW 308V 211V 190V SMC ESD and Surge Protection (TVS/ESD) ROHS | C2990118 | SMC | Tape & Reel (TR) | 1.5kW | - | 190V | TVS | 4.8A | - | 1uA | 308V | 211V | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3025
(3025+0+0)In Stock | SMFJ24A | RUILON(Shenzhen Ruilongyuan Elec) | 5.1A 38.9V 26.7V 24V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C44840 | SOD-123 | Tape & Reel (TR) | - | - | 24V | TVS | 5.1A | - | 1uA | 38.9V | 26.7V | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3024
(0+3024+0)In Stock | SMBJ200CA | MDD(Microdiode Semiconductor) | 1.9A 324V 600W 247V Bidirectional 200V SMB ESD and Surge Protection (TVS/ESD) ROHS | C364299 | SMB | Tape & Reel (TR) | 600W | Bidirectional | 200V | TVS | 1.9A | - | 1uA | 324V | 247V | -65℃~+150℃ | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
3022
(25+2997+0)In Stock | JK-NSMD260L | Jinrui Electronic Materials Co. | 6V 2.6A 50A 5.2A 1206 Resettable Fuses ROHS | C692150 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | -40℃~+85℃ | - | 6V | 2.6A | 50A | 800mW | 5.2A | 4mΩ | 5s | 26mΩ | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3020
(0+3020+0)In Stock | SMF9.0CA | MSKSEMI | 13A 200W 15.4V 10V 9V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2995303 | SOD-123FL | Tape & Reel (TR) | 200W | - | 9V | TVS | 13A | - | 5uA | 15.4V | 10V | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3020
(2950+70+0)In Stock | P6SMB47A(MS) | MSKSEMI | SMB ESD and Surge Protection (TVS/ESD) ROHS | C20538994 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3019
(0+3019+0)In Stock | CDSOD323-T03C-ES | ElecSuper | 15A 180W 7V 3.5V Bidirectional 3.3V SOD323 ESD and Surge Protection (TVS/ESD) ROHS | C19170830 | SOD323 | Tape & Reel (TR) | 180W | Bidirectional | 3.3V | ESD | 15A | Single channel | 1uA | 7V | 3.5V | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3019
(2995+24+0)In Stock | SMCJ18CA | GOODWORK | 51.4A 1.5kW 29.2V 20V 18V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C2985009 | SMC(DO-214AB) | Tape & Reel (TR) | 1.5kW | - | 18V | TVS | 51.4A | - | 5uA | 29.2V | 20V | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3016
(3016+0+0)In Stock | BSD3C031L2-MS | MSKSEMI | 20A 16V 350W 4V 3.3V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C6454461 | SOD-323 | Tape & Reel (TR) | 350W | - | 3.3V | ESD | 20A | - | - | 16V | 4V | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3016
(0+3016+0)In Stock | HPJSD05CTS | HXY MOSFET | 9A 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C22439976 | SOD-523 | Tape & Reel (TR) | - | - | 5V | - | 9A | Single channel | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3014
(2344+670+0)In Stock | ULC0544P10-MS | MSKSEMI | 4A 15V 60W 6V 5V DFN2510-10 ESD and Surge Protection (TVS/ESD) ROHS | C2847049 | DFN2510-10 | Tape & Reel (TR) | 60W | - | 5V | ESD | 4A | - | - | 15V | 6V | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3014
(926+2088+0)In Stock | SMF24CA | MSKSEMI | 5.1A 200W 38.9V 26.7V 24V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2891487 | SOD-123FL | Tape & Reel (TR) | 200W | - | 24V | TVS | 5.1A | - | 1uA | 38.9V | 26.7V | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3014
(3012+2+0)In Stock | SMF30CA | JSMSEMI | 4.1A 48.4V 33.3V 30V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2857337 | SOD-123FL | Tape & Reel (TR) | - | - | 30V | TVS | 4.1A | - | 1uA | 48.4V | 33.3V | - | - | - | - | - | - | - | - | - | - |