Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
level of protection
|
Junction Capacitance
|
Number of Lines
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Operating Temperature
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Clamping Voltage
|
Maximum Energy
|
Typical Capatitance
|
Allowable Voltage (DC)
|
Allowable Voltage (AC)
|
Varistor Voltage
|
Peak Current
|
Breaking Capacity
|
Current Rating
|
Voltage Rating (AC)
|
Voltage Rating (DC)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
level of protection
|
Junction Capacitance
|
Number of Lines
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Operating Temperature
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Clamping Voltage
|
Maximum Energy
|
Typical Capatitance
|
Allowable Voltage (DC)
|
Allowable Voltage (AC)
|
Varistor Voltage
|
Peak Current
|
Breaking Capacity
|
Current Rating
|
Voltage Rating (AC)
|
Voltage Rating (DC)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
2940
(0+2940+0)In Stock | SMBJ6.5CA | PAKER | 53.6A 600W 11.2V 7.22V Bidirectional 6.5V SMB ESD and Surge Protection (TVS/ESD) ROHS | C3012492 | SMB | Tape & Reel (TR) | 53.6A | 300uA | 600W | 11.2V | 7.22V | Bidirectional | 6.5V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2940
(0+2940+0)In Stock | TS1851LEX | Shenzhen JingYang | 40A 18V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5380453 | SOD-323 | Tape & Reel (TR) | 40A | 10nA | - | - | - | - | 18V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2940
(0+2940+0)In Stock | PESD1CAN,215-ES | ElecSuper | 8A 43V 340W 28V Bidirectional 24V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C41409247 | SOT-23 | Tape & Reel (TR) | 8A | 100nA | 340W | 43V | 28V | Bidirectional | 24V | ESD | - | 18pF | Dual channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2940
(0+2940+0)In Stock | SM18 | MSKSEMI | 9A 45V 350W 20V 18V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C7379975 | SOT-23 | Tape & Reel (TR) | 9A | - | 350W | 45V | 20V | - | 18V | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2940
(0+2940+0)In Stock | SMCJ220CA | Liown | 4.2A 356V 1.5kW 246V 220V SMC ESD and Surge Protection (TVS/ESD) ROHS | C2990166 | SMC | Tape & Reel (TR) | 4.2A | 1uA | 1.5kW | 356V | 246V | - | 220V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2940
(0+2940+0)In Stock | SP4020-01FTG-C-ES | ElecSuper | 15A 17V 3.5V Bidirectional 3.3V SOD323 ESD and Surge Protection (TVS/ESD) ROHS | C22363678 | SOD323 | Tape & Reel (TR) | 15A | - | - | 17V | 3.5V | Bidirectional | 3.3V | - | - | - | Single channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2940
(0+2940+0)In Stock | BST23C052V-ES | ElecSuper | 25A@8/20us 12V 6V Bidirectional 5V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C22379607 | SOT-23 | Tape & Reel (TR) | 25A@8/20us | - | - | 12V | 6V | Bidirectional | 5V | - | - | - | Dual channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2940
(0+2940+0)In Stock | JEB05C-ES | ElecSuper | 15A 400W 20V 6.5V Bidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C41409283 | SOD-323 | Tape & Reel (TR) | 15A | 1uA | 400W | 20V | 6.5V | Bidirectional | 5V | ESD | - | 0.8pF | Single channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2940
(0+2940+0)In Stock | SMF70CA | FOSAN | 200W Bidirectional 70V SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | C5353330 | SOD-123F | Tape & Reel (TR) | - | - | 200W | - | - | Bidirectional | 70V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
2939
(19+2920+0)In Stock | SMAJ36CA | Leiditech | 6.9A 58.1V 40V 36V SMA ESD and Surge Protection (TVS/ESD) ROHS | C384899 | SMA | Tape & Reel (TR) | 6.9A | - | - | 58.1V | 40V | - | 36V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
2939
(2935+4+0)In Stock | JK-nSMD050SF | Shenzhen Jinkaisheng Elec | 1206 Resettable Fuses ROHS | C355568 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2938
(0+2938+0)In Stock | HT5V0S5-7 | HXY MOSFET | 9.4A 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C22439696 | SOD-523 | Tape & Reel (TR) | 9.4A | - | - | - | - | - | 5V | - | - | - | Single channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
2938
(2938+0+0)In Stock | SMAJ440CA | BORN | 600mA 713V 492V 440V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C406208 | SMA(DO-214AC) | Tape & Reel (TR) | 600mA | - | - | 713V | 492V | - | 440V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2938
(2908+30+0)In Stock | SMBJ11CA | BORN | 33A 18.2V 12.2V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C383704 | SMB(DO-214AA) | Tape & Reel (TR) | 33A | 1uA | - | 18.2V | 12.2V | - | - | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2935
(0+2935+0)In Stock | HPE4218CS_R1_00001 | HXY MOSFET | 9A 18V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C22440060 | SOD-323 | Tape & Reel (TR) | 9A | - | - | - | - | - | 18V | - | - | - | Single channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2935
(15+2920+0)In Stock | SMBJ8.0A | Liown | 44.2A 600W 13.6V 8.89V 8V SMB ESD and Surge Protection (TVS/ESD) ROHS | C2989887 | SMB | Tape & Reel (TR) | 44.2A | 50uA | 600W | 13.6V | 8.89V | - | 8V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
2935
(1765+1170+0)In Stock | FTR20D122K | FTR | 1.98kV 990V 750V 1.08kV~1.32kV Plugin Varistors ROHS | C693642 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1.98kV | 408J | - | 990V | 750V | 1.08kV~1.32kV | 6.5kA | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2934
(2932+2+0)In Stock | SMF24A | MDD(Microdiode Semiconductor) | 5.1A 200W 38.9V 29.5V Bidirectional 24V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C123810 | SOD-123FL | Tape & Reel (TR) | 5.1A | 1uA | 200W | 38.9V | 29.5V | Bidirectional | 24V | TVS | - | - | - | - | - | - | - | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2933
(2925+8+0)In Stock | JFC1206-1800FS | Shenzhen JDT Fuse | 150A SMD Fuse 8A 32V 32V 1206 Disposable fuses ROHS | C136353 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | SMD Fuse | - | - | - | - | - | - | - | -55℃~+125℃ | - | - | - | - | - | - | - | - | - | - | - | 150A | 8A | 32V | 32V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2932
(2375+557+0)In Stock | SMBJ16A | RUILON(Shenzhen Ruilongyuan Elec) | 23.1A 26V 17.8V 16V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C10211 | SMB(DO-214AA) | Tape & Reel (TR) | 23.1A | 1uA | - | 26V | 17.8V | - | 16V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2931
(0+2931+0)In Stock | SM36 | Leiditech | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C384875 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2931
(2931+0+0)In Stock | SMCJ33A | MSKSEMI | 53.3V 33.3V 33V SMC ESD and Surge Protection (TVS/ESD) ROHS | C17702978 | SMC | Tape & Reel (TR) | - | - | - | 53.3V | 33.3V | - | 33V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2930
(0+2930+0)In Stock | SMF170CA | MSKSEMI | 600mA 200W 275V 189V 170V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2891502 | SOD-123FL | Tape & Reel (TR) | 600mA | 1uA | 200W | 275V | 189V | - | 170V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2930
(0+2930+0)In Stock | SYS12V20SLC | Silergy Corp | DFN-2(1.6x1.0) ESD and Surge Protection (TVS/ESD) ROHS | C3151909 | DFN-2(1.6x1.0) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2930
(0+2930+0)In Stock | SMBJ160CA | FOSAN | 600W Bidirectional 160V SMB ESD and Surge Protection (TVS/ESD) ROHS | C5353241 | SMB | Tape & Reel (TR) | - | - | 600W | - | - | Bidirectional | 160V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |