Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
Number of Lines
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
Number of Lines
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
2880
(0+2880+0)In Stock | ESDBL7V0D3-ES | ElecSuper | 14A 20V 400W 8.5V Bidirectional 8V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C22464585 | SOD-323 | Tape & Reel (TR) | 1uA | 14A | 20V | 400W | 8.5V | Single channel | Bidirectional | 8V | ESD | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2880
(0+2880+0)In Stock | SMF13A | Slkor(SLKORMICRO Elec.) | 9.3A 21.5V 200W 15.9V 13V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C5185999 | SOD-123FL | Tape & Reel (TR) | 1uA | 9.3A | 21.5V | 200W | 15.9V | - | - | 13V | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2880
(0+2880+0)In Stock | SMF170CA | FOSAN | 200W Bidirectional 170V SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | C5353340 | SOD-123F | Tape & Reel (TR) | - | - | - | 200W | - | - | Bidirectional | 170V | TVS | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2880
(0+2880+0)In Stock | CCZ-SMF51CA | GOODWORK | 2.4A 82.4V 200W 62.7V 51V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C5807912 | SOD-123FL | Tape & Reel (TR) | 1uA | 2.4A | 82.4V | 200W | 62.7V | - | - | 51V | - | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2880
(0+2880+0)In Stock | SMF16A | Shenzhen Jinkaisheng Elec | SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | C362064 | SOD-123F | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2880
(0+2880+0)In Stock | SMBJ45CA | ElecSuper | 8.3A 600W 72.7V 50V Bidirectional 45V SMB ESD and Surge Protection (TVS/ESD) ROHS | C5334005 | SMB | Tape & Reel (TR) | 1uA | 8.3A | 72.7V | 600W | 50V | Single channel | Bidirectional | 45V | TVS | -65℃~+150℃ | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2880
(0+2880+0)In Stock | 82400102-ES | ElecSuper | 4.5A@8/20us 12V 6V Unidirectional 5V SOT-23-6L ESD and Surge Protection (TVS/ESD) ROHS | C22379594 | SOT-23-6L | Tape & Reel (TR) | - | 4.5A@8/20us | 12V | - | 6V | Dual channel | Unidirectional | 5V | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2880
(2880+0+0)In Stock | SMCJ15A | Liown | 61.5A 24.4V 1.5kW 16.7V 15V SMC ESD and Surge Protection (TVS/ESD) ROHS | C2990088 | SMC | Tape & Reel (TR) | 1uA | 61.5A | 24.4V | 1.5kW | 16.7V | - | - | 15V | TVS | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2880
(0+2880+0)In Stock | ESDCAN03-2BWY | ElecSuper | 4A 220W 48V Bidirectional 24V SOT-323 ESD and Surge Protection (TVS/ESD) ROHS | C39832200 | SOT-323 | Tape & Reel (TR) | 1uA | 4A | 48V | 220W | - | Dual channel | Bidirectional | 24V | ESD | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2880
(0+2880+0)In Stock | SMBJ26CA | Shenzhen Jinkaisheng Elec | 600W 42.1V 28.9V Bidirectional 26V SMB ESD and Surge Protection (TVS/ESD) ROHS | C5267328 | SMB | Tape & Reel (TR) | - | - | 42.1V | 600W | 28.9V | - | Bidirectional | 26V | TVS | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2880
(0+2880+0)In Stock | TT0301MDX | Shenzhen JingYang | 6V 3.3V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C6423767 | SOD-523 | Tape & Reel (TR) | 100nA | - | - | - | 6V | - | - | 3.3V | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2879
(2879+0+0)In Stock | 1.5SMBJ54A | BORN | 17.2A 87.1V 60V 54V DO-214AA ESD and Surge Protection (TVS/ESD) ROHS | C910150 | DO-214AA | Tape & Reel (TR) | 1uA | 17.2A | 87.1V | - | 60V | - | - | 54V | TVS | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2879
(994+1885+0)In Stock | MSESD5641D07-3 | MSKSEMI | 190A 4kW 13V 8V 7.5V DFN-3L(2x2) ESD and Surge Protection (TVS/ESD) ROHS | C3018922 | DFN-3L(2x2) | Tape & Reel (TR) | 1uA | 190A | 13V | 4kW | 8V | - | - | 7.5V | TVS | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
2879
(2879+0+0)In Stock | ASMD0805-010-30V | Shenzhen JDT Fuse | 30V 100mA 100A 300mA 0805 Resettable Fuses ROHS | C2982259 | 0805 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | -40℃~+85℃ | 30V | 100mA | 100A | 500mW | 300mA | 750mΩ | 1.5s | 6Ω | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2878
(0+2878+0)In Stock | SMBJ6.8A | KUU | 53.6A 11.2V 600W 7.22V 6.8V SMB ESD and Surge Protection (TVS/ESD) ROHS | C5456623 | SMB | Tape & Reel (TR) | 500uA | 53.6A | 11.2V | 600W | 7.22V | - | - | 6.8V | TVS | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2878
(0+2878+0)In Stock | SMBJ26CA | FUXINSEMI | 14.3A 42.1V 28.9V 26V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C908203 | SMB(DO-214AA) | Tape & Reel (TR) | 5uA | 14.3A | 42.1V | - | 28.9V | - | - | 26V | TVS | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2878
(2878+0+0)In Stock | SMDJ180A | Liown | 10.3A 292V 3kW 201V 180V SMC ESD and Surge Protection (TVS/ESD) ROHS | C2990223 | SMC | Tape & Reel (TR) | 1uA | 10.3A | 292V | 3kW | 201V | - | - | 180V | TVS | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2875
(0+2875+0)In Stock | SMCJ85CA | Liown | 11A 137V 1.5kW 94.4V 85V SMC ESD and Surge Protection (TVS/ESD) ROHS | C2990153 | SMC | Tape & Reel (TR) | 1uA | 11A | 137V | 1.5kW | 94.4V | - | - | 85V | TVS | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2875
(0+2875+0)In Stock | R12.000.5 | Reomax | 1206 Disposable fuses ROHS | C2874921 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
2875
(2875+0+0)In Stock | ES0603V014CT-MS | MSKSEMI | 14V 0603 ESD and Surge Protection (TVS/ESD) ROHS | C5331071 | 0603 | Tape & Reel (TR) | - | - | - | - | - | - | - | 14V | ESD | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2875
(0+2875+0)In Stock | SMBJ300CA | Liown | 1.3A 600W 486V 335V 300V SMB ESD and Surge Protection (TVS/ESD) ROHS | C2989969 | SMB | Tape & Reel (TR) | 1uA | 1.3A | 486V | 600W | 335V | - | - | 300V | TVS | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1500
|
2875
(1405+1470+0)In Stock | 2920L300/24GR | LUTE | 24V 3A 40A 5A 2920 Resettable Fuses ROHS | C19078754 | 2920 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | -40℃~+85℃ | 24V | 3A | 40A | 2W | 5A | 12mΩ | 20s | 48mΩ | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
2875
(2866+9+0)In Stock | ASMD0805-075 | Shenzhen JDT Fuse | 6V 750mA 40A 1.5A 0805 Resettable Fuses ROHS | C135330 | 0805 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | -40℃~+85℃ | 6V | 750mA | 40A | 600mW | 1.5A | 90mΩ | 200ms | 385mΩ | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2873
(2873+0+0)In Stock | SMBJ8.5A | SEMIWARE | 41.7A 14.4V 9.44V 8.5V SMB ESD and Surge Protection (TVS/ESD) ROHS | C294862 | SMB | Tape & Reel (TR) | - | 41.7A | 14.4V | - | 9.44V | - | - | 8.5V | TVS | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2873
(361+2512+0)In Stock | KSD05T1G | KUU | 17A 18V 350W 6V Unidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2891665 | SOD-323 | Tape & Reel (TR) | 10uA | 17A | 18V | 350W | 6V | Single channel | Unidirectional | 5V | ESD | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - |