Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Power Dissipation (Ppp)
|
polarity
|
level of protection
|
Junction Capacitance
|
Number of Lines
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Trip Current
|
Operating Temperature
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Power Dissipation (Ppp)
|
polarity
|
level of protection
|
Junction Capacitance
|
Number of Lines
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Trip Current
|
Operating Temperature
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
2873
(2873+0+0)In Stock | SMBJ100A | LGE | 3.7A 162V 111V 100V SMB ESD and Surge Protection (TVS/ESD) ROHS | C841134 | SMB | Tape & Reel (TR) | 3.7A | 1uA | 162V | 111V | 100V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2871
(0+2871+0)In Stock | SMBJ85CA | PAKER | 4.4A 600W 137V 94.4V Bidirectional 85V SMB ESD and Surge Protection (TVS/ESD) ROHS | C3035855 | SMB | Tape & Reel (TR) | 4.4A | 1uA | 137V | 94.4V | 85V | TVS | 600W | Bidirectional | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2871
(2870+1+0)In Stock | ESD15VL2BT-MS | MSKSEMI | 5A 38V 300W 16.7V 15V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2836353 | SOT-23 | Tape & Reel (TR) | 5A | - | 38V | 16.7V | 15V | ESD | 300W | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2870
(0+2870+0)In Stock | SMD24CA | Leiditech | SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2939738 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2870
(0+2870+0)In Stock | SMBJ7.5A | PAKER | 46.6A 600W 12.9V 8.33V Unidirectional 7.5V SMB ESD and Surge Protection (TVS/ESD) ROHS | C3035846 | SMB | Tape & Reel (TR) | 46.6A | 100uA | 12.9V | 8.33V | 7.5V | TVS | 600W | Unidirectional | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2870
(2870+0+0)In Stock | SMF16A | SUNMATE Elec | 7.7A 26V 17.8V 16V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C399290 | SOD-123FL | Tape & Reel (TR) | 7.7A | 1uA | 26V | 17.8V | 16V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2870
(0+2870+0)In Stock | CDSOD323-T05LC-ES | ElecSuper | 15A 400W 20V 6.5V Bidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C41409315 | SOD-323 | Tape & Reel (TR) | 15A | 1uA | 20V | 6.5V | 5V | ESD | 400W | Bidirectional | - | 0.8pF | Single channel | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1500
|
2870
(1430+1440+0)In Stock | 1812L350/6GR | LUTE | 6V 3.5A 100A 6A 1812 Resettable Fuses ROHS | C7542973 | 1812 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | 6V | 3.5A | 100A | 2W | 6A | -40℃~+85℃ | 8mΩ | 4ms | 35mΩ | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2870
(2870+0+0)In Stock | BSMD1206C-1300T | BHFUSE | 1206 Disposable fuses ROHS | C41367225 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2870
(0+2870+0)In Stock | SMBJ16A | Shenzhen Jinkaisheng Elec | 600W 27.6V 17.8V 16V SMB ESD and Surge Protection (TVS/ESD) ROHS | C5267322 | SMB | Tape & Reel (TR) | - | - | 27.6V | 17.8V | 16V | TVS | 600W | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2870
(0+2870+0)In Stock | P6SMB18CA(MS) | MSKSEMI | SMB ESD and Surge Protection (TVS/ESD) ROHS | C20538975 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2870
(0+2870+0)In Stock | SMBJ14A | PAKER | 25.9A 600W 23.2V 15.6V Unidirectional 14V SMB ESD and Surge Protection (TVS/ESD) ROHS | C3012506 | SMB | Tape & Reel (TR) | 25.9A | 1uA | 23.2V | 15.6V | 14V | TVS | 600W | Unidirectional | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2870
(0+2870+0)In Stock | SMBJ7.5CA | Shenzhen Jinkaisheng Elec | 600W 12.9V 8.33V 7.5V SMB ESD and Surge Protection (TVS/ESD) ROHS | C5267347 | SMB | Tape & Reel (TR) | - | - | 12.9V | 8.33V | 7.5V | TVS | 600W | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2870
(2870+0+0)In Stock | SMDJ22CA | Shenzhen Jinkaisheng Elec | 35.5V 3kW 24.4V Bidirectional 22V SMD ESD and Surge Protection (TVS/ESD) ROHS | C5267375 | SMD | Tape & Reel (TR) | - | - | 35.5V | 24.4V | 22V | TVS | 3kW | Bidirectional | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
2870
(0+2870+0)In Stock | FEMTOASMDC008F-2 | Littelfuse | 12V 80mA 10A 200mA 0603 Resettable Fuses ROHS | C2153903 | 0603 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | 12V | 80mA | 10A | 500mW | 200mA | -40℃~+85℃ | 2.8Ω | 100ms | 14Ω | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2868
(0+2868+0)In Stock | ATV02W540B-HF | Comchip | 2.3A 200W 87.1V 60V 54V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C2444447 | SOD-123 | Tape & Reel (TR) | 2.3A | 1uA | 87.1V | 60V | 54V | TVS | 200W | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 25 Mult: 25
Full Reel: 750
|
2867
(2784+83+0)In Stock | SMBJ24A | KUU | 15.5A 600W 38.9V 26.7V 24V SMB ESD and Surge Protection (TVS/ESD) ROHS | C2977572 | SMB | Tape & Reel (TR) | 15.5A | 1uA | 38.9V | 26.7V | 24V | TVS | 600W | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2867
(2692+175+0)In Stock | HPESDAWC236T5VU | HXY MOSFET | 4A 5V SOT-23-6L ESD and Surge Protection (TVS/ESD) ROHS | C22439770 | SOT-23-6L | Tape & Reel (TR) | 4A | - | - | - | 5V | - | - | - | - | - | Four channels | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2866
(336+2530+0)In Stock | SMCJ220CA-AT | Brightking | 4.2A 356V 246V 220V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C634288 | SMC(DO-214AB) | Tape & Reel (TR) | 4.2A | - | 356V | 246V | 220V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2866
(0+2866+0)In Stock | 5.0SMDJ18A | SETsafe | SETfuse | 172A 29.2V 5kW 20V Unidirectional 18V DO-214AB ESD and Surge Protection (TVS/ESD) ROHS | C5279850 | DO-214AB | Tape & Reel (TR) | 172A | 10uA | 29.2V | 20V | 18V | TVS | 5kW | Unidirectional | IEC 61000-4-4 | - | Single channel | - | - | - | - | - | -65℃~+150℃ | - | - | - | ||
| Min: 5 Mult: 5 |
2866
(2861+5+0)In Stock
View marketplace suppliers’ inventory
| P6KE180A | STMicroelectronics | 12.6A@8/20us 600W 317V 171V 154V DO-15 ESD and Surge Protection (TVS/ESD) ROHS | C2972030 | DO-15 | Box-packed | 12.6A@8/20us | 500nA | 317V | 171V | 154V | TVS | 600W | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2865
(0+2865+0)In Stock | SMCJ36CA | PAKER | 25.9A 58.1V 1.5kW 40V Bidirectional 36V SMC ESD and Surge Protection (TVS/ESD) ROHS | C3012583 | SMC | Tape & Reel (TR) | 25.9A | 1uA | 58.1V | 40V | 36V | TVS | 1.5kW | Bidirectional | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2863
(0+2863+0)In Stock | SMCJ26CA | PAKER | 35.7A 42.1V 1.5kW 28.9V Bidirectional 26V SMC ESD and Surge Protection (TVS/ESD) ROHS | C3012577 | SMC | Tape & Reel (TR) | 35.7A | 1uA | 42.1V | 28.9V | 26V | TVS | 1.5kW | Bidirectional | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1500
|
2863
(215+2648+0)In Stock | 1812L110/33GR | LUTE | 33V 1.1A 40A 2.2A 1812 Resettable Fuses ROHS | C7542972 | 1812 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | 33V | 1.1A | 40A | 1.2W | 2.2A | -40℃~+85℃ | 45mΩ | 300ms | 250mΩ | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2861
(0+2861+0)In Stock | SMF7.5CA | Liown | 15.5A 12.9V 200W 8.33V 7.5V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2990476 | SOD-123FL | Tape & Reel (TR) | 15.5A | 100uA | 12.9V | 8.33V | 7.5V | TVS | 200W | - | - | - | - | - | - | - | - | - | - | - | - | - |