Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Operating Temperature
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Reverse Leakage Current (Ir)
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Number of Lines
|
polarity
|
Type
|
Clamping Voltage
|
Rated Wattage
|
Typical Capatitance
|
Allowable Voltage (DC)
|
Maximum Energy
|
Allowable Voltage (AC)
|
Varistor Voltage
|
Peak Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Operating Temperature
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Reverse Leakage Current (Ir)
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Number of Lines
|
polarity
|
Type
|
Clamping Voltage
|
Rated Wattage
|
Typical Capatitance
|
Allowable Voltage (DC)
|
Maximum Energy
|
Allowable Voltage (AC)
|
Varistor Voltage
|
Peak Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 1500
|
19266
(10588+8678+0)In Stock | SMD1812-020C-60V | BNstar | 60V 200mA 40A 400mA 1812 Resettable Fuses ROHS | C2760283 | 1812 | Tape & Reel (TR) | 60V | 200mA | 40A | 800mW | -40℃~+85℃ | 400mA | 350mΩ | 80ms | 5Ω | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
19260
(9260+10000+0)In Stock | TT2401PBX | Shenzhen JingYang | 26V 24V uDFN-2L ESD and Surge Protection (TVS/ESD) ROHS | C5364019 | uDFN-2L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | 10nA | 26V | 24V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
19206
(188+19018+0)In Stock | CESD3V3AP-ES | ElecSuper | 25A 500W 20V 4V Unidirectional 3.3V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C5199223 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | 1uA | 4V | 3.3V | 25A | 500W | 20V | Dual channel | Unidirectional | ESD | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
19200
(0+19200+0)In Stock | PESD5V0S1BLN-ES | ElecSuper | 6A@8/20us 10V 6V Bidirectional 5V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C22379675 | DFN1006-2L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | 6V | 5V | 6A@8/20us | - | 10V | Single channel | Bidirectional | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
19080
(0+19080+0)In Stock | SMAJ6.0CA | DOWO | 38.83A 10.3V 6.67V 6V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C2916113 | DO-214AC(SMA) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | 800uA | 6.67V | 6V | 38.83A | - | 10.3V | - | - | TVS | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
19071
(12461+6610+0)In Stock | TVSS5VCES-02GP-J-ES | ElecSuper | 8A 80W 10V 5.8V Bidirectional 5V SOD523 ESD and Surge Protection (TVS/ESD) ROHS | C5199217 | SOD523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | 1uA | 5.8V | 5V | 8A | 80W | 10V | Single channel | Bidirectional | ESD | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
19057
(9077+9980+0)In Stock | TT0301MAX | Shenzhen JingYang | 3.3V DFN0603 ESD and Surge Protection (TVS/ESD) ROHS | C5364037 | DFN0603 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | 100nA | - | 3.3V | - | - | - | - | - | ESD | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
19023
(9101+9922+0)In Stock | SMD0603-020C-12V | BNstar | 12V 200mA 40A 500mA 0603 Resettable Fuses ROHS | C2760254 | 0603 | Tape & Reel (TR) | 12V | 200mA | 40A | 500mW | -40℃~+85℃ | 500mA | 550mΩ | 600ms | 3.5Ω | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
18987
(8181+10806+0)In Stock | SMBJ26A | GOODWORK | 14.2A 600W 42.1V 28.9V 26V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C908802 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | - | - | -55℃~+150℃@(Tj) | - | - | - | - | 5uA | 28.9V | 26V | 14.2A | 600W | 42.1V | - | - | TVS | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
18980
(0+18980+0)In Stock | SMAJ60A | HXY MOSFET | 4.1A 96.8V 66.7V 60V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C7466458 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | 66.7V | 60V | 4.1A | - | 96.8V | - | - | TVS | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20 |
18920
(0+18920+0)In Stock | MOV7D471K206RV081 | KNSCHA | 775V 385V 300V 423V~517V Plugin,P=5mm Varistors ROHS | C22390367 | Plugin,P=5mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 775V | 250mW | 105pF@1kHz | 385V | 56J | 300V | 423V~517V | 600A | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
18895
(8769+10126+0)In Stock | SMCJ30CA | GOODWORK | 31A 1.5kW 48.4V 33.3V 30V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C2985018 | SMC(DO-214AB) | Tape & Reel (TR) | - | - | - | - | -55℃~+150℃@(Tj) | - | - | - | - | 5uA | 33.3V | 30V | 31A | 1.5kW | 48.4V | - | - | TVS | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1500
|
18860
(8195+10665+0)In Stock | mSMD020-60V | TECHFUSE | 60V 200mA 100A 400mA 1812 Resettable Fuses ROHS | C70108 | 1812 | Tape & Reel (TR) | 60V | 200mA | 100A | - | - | 400mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
18820
(0+18820+0)In Stock | SMD0805-005C-33V | BNstar | 33V 50mA 40A 150mA 0805 Resettable Fuses ROHS | C22472473 | 0805 | Tape & Reel (TR) | 33V | 50mA | 40A | 500mW | -40℃~+85℃ | 150mA | 1.5Ω | 1.5s | 30Ω | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
18780
(8780+10000+0)In Stock | TT0311TBX | Shenzhen JingYang | 3.3V uDFN-2L ESD and Surge Protection (TVS/ESD) ROHS | C5364036 | uDFN-2L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | 100nA | - | 3.3V | - | - | - | - | - | TVS | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
18726
(15748+2978+0)In Stock | ESD5Z5V0-MS | MSKSEMI | 9.4A 174W 18.6V 6.2V 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C2802287 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | 6.2V | 5V | 9.4A | 174W | 18.6V | - | - | ESD | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
18689
(13553+5136+0)In Stock | SMAJ5.0CA | HXY MOSFET | 43.5A 9.2V 6.4V 5V SMA ESD and Surge Protection (TVS/ESD) ROHS | C7473306 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | 6.4V | 5V | 43.5A | - | 9.2V | - | - | TVS | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
18663
(12644+6019+0)In Stock
View marketplace suppliers’ inventory
| SMAJ5.0A-13-F | Diodes Incorporated | 43.5A 400W 9.2V 6.4V 5V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C87074 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | 6.4V | 5V | 43.5A | 400W | 9.2V | - | - | TVS | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
18620
(10264+8356+0)In Stock | BDFN2C051L | BORN | Bidirectional 5V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C152026 | DFN1006-2L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | 5V | - | - | - | - | Bidirectional | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
18592
(0+18592+0)In Stock | SMF36CA | SUNMATE Elec | 58.1V 40V 36V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C399267 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | 40V | 36V | - | - | 58.1V | - | - | TVS | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
18582
(10756+7826+0)In Stock | SMD0805-075C-16V | BNstar | 16V 750mA 50A 1.5A 0805 Resettable Fuses ROHS | C2760263 | 0805 | Tape & Reel (TR) | 16V | 750mA | 50A | 600mW | -40℃~+85℃ | 1.5A | 90mΩ | 200ms | 385mΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20 |
18499
(10982+7517+0)In Stock | RM07D201KC1IE100 | Dersonic | 340V 170V 130V 200V Plugin,P=5.08mm Varistors ROHS | C2761639 | Plugin,P=5.08mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 340V | 250mW | 250pF@1kHz | 170V | 13J | 130V | 200V | 1.25kA | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
18497
(3991+14506+0)In Stock | BSD3C121V | BORN | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C151992 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
18373
(14983+3390+0)In Stock | SMF05CT1G | GOODWORK | SOT-363 ESD and Surge Protection (TVS/ESD) ROHS | C28310462 | SOT-363 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1500
|
18347
(13632+4715+0)In Stock | SMD1812-050C-60V | BNstar | 60V 500mA 40A 1A 1812 Resettable Fuses ROHS | C2760288 | 1812 | Tape & Reel (TR) | 60V | 500mA | 40A | 800mW | -40℃~+85℃ | 1A | 150mΩ | 150ms | 1.4Ω | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |