Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Peak Pulse Power Dissipation (Ppp)
|
Type
|
Breaking Capacity
|
Operating Temperature
|
Current Rating
|
Voltage Rating (DC)
|
Reverse Leakage Current (Ir)
|
Number of Lines
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Peak Pulse Power Dissipation (Ppp)
|
Type
|
Breaking Capacity
|
Operating Temperature
|
Current Rating
|
Voltage Rating (DC)
|
Reverse Leakage Current (Ir)
|
Number of Lines
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
2700
(0+2700+0)In Stock | PESD5V2S2UT-HXY | HXY MOSFET | 10A 13V 6.2V Unidirectional 5V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C19627021 | SOT-23 | Tape & Reel (TR) | 10A | 13V | 6.2V | Unidirectional | 5V | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
2700
(0+2700+0)In Stock | SMAJ70A | FOSAN | 3.5A 113V 400W 77.8V Unidirectional 70V SMA ESD and Surge Protection (TVS/ESD) ROHS | C5359808 | SMA | Tape & Reel (TR) | 3.5A | 113V | 77.8V | Unidirectional | 70V | 400W | TVS | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
2700
(0+2700+0)In Stock | F0603SB4500V032TM | AEM | 50A SMD Fuse 4.5A 32V 0603 Disposable fuses ROHS | C310950 | 0603 | Tape & Reel (TR) | - | - | - | - | - | - | SMD Fuse | 50A | -55℃~+150℃ | 4.5A | 32V | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2700
(0+2700+0)In Stock | SMF20A | Slkor(SLKORMICRO Elec.) | 6.2A 32.4V 200W 24.5V 20V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C5186000 | SOD-123FL | Tape & Reel (TR) | 6.2A | 32.4V | 24.5V | - | 20V | 200W | - | - | - | - | - | 1uA | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2700
(0+2700+0)In Stock | AR1511D3 | Applied Power | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C3002756 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2700
(0+2700+0)In Stock | DG-SMF58A | GOODWORK | 2.1A 93.6V 200W 71.2V 58V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C5807908 | SOD-123FL | Tape & Reel (TR) | 2.1A | 93.6V | 71.2V | - | 58V | 200W | - | - | -55℃~+150℃@(Tj) | - | - | 1uA | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2700
(0+2700+0)In Stock | SMBJ150A | HXY MOSFET | 2.5A 243V 167V 150V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C7466447 | SMB(DO-214AA) | Tape & Reel (TR) | 2.5A | 243V | 167V | - | 150V | - | TVS | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2700
(0+2700+0)In Stock | D5V0L1B2WS-7-ES | ElecSuper | 12A@8/20us 10V 6.5V Bidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C22379588 | SOD-323 | Tape & Reel (TR) | 12A@8/20us | 10V | 6.5V | Bidirectional | 5V | - | - | - | - | - | - | - | Single channel | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2700
(2700+0+0)In Stock | HSD15C-7 | HXY MOSFET | 8A Bidirectional 15V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C25503294 | SOD-323 | Tape & Reel (TR) | 8A | - | - | Bidirectional | 15V | - | - | - | - | - | - | - | Single channel | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2700
(0+2700+0)In Stock | SMBJ10CA | Liown | 35.3A 17V 600W 11.1V 10V SMB ESD and Surge Protection (TVS/ESD) ROHS | C2925481 | SMB | Tape & Reel (TR) | 35.3A | 17V | 11.1V | - | 10V | 600W | TVS | - | - | - | - | 5uA | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2700
(0+2700+0)In Stock | SMF64CA | FOSAN | 103V 200W 71.1V Bidirectional 64V SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | C5359809 | SOD-123F | Tape & Reel (TR) | - | 103V | 71.1V | Bidirectional | 64V | 200W | TVS | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2700
(0+2700+0)In Stock | PESD5V0L1UA,115-ES | ElecSuper | 15A 20V 350W 6.5V Unidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C22464586 | SOD-323 | Tape & Reel (TR) | 15A | 20V | 6.5V | Unidirectional | 5V | 350W | ESD | - | - | - | - | 1uA | Single channel | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2700
(0+2700+0)In Stock | BSD3C051L2-MS | MSKSEMI | 18A 20V 6V 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C6454462 | SOD-323 | Tape & Reel (TR) | 18A | 20V | 6V | - | 5V | - | ESD | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2700
(0+2700+0)In Stock | KSD15 | KUU | 10A 38V 350W 16.7V Unidirectional 15V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2892510 | SOD-323 | Tape & Reel (TR) | 10A | 38V | 16.7V | Unidirectional | 15V | 350W | ESD | - | -55℃~+150℃@(Tj) | - | - | 1uA | Single channel | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
2699
(2698+1+0)In Stock | SMAJ10A | MDD(Microdiode Semiconductor) | 23.5A 400W 17V 12.3V Bidirectional 10V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C364285 | SMA(DO-214AC) | Tape & Reel (TR) | 23.5A | 17V | 12.3V | Bidirectional | 10V | 400W | TVS | - | -65℃~+150℃ | - | - | 5uA | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2698
(2698+0+0)In Stock | SMCJ8.5A | Brightking | 104.2A 14.4V 9.44V 8.5V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C310082 | SMC(DO-214AB) | Tape & Reel (TR) | 104.2A | 14.4V | 9.44V | - | 8.5V | - | TVS | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2698
(0+2698+0)In Stock | MSKSM05 | MSKSEMI | 24A 16V 350W 6V 5V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2802280 | SOT-23 | Tape & Reel (TR) | 24A | 16V | 6V | - | 5V | 350W | ESD | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2696
(2686+10+0)In Stock | ESD05V14T-MS | MSKSEMI | 5A 24V 350W 8.5V 5V SOT-143 ESD and Surge Protection (TVS/ESD) ROHS | C2847042 | SOT-143 | Tape & Reel (TR) | 5A | 24V | 8.5V | - | 5V | 350W | ESD | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2695
(0+2695+0)In Stock | SELC05CI | SEMIWARE | 12A 26V 8.5V 8V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C294959 | SOD-323 | Tape & Reel (TR) | 12A | 26V | 8.5V | - | 8V | - | ESD | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2695
(0+2695+0)In Stock | SMDJ75A | Shenzhen Jinkaisheng Elec | 121V 3kW 83.3V Unidirectional 75V SMD ESD and Surge Protection (TVS/ESD) ROHS | C5267385 | SMD | Tape & Reel (TR) | - | 121V | 83.3V | Unidirectional | 75V | 3kW | TVS | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2695
(0+2695+0)In Stock | SMCJ75CA | PAKER | 12.4A 121V 1.5kW 83.3V Bidirectional 75V SMC ESD and Surge Protection (TVS/ESD) ROHS | C3012589 | SMC | Tape & Reel (TR) | 12.4A | 121V | 83.3V | Bidirectional | 75V | 1.5kW | TVS | - | - | - | - | 1uA | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2694
(49+2645+0)In Stock | AZ1045-04F-MS | MSKSEMI | 5A 6V 5V DFN2510 ESD and Surge Protection (TVS/ESD) ROHS | C2847043 | DFN2510 | Tape & Reel (TR) | 5A | - | 6V | - | 5V | - | ESD | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
2694
(2636+58+0)In Stock | SMAJ100A | GOODWORK | 1.9A 400W 162V 111V 100V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2980419 | SMA(DO-214AC) | Tape & Reel (TR) | 1.9A | 162V | 111V | - | 100V | 400W | TVS | - | -55℃~+150℃@(Tj) | - | - | 5uA | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1500
|
2693
(2658+35+0)In Stock | mSMD260-24V | TECHFUSE | 1812 Resettable Fuses ROHS | C6851471 | 1812 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2693
(2693+0+0)In Stock | SMDJ17CA | Liown | 108.7A 27.6V 3kW 18.9V 17V SMC ESD and Surge Protection (TVS/ESD) ROHS | C2990243 | SMC | Tape & Reel (TR) | 108.7A | 27.6V | 18.9V | - | 17V | 3kW | TVS | - | - | - | - | 1uA | - | - |