Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
Number of Lines
|
polarity
|
Operating Temperature
|
Power Dissipation
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
Number of Lines
|
polarity
|
Operating Temperature
|
Power Dissipation
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 1500
|
2693
(2658+35+0)In Stock | mSMD260-24V | TECHFUSE | 1812 Resettable Fuses ROHS | C6851471 | 1812 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2693
(2693+0+0)In Stock | SMDJ17CA | Liown | 108.7A 27.6V 3kW 18.9V 17V SMC ESD and Surge Protection (TVS/ESD) ROHS | C2990243 | SMC | Tape & Reel (TR) | 108.7A | 1uA | 27.6V | 3kW | 18.9V | 17V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2693
(2693+0+0)In Stock
View marketplace suppliers’ inventory
| SM6T36CAY | STMicroelectronics | 62A@8/20us 600W 64.3V 34.2V 30.8V DO-214AA ESD and Surge Protection (TVS/ESD) ROHS | C2969817 | DO-214AA | Tape & Reel (TR) | 62A@8/20us | - | 64.3V | 600W | 34.2V | 30.8V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4500
|
2691
(2673+18+0)In Stock | SMD1210-035-24V | TECHFUSE | 24V 350mA 100A 750mA 1210 Resettable Fuses ROHS | C70093 | 1210 | Tape & Reel (TR) | - | - | - | - | - | - | - | 24V | 350mA | 100A | 750mA | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2691
(1+2690+0)In Stock | LY23DC24 | Liown | 5A 60V 300W 27V Bidirectional 24V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C3034452 | SOT-23 | Tape & Reel (TR) | 5A | 200nA | 60V | 300W | 27V | 24V | ESD | - | - | - | - | Dual channel | Bidirectional | -55℃~+125℃ | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1500
|
2690
(1258+1432+0)In Stock | mSMD400 | TECHFUSE | 1812 Resettable Fuses ROHS | C70132 | 1812 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2690
(0+2690+0)In Stock | SMBJ100A | FOSAN | 600W Unidirectional 100V SMB ESD and Surge Protection (TVS/ESD) ROHS | C5353287 | SMB | Tape & Reel (TR) | - | - | - | 600W | - | 100V | TVS | - | - | - | - | - | Unidirectional | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2690
(1370+1320+0)In Stock | SMBJ6.0A | Liown | 58.3A 600W 10.3V 6.67V 6V SMB ESD and Surge Protection (TVS/ESD) ROHS | C2925477 | SMB | Tape & Reel (TR) | 58.3A | 800uA | 10.3V | 600W | 6.67V | 6V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3500
|
2690
(0+2690+0)In Stock | SMD1206-050C-33V | BNstar | 33V 500mA 40A 1A 1206 Resettable Fuses ROHS | C22472476 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | 33V | 500mA | 40A | 1A | - | - | -40℃~+85℃ | 600mW | 150mΩ | 100ms | 800mΩ | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2689
(0+2689+0)In Stock | PESD5V0U1BB-MS | MSKSEMI | 9.4A 18.6V 200W 5.6V 3.3V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C2830158 | SOD-523 | Tape & Reel (TR) | 9.4A | - | 18.6V | 200W | 5.6V | 3.3V | ESD | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2688
(2598+90+0)In Stock | SMBJ60A | Liown | 6.2A 600W 96.8V 66.7V 60V SMB ESD and Surge Protection (TVS/ESD) ROHS | C2989905 | SMB | Tape & Reel (TR) | 6.2A | 1uA | 96.8V | 600W | 66.7V | 60V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2686
(2686+0+0)In Stock | SMCJ70CA | MDD(Microdiode Semiconductor) | 13.3A 1.5kW 113V 86V Bidirectional 70V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C840779 | SMC(DO-214AB) | Tape & Reel (TR) | 13.3A | 1uA | 113V | 1.5kW | 86V | 70V | TVS | - | - | - | - | - | Bidirectional | -65℃~+150℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2686
(1090+1596+0)In Stock | 5.0SMDJ24CA--3000PCS | DOWO | 128.5A 38.9V 26.7V 24V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C284072 | SMC(DO-214AB) | Tape & Reel (TR) | 128.5A | - | 38.9V | - | 26.7V | 24V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2685
(2685+0+0)In Stock
View marketplace suppliers’ inventory
| SMCJ170CA-13-F | Diodes Incorporated | 5.5A 1.5kW 275V 189V Bidirectional 170V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C135145 | SMC(DO-214AB) | Tape & Reel (TR) | 5.5A | - | 275V | 1.5kW | 189V | 170V | TVS | - | - | - | - | - | Bidirectional | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2685
(0+2685+0)In Stock | SMBJ350A | Liown | 1.1A 600W 567V 391V Unidirectional 350V SMB ESD and Surge Protection (TVS/ESD) ROHS | C2989961 | SMB | Tape & Reel (TR) | 1.1A | 1uA | 567V | 600W | 391V | 350V | TVS | - | - | - | - | - | Unidirectional | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2685
(0+2685+0)In Stock | 12 110.4 | Shenzhen Jinkaisheng Elec | 1206 Disposable fuses ROHS | C355704 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2685
(2685+0+0)In Stock | SMBJ9.0A | PAKER | 39A 600W 15.4V 10V Unidirectional 9V SMB ESD and Surge Protection (TVS/ESD) ROHS | C3035847 | SMB | Tape & Reel (TR) | 39A | 10uA | 15.4V | 600W | 10V | 9V | TVS | - | - | - | - | - | Unidirectional | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2685
(0+2685+0)In Stock | SLVU2.8-MS | MSKSEMI | 24A 400W 15V 3V 2.8V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C3018924 | SOT-23 | Tape & Reel (TR) | 24A | - | 15V | 400W | 3V | 2.8V | ESD | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2684
(123+2561+0)In Stock | SMBJ6.5CA | MSKSEMI | 53.58A 11.2V 600W 7.22V 6.5V SMB ESD and Surge Protection (TVS/ESD) ROHS | C5331099 | SMB | Tape & Reel (TR) | 53.58A | 1uA | 11.2V | 600W | 7.22V | 6.5V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2682
(2682+0+0)In Stock | MSKSM12 | MSKSEMI | 13A 24V 350W 13.3V 12V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2802282 | SOT-23 | Tape & Reel (TR) | 13A | - | 24V | 350W | 13.3V | 12V | ESD | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2682
(0+2682+0)In Stock | 5.0SMDJ20CA | Liown | 155A 32.4V 5kW 22.2V 20V SMC ESD and Surge Protection (TVS/ESD) ROHS | C2990398 | SMC | Tape & Reel (TR) | 155A | 5uA | 32.4V | 5kW | 22.2V | 20V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2682
(2+2680+0)In Stock | SMBJ200A | GOODWORK | 1.9A 600W 324V 224V 200V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C2943857 | SMB(DO-214AA) | Tape & Reel (TR) | 1.9A | 5uA | 324V | 600W | 224V | 200V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2681
(0+2681+0)In Stock | SMBJ54A | PAKER | 6.9A 600W 87.1V 60V Unidirectional 54V SMB ESD and Surge Protection (TVS/ESD) ROHS | C3012530 | SMB | Tape & Reel (TR) | 6.9A | 1uA | 87.1V | 600W | 60V | 54V | TVS | - | - | - | - | - | Unidirectional | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2680
(0+2680+0)In Stock | SMF28CA | FOSAN | 200W Bidirectional 28V SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | C5353318 | SOD-123F | Tape & Reel (TR) | - | - | - | 200W | - | 28V | TVS | - | - | - | - | - | Bidirectional | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2680
(0+2680+0)In Stock | SMBJ64CA | FOSAN | 600W Bidirectional 64V SMB ESD and Surge Protection (TVS/ESD) ROHS | C5353230 | SMB | Tape & Reel (TR) | - | - | - | 600W | - | 64V | TVS | - | - | - | - | - | Bidirectional | - | - | - | - | - | - |